Flow Controllers

Filters

41 - 60 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS-stocknr. 807-4248
FabrikantnummerD6F-50A6-000
FabrikantOmron
185,64 €
Each
Aantal stuks
50 L/min - Analogue Panel Mount 10.8 → 26.4 V dc - 1/4 in -10°C +60°C - - -
RS-stocknr. 124-3829
FabrikantnummerPFMC7102-F04-E
FabrikantSMC
341,54 €
Each
Aantal stuks
1000 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 537-2811
FabrikantnummerPF2W711-F10-67
FabrikantSMC
670,21 €
Each
Aantal stuks
10 → 100 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 1 in 0°C +50°C - - -
RS-stocknr. 537-2782
FabrikantnummerPF2W704-F03-67
FabrikantSMC
554,42 €
Each
Aantal stuks
0.5 → 4 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 3/8 in 0°C +50°C - - -
RS-stocknr. 161-3078
FabrikantnummerAS1311FS1-M5-04
FabrikantSMC
12,96 €
Each
Aantal stuks
90 L/min - - Panel Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 161-3081
FabrikantnummerAS2301FS1-01-06S
FabrikantSMC
16,69 €
Each
Aantal stuks
230 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 124-3832
FabrikantnummerPFMC7501-F04-F
FabrikantSMC
325,27 €
Each
Aantal stuks
500 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 721-3957
FabrikantnummerPFM710S-F01-F
FabrikantSMC
231,97 €
Each
Aantal stuks
0.2 → 10 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 1/8 in 0°C +50°C - - -
RS-stocknr. 161-3082
FabrikantnummerAS2301FS1-02-06S
FabrikantSMC
18,06 €
Each
Aantal stuks
230 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 249-7456
Fabrikantnummer423914
FabrikantBurkert
146,46 €
Each
Aantal stuks
- Cable Plug Frequency, NPN Compact 12 → 30 V dc 8 Digit LCD DN 6 → 65 mm -15°C +60°C - - -
RS-stocknr. 889-1429
FabrikantnummerLC30-1002
FabrikantFlowline
281,12 €
Each
Aantal stuks
- Cable, NPT 3/4 NO/NC, SPST Relay Vertical 24 V dc - 2 in -40°C +70°C 16 A FT10, GT10 LC30
RS-stocknr. 161-3076
FabrikantnummerAS1301FS1-M5-06
FabrikantSMC
20,85 €
Each
Aantal stuks
90 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 126-0256
FabrikantnummerLFE2D6F
FabrikantSMC
785,56 €
Each
Aantal stuks
100 L/min - - - 24 V dc LCD - - - - - LFE
RS-stocknr. 619-1900
FabrikantnummerD6F-50A5-000
FabrikantOmron
455,52 €
Each
Aantal stuks
0 → 50 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS-stocknr. 468-267
Fabrikantnummer178354
FabrikantBurkert
186,30 €
Each
Aantal stuks
- Cable Plug PWM Panel Mount 24 V dc - - -10°C +60°C - - -
RS-stocknr. 161-3080
FabrikantnummerAS2301FS1-01-04S
FabrikantSMC
16,69 €
Each
Aantal stuks
180 L/min - - Panel Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 161-3090
FabrikantnummerAS3002F-08A
FabrikantSMC
17,82 €
Each
Aantal stuks
23.3 SCFM - - L-Bracket Mount - - 8 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 161-3064
FabrikantnummerIR1020-F01-A
FabrikantSMC
77,65 €
Each
Aantal stuks
4.4 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
RS-stocknr. 161-3096
FabrikantnummerAS3002FS-08
FabrikantSMC
23,91 €
Each
Aantal stuks
23.3 SCFM - - L-Bracket Mount - - 8 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 721-3963
FabrikantnummerPFM750S-F01-B
FabrikantSMC
226,90 €
Each
Aantal stuks
1 → 50 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 1/8 in 0°C +50°C - - -
Related Products
PR Electronics 3405 power connecting unit supplies DC ...
Description:
PR Electronics 3405 power connecting unit supplies DC power to a powered DIN Rail that can supply up to 100 units in the 3000 series of temperature converters and signal conditioners. The 3405 power connector has terminals on the rear ...
The universal 8611 controller is especially designed for ...
Description:
The universal 8611 controller is especially designed for compact control system applications. It is compatible with a wide range of proportional control valves and connects with an electropneumatic servo-system for pneumatically actuated process control valves. Microprocessor controlControl of proportional and ...
The ifm electronic flow indicator can measures flow ...
Description:
The ifm electronic flow indicator can measures flow rate from 3cm³/s to 300cm³/s for liquid and from 200cm³/s to 3000cm³/s for gas. This indicator has an automatic adjustment to nominal flow and minimum flow via setting buttons or programming lin. ...
Sensor and signal processor in one stainless steel ...
Description:
Sensor and signal processor in one stainless steel compact housingOn-delay time: 8s (typical)Ingress protection to IP67Simple adjustment via LED bar graph and potentiometerResponse time: 12s max.Switch on and off times: 2s typicalOutput - PNP transistor; short-circuit proof; reverse polarity protectedFluid ...