Flow Controllers

Filters

21 - 40 van 81 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS-stocknr. 249-7412
Fabrikantnummer423915
FabrikantBurkert
631,04 €
Each
Aantal stuks
- Cable Gland Analogue, Pulse, Totalizer Compact 12 → 30 V dc 8 Digit LCD DN 15 → 50 mm 0°C +60°C - - -
RS-stocknr. 619-4252
Fabrikantnummer444699
FabrikantBurkert
540,59 €
Each
Aantal stuks
2 → 1200 L/min Cable Plug, 8-Pin M12 Plug Analogue, Relay Compact 12 → 30 V dc 8 Digit LCD DN 15 → 100 mm 0°C +60°C - - -
RS-stocknr. 619-1916
FabrikantnummerD6FW01A1
FabrikantOmron
118,43 €
Each
Aantal stuks
- - Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS-stocknr. 912-1011
FabrikantnummerPF2A711-F03-67
FabrikantSMC
508,92 €
Each
Aantal stuks
100 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 3/8 0°C +50°C - - PF2A
RS-stocknr. 619-1871
FabrikantnummerD6F-10A5-000
FabrikantOmron
454,24 €
Each
Aantal stuks
0 → 10 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS-stocknr. 721-3953
FabrikantnummerPFM710S-C4-B
FabrikantSMC
226,85 €
Each
Aantal stuks
0.2 → 10 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 4 mm 0°C +50°C - - -
RS-stocknr. 124-3830
FabrikantnummerPFMC7501-F04-B
FabrikantSMC
325,27 €
Each
Aantal stuks
500 L/min Cable PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 537-2782
FabrikantnummerPF2W704-F03-67
FabrikantSMC
554,42 €
Each
Aantal stuks
0.5 → 4 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 3/8 in 0°C +50°C - - -
RS-stocknr. 124-3831
FabrikantnummerPFMC7501-F04-E
FabrikantSMC
325,26 €
Each
Aantal stuks
500 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 124-3833
FabrikantnummerPFMC7202-F06-E
FabrikantSMC
359,60 €
Each
Aantal stuks
2000 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 3/4 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 370-4840
Fabrikantnummer438087
FabrikantBurkert
119,54 €
Each
Aantal stuks
4.7 → 75.4 L/min Cable Plug Relay Compact 30 V dc, 250 V ac - DN 15 → 50 mm 0°C +55°C - - -
RS-stocknr. 537-2855
FabrikantnummerPF2D301-A
FabrikantSMC
280,51 €
Each
Aantal stuks
45 L/min - PNP Panel Mount 12 → 24 V dc 3 Digit 7 Segment LED - 0°C +50°C - - -
RS-stocknr. 912-1002
FabrikantnummerPF2A751-F04-67N
FabrikantSMC
484,84 €
Each
Aantal stuks
500 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 1/2 0°C +50°C - - PF2A
RS-stocknr. 537-2811
FabrikantnummerPF2W711-F10-67
FabrikantSMC
670,21 €
Each
Aantal stuks
10 → 100 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 1 in 0°C +50°C - - -
RS-stocknr. 807-4248
FabrikantnummerD6F-50A6-000
FabrikantOmron
185,64 €
Each
Aantal stuks
50 L/min - Analogue Panel Mount 10.8 → 26.4 V dc - 1/4 in -10°C +60°C - - -
RS-stocknr. 488-097
FabrikantnummerSI5010
Fabrikantifm electronic
418,40 €
Each
Aantal stuks
3 → 300 (Liquid) cm³/s, 200 → 3000 (Gas) cm³/s M12 Connector PNP - 19 → 36 V dc LED 18 mm -25°C +80°C - - -
RS-stocknr. 721-3966
FabrikantnummerPFM725S-C6-B
FabrikantSMC
226,90 €
Each
Aantal stuks
0.5 → 25 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 6 mm 0°C +50°C - - -
RS-stocknr. 721-3969
FabrikantnummerPFM725S-F01-F
FabrikantSMC
229,67 €
Each
Aantal stuks
0.5 → 25 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 1/8 in 0°C +50°C - - -
RS-stocknr. 257-026
FabrikantnummerDFT.990.RS
FabrikantParker
372,21 €
Each
Aantal stuks
2 → 150 L/min Cable Plug Analogue - 24 V dc 3.5 Digit LED 1 in - - - - -
RS-stocknr. 488-075
FabrikantnummerSM6050
Fabrikantifm electronic
370,80 €
Each
Aantal stuks
0 → 25 L/min M12 Connector Analogue - 19 → 30 V dc - 1/2 in -10°C +60°C - - -
Related Products
The universal 8611 controller is especially designed for ...
Description:
The universal 8611 controller is especially designed for compact control system applications. It is compatible with a wide range of proportional control valves and connects with an electropneumatic servo-system for pneumatically actuated process control valves. Microprocessor controlControl of proportional and ...
Series IR Precision Regulators are designed to be ...
Description:
Series IR Precision Regulators are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401).
SMC series AS*002F, in-line type, compact speed controllers ...
Description:
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN ...
Compact switches with moving magnet reed contacts specifically ...
Description:
Compact switches with moving magnet reed contacts specifically designed for monitoring maximum/minimum flow values. The switches fit a range of connection bodies. Suitable for neutral fluids, oils, water up to +50°C as well as acidic and alkaline solutionsMechanical adjustment of ...