Flow Controllers

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS-stocknr. 537-2776
FabrikantnummerPF2A751-F04-67
FabrikantSMC
493,54 €
Each
Aantal stuks
50 500 L/min M12 Connector PNP - 12 24 V dc 3 Digit 7 Segment LED 1/2 in 0°C +50°C - - -
RS-stocknr. 912-1011
FabrikantnummerPF2A711-F03-67
FabrikantSMC
496,51 €
Each
Aantal stuks
100 L/min M12 Connector PNP - 12 24 V dc 3 Digit 7 Segment LED 3/8 0°C +50°C - - PF2A
RS-stocknr. 124-3829
FabrikantnummerPFMC7102-F04-E
FabrikantSMC
333,21 €
Each
Aantal stuks
1000 L/min Cable Analogue, PNP - 12 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 124-3830
FabrikantnummerPFMC7501-F04-B
FabrikantSMC
317,34 €
Each
Aantal stuks
500 L/min Cable PNP - 12 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 721-3953
FabrikantnummerPFM710S-C4-B
FabrikantSMC
221,32 €
Each
Aantal stuks
0.2 → 10 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 4 mm 0°C +50°C - - -
RS-stocknr. 912-1002
FabrikantnummerPF2A751-F04-67N
FabrikantSMC
473,01 €
Each
Aantal stuks
500 L/min M12 Connector PNP - 12 24 V dc 3 Digit 7 Segment LED 1/2 0°C +50°C - - PF2A
RS-stocknr. 124-3833
FabrikantnummerPFMC7202-F06-E
FabrikantSMC
350,83 €
Each
Aantal stuks
2000 L/min Cable Analogue, PNP - 12 24 V dc LCD 3/4 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 537-2811
FabrikantnummerPF2W711-F10-67
FabrikantSMC
670,21 €
Each
Aantal stuks
10 100 L/min M12 Connector PNP - 12 24 V dc 3 Digit 7 Segment LED 1 in 0°C +50°C - - -
RS-stocknr. 537-2782
FabrikantnummerPF2W704-F03-67
FabrikantSMC
554,42 €
Each
Aantal stuks
0.5 4 L/min M12 Connector PNP - 12 24 V dc 3 Digit 7 Segment LED 3/8 in 0°C +50°C - - -
RS-stocknr. 721-3969
FabrikantnummerPFM725S-F01-F
FabrikantSMC
224,07 €
Each
Aantal stuks
0.5 → 25 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 1/8 in 0°C +50°C - - -
RS-stocknr. 700-7540
FabrikantnummerPF2W720-F04-67N
FabrikantSMC
531,07 €
Each
Aantal stuks
2 16 L/min - PNP - 12 24 V dc 3 Digit 7 Segment LED 1/2 in 0°C +50°C - - -
RS-stocknr. 537-2855
FabrikantnummerPF2D301-A
FabrikantSMC
280,51 €
Each
Aantal stuks
45 L/min - PNP Panel Mount 12 24 V dc 3 Digit 7 Segment LED - 0°C +50°C - - -
RS-stocknr. 124-3831
FabrikantnummerPFMC7501-F04-E
FabrikantSMC
317,33 €
Each
Aantal stuks
500 L/min Cable Analogue, PNP - 12 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS-stocknr. 721-3966
FabrikantnummerPFM725S-C6-B
FabrikantSMC
221,37 €
Each
Aantal stuks
0.5 → 25 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 6 mm 0°C +50°C - - -
RS-stocknr. 721-3972
FabrikantnummerPFM750S-F01-F
FabrikantSMC
226,46 €
Each
Aantal stuks
1 → 50 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 1/8 in 0°C +50°C - - -
RS-stocknr. 161-3092
FabrikantnummerAS2002FS-04
FabrikantSMC
18,13 €
Each
Aantal stuks
4.6 SCFM - - L-Bracket Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 161-3093
FabrikantnummerAS1002FS-04
FabrikantSMC
14,32 €
Each
Aantal stuks
3.5 SCFM - - L-Bracket Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 161-3080
FabrikantnummerAS2301FS1-01-04S
FabrikantSMC
16,69 €
Each
Aantal stuks
180 L/min - - Panel Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS-stocknr. 126-0257
FabrikantnummerLFE3D8F
FabrikantSMC
913,13 €
Each
Aantal stuks
200 L/min - - - 24 V dc LCD - - - - - LFE
RS-stocknr. 161-3096
FabrikantnummerAS3002FS-08
FabrikantSMC
23,33 €
Each
Aantal stuks
23.3 SCFM - - L-Bracket Mount - - 8 mm -5°C 60°C - Airline Equipments AS