Motor Starters

A motor starter is a device for motor control applications and is used to start and stop a motor. A starter is an electromechanical switch similar to a relay, the main difference being that a starter contains a contactor and overload protection to prevent electrical overloading of the motor.

Types of Motor Starter

  • DOL Starters - Direct On Line (DOL) or across the line starters are the most common general purpose starter. A magnetic contactor connects the full voltage of the power supply directly to the motor with an overload relay for protection against short circuit, energizing the coil pulls the contactors together to close the circuit and start the device. They are used for motors that are only required to run in one direction at a single speed.
  • Reversing DOL Starters - these motor starters can run a motor either forwards or backwards. These three-button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.
  • Star Delta Starter - a reduced voltage motor starter designed to control a three-phase induction motor, the windings in this starter are switched between star and delta connections to start the motor. A star delta circuit will have a contactor configuration within the relay of. triple pole (star) and double throw (delta).
  • Soft Starter - typically used to control AC electric motors a soft starter works by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. It uses solid-state switches to control the voltage as well as the starting current supplied.

...
Lees meer Lees minder

Filters

1 - 20 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Motor Starter Type Range Voltage Rating IP Rating Phase Current Rating Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS-stocknr. 719-1768
Fabrikantnummer2900567
FabrikantPhoenix Contact
101,33 €
Each
Aantal stuks
1 kW - Contactron - - - - - - - - - - -
RS-stocknr. 719-1746
Fabrikantnummer2900414
FabrikantPhoenix Contact
115,16 €
Each
Aantal stuks
1 kW - Contactron - - - - - - - - - - -
RS-stocknr. 666-9740
Fabrikantnummer2297031
FabrikantPhoenix Contact
146,93 €
Each
Aantal stuks
1 kW - Contactron - - - - - - - - - - -
RS-stocknr. 563-087
Fabrikantnummer2297057
FabrikantPhoenix Contact
172,70 €
Each
Aantal stuks
- - - - - - 9 A - - - - - - -
RS-stocknr. 666-9747
Fabrikantnummer2297044
FabrikantPhoenix Contact
148,33 €
Each
Aantal stuks
1 kW - Contactron - - - - - - - - - - -
RS-stocknr. 719-1813
Fabrikantnummer2900543
FabrikantPhoenix Contact
86,69 €
Each
Aantal stuks
1 kW - Contactron - - - - - - - - - - -
RS-stocknr. 201-6356
Fabrikantnummer2900566
FabrikantPhoenix Contact
141,40 €
Each
Aantal stuks
0.0015 kW - Hybrid Motor Starter - - - - - - - - - - -
RS-stocknr. 175-6616
Fabrikantnummer2905153
FabrikantPhoenix Contact
151,43 €
Each
Aantal stuks
- - Contactron - - - - - - - - - - -
RS-stocknr. 201-6512
Fabrikantnummer2900544
FabrikantPhoenix Contact
127,07 €
Each
Aantal stuks
0.0161 kW - Hybrid Motor Starter - - - - - - - - - - -
RS-stocknr. 201-6357
Fabrikantnummer2903908
FabrikantPhoenix Contact
140,30 €
Each
Aantal stuks
0.0015 kW - Hybrid Motor Starter - - - - - - - - - - -
RS-stocknr. 768-1136
Fabrikantnummer2902744
FabrikantPhoenix Contact
159,88 €
Each
Aantal stuks
1 kW - Contactron - - - - - - - - - - -
Nieuw
RS-stocknr. 207-4903
Fabrikantnummer2900573
FabrikantPhoenix Contact
105,40 €
Each
Aantal stuks
- - Contactron - - - - - - - - - - -
RS-stocknr. 201-6713
Fabrikantnummer2905160
FabrikantPhoenix Contact
213,70 €
Each
Aantal stuks
0.007 kW - Hybrid Motor Starter - - - - - - - - - - -
RS-stocknr. 175-6617
Fabrikantnummer2908670
FabrikantPhoenix Contact
175,02 €
Each
Aantal stuks
- - Contactron - - - - - - - - - - -
RS-stocknr. 201-3921
Fabrikantnummer2904335
FabrikantPhoenix Contact
253,23 €
Each
Aantal stuks
0.0041 kW - Hybrid Motor Starter - - - - - - - - - - -
Nieuw
RS-stocknr. 207-4936
Fabrikantnummer2905157
FabrikantPhoenix Contact
175,22 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 187-8441
Fabrikantnummer2909569
FabrikantPhoenix Contact
121,76 €
Each
Aantal stuks
- - Contactron - - - 3 A - - - - - - -
RS-stocknr. 719-1835
Fabrikantnummer2900559
FabrikantPhoenix Contact
108,43 €
Each
Aantal stuks
1 kW - Contactron - - - - - - - - - - -
Nieuw
RS-stocknr. 207-4934
Fabrikantnummer2905155
FabrikantPhoenix Contact
190,29 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 175-6607
Fabrikantnummer2901528
FabrikantPhoenix Contact
210,14 €
Each
Aantal stuks
- - Data Interface - - - - - - - - - - -