Motor Protection

Motor protection is used to prevent damage to an electrical motor and to reduce the incidence of problems such as internal faults and abnormal conditions. The type of motor protection you choose will depend on the size of  motor you need it for and the voltage level required. 


What does motor protection do? 

Motor protection units protect against various types of damage that can occur within a motor, such as problems arising from vibration or excess torque. Motor protection units also take care of other mechanical limitations like startup frequency management, and control operating characteristics like voltage, phases and short-circuit current availability. 


What is motor protection used for? 

Motor protection is mainly used to manage and protect synchronous and asynchronous motors. They can also be used for circuit-breakers (devices used for stopping the electric current as a safety measure) and motors in a variety of drive applications, such as motor drives for pumps, fans, compressors, mills and crushers.


...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Motor Protection System Motor Protection Component Range Number of Inputs Output Sensing Type Supply Voltage Current Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Control Voltage
RS-stocknr. 899-5234
FabrikantnummerDC2CU10L
FabrikantAltech
48,71 €
Each
Aantal stuks
- Circuit Breaker - - - - - Maximum of 10 A - - 66.5mm - - -
RS-stocknr. 899-5177
FabrikantnummerDC1CU10L
FabrikantAltech
24,36 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-3792
FabrikantnummerP95UB
FabrikantAltech
51,39 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-2128
FabrikantnummerMA32UM
FabrikantAltech
125,23 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-2080
FabrikantnummerMA1.6UM
FabrikantAltech
94,78 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-2112
FabrikantnummerMA20UM
FabrikantAltech
107,20 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 899-5243
FabrikantnummerDC2CU15L
FabrikantAltech
48,71 €
Each
Aantal stuks
- Circuit Breaker - - - - - Maximum of 15 A - - 66.5mm - - -
RS-stocknr. 899-5206
FabrikantnummerDC1DU10L
FabrikantAltech
24,36 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-3780
FabrikantnummerP50ULB
FabrikantAltech
9,99 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-3783
FabrikantnummerP35ULT
FabrikantAltech
11,46 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-2125
FabrikantnummerMA40UM
FabrikantAltech
139,30 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-2109
FabrikantnummerMA16UM
FabrikantAltech
103,73 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-2086
FabrikantnummerMA1.0UM
FabrikantAltech
94,76 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-2099
FabrikantnummerMA10UM
FabrikantAltech
94,76 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 899-5215
FabrikantnummerDC1DU1L
FabrikantAltech
24,36 €
Each
Aantal stuks
- Circuit Breaker - - - - - Maximum of 1 A - - 66.5mm - - -
RS-stocknr. 899-5189
FabrikantnummerDC1CU25L
FabrikantAltech
24,36 €
Each
Aantal stuks
- Circuit Breaker - - - - - Maximum of 25 A - - 66.5mm - - -
RS-stocknr. 899-5202
FabrikantnummerDC1CU8L
FabrikantAltech
24,36 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 899-5228
FabrikantnummerDC1DU4L
FabrikantAltech
24,36 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 899-5209
FabrikantnummerDC1CU6L
FabrikantAltech
24,36 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -
RS-stocknr. 900-2103
FabrikantnummerMA2.5UM
FabrikantAltech
94,76 €
Each
Aantal stuks
- Circuit Breaker - - - - - - - - - - - -