Motor Controllers

Motor controllers are devices (or groups of devices) that are used to control the start, stop and speed of an electric motor. They can either be manually operated or programmed to work automatically, with possible functions including selecting the rotational direction and speed, regulating or limiting torque, and stopping or starting the motor. A motor controller helps to protect the motor itself from overloading and/or electrical faults. At RS Components, we have a curated range of motor controllers from industry-leading brands such as Electromen OY, Schneider Electric, Siemens, Sprint Electric, and many more.

What types of motor controllers are there?

Motor controllers can be classified by the type of motor is designed to drive, e.g. servo, magnet, series, separately excited, direct current (DC) and alternating current (AC). Motor starters are specialized switching units used with larger motors, and connects the motor terminals directly to the power supply.

One of the widest categories of motor controllers is that of servo controllers, which use position feedback to close the control loop, which provide precise control over a closed loop. Stepper controllers are also popular, used for accurate positioning, rotation angles and speed control in stepper motors through.

What are motor controllers used for?

Motor controllers are used to achieve more accurate control over motor speed, stops and starts than can be achieved with a manual control or mechanical switch. Motor controllers are also capable of controlling motors that exceed the current limitations of a mechanical switch.


...
Lees meer Lees minder

Filters

1 - 20 van 325 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
Nieuw
RS-stocknr. 210-9517
Fabrikantnummer3RW5236-6AC15
FabrikantSiemens
2.340,00 €
Each
Aantal stuks
3 - 200-600 V 171 A 600 V 200 kW - - - - - -
Nieuw
RS-stocknr. 210-9484
Fabrikantnummer3RW5224-3AC14
FabrikantSiemens
1.000,00 €
Each
Aantal stuks
3 - 200-480 V 47 A 480 V 45 kW - - - - - -
Nieuw
RS-stocknr. 211-6902
Fabrikantnummer3RW5553-2HA14
FabrikantSiemens
9.900,00 €
Each
Aantal stuks
3 - 200 - 480 V 720 A 480 V 400 kW - - - - - -
Nieuw
RS-stocknr. 211-6846
Fabrikantnummer3RW5234-6AC05
FabrikantSiemens
1.690,00 €
Each
Aantal stuks
3 - 200 - 600 V 113 A 600 V 75 kW - - - - - -
Nieuw
RS-stocknr. 210-9518
Fabrikantnummer3RW5236-6TC15
FabrikantSiemens
2.340,00 €
Each
Aantal stuks
3 - 200-600 V 171 A 600 V 200 kW - - - - - -
Nieuw
RS-stocknr. 210-9526
Fabrikantnummer3RW5244-2TC14
FabrikantSiemens
2.870,00 €
Each
Aantal stuks
3 - 200-480 V 250 A 480 V 250 kW - - - - - -
Nieuw
RS-stocknr. 210-9478
Fabrikantnummer3RW5217-3AC15
FabrikantSiemens
980,00 €
Each
Aantal stuks
3 - 200-600 V 38 A 600 V 37 kW - - - - - -
Nieuw
RS-stocknr. 210-9485
Fabrikantnummer3RW5224-3AC15
FabrikantSiemens
1.110,00 €
Each
Aantal stuks
3 - 200-600 V 47 A 600 V 45 kW - - - - - -
Nieuw
RS-stocknr. 210-9522
Fabrikantnummer3RW5243-2TC15
FabrikantSiemens
2.730,00 €
Each
Aantal stuks
3 - 200-600 V 210 A 600 V 250 kW - - - - - -
Nieuw
RS-stocknr. 210-9527
Fabrikantnummer3RW5244-6AC15
FabrikantSiemens
3.190,00 €
Each
Aantal stuks
3 - 200-600 V 250 A 600 V 315 kW - - - - - -
Nieuw
RS-stocknr. 211-6973
Fabrikantnummer6SL3210-5FE10-4UF0
FabrikantSiemens
493,18 €
Each
Aantal stuks
3 - 380 - 480 V 3.6 A 480 V 0.4 kW - - - - - -
Nieuw
RS-stocknr. 210-9479
Fabrikantnummer3RW5217-3TC05
FabrikantSiemens
980,00 €
Each
Aantal stuks
3 - 200-600 V 38 A 600 V 37 kW - - - - - -
Nieuw
RS-stocknr. 210-9501
Fabrikantnummer3RW5227-3AC05
FabrikantSiemens
1.500,00 €
Each
Aantal stuks
3 - 200-600 V 93 A 600 V 110 kW - - - - - -
Nieuw
RS-stocknr. 210-9617
Fabrikantnummer3RW5548-2HA04
FabrikantSiemens
8.100,00 €
Each
Aantal stuks
3 - 200-480 V 570 A 480 V 560 kW - - - - - -
Nieuw
RS-stocknr. 211-6847
Fabrikantnummer3RW5235-2TC05
FabrikantSiemens
2.020,00 €
Each
Aantal stuks
3 - 200 - 600 V 143 A 600 V 90 kW - - - - - -
Nieuw
RS-stocknr. 210-9519
Fabrikantnummer3RW5243-2AC04
FabrikantSiemens
2.460,00 €
Each
Aantal stuks
3 - 200-480 V 210 A 480 V 200 kW - - - - - -
Nieuw
RS-stocknr. 211-6825
Fabrikantnummer3RW5214-1AC05
FabrikantSiemens
710,00 €
Each
Aantal stuks
3 - 200 - 600 V 18 A 600 V 11 kW - - - - - -
Nieuw
RS-stocknr. 211-6828
Fabrikantnummer3RW5216-1TC15
FabrikantSiemens
880,00 €
Each
Aantal stuks
3 - 200 - 600 V 32 A 600 V 18.5 kW - - - - - -
Nieuw
RS-stocknr. 210-9482
Fabrikantnummer3RW5224-1TC05
FabrikantSiemens
1.110,00 €
Each
Aantal stuks
3 - 200-600 V 47 A 600 V 45 kW - - - - - -
Nieuw
RS-stocknr. 210-9609
Fabrikantnummer3RW5545-6HA04
FabrikantSiemens
5.220,00 €
Each
Aantal stuks
3 - 200-480 V 315 A 480 V 315 kW - - - - - -