Motor Accessories

Motor accessories are designed to enhance and protect a motor. The protection of motors facilitates a longer life of motors and a reduction of a machine and motor down-time.

Our range of motor accessories is full of products that improve or completes a motor set-up. These accessories will provide control or protection for your motor.

What types of accessories are there?

Motor accessories will often be used but are not limited to a distribution set-up - they are installed within an industrial environment in warehouses and factories. Below is a list of just a few types of accessories that you will find within this range of products.

  • Adapters, helping to provide an easy connection
  • Busbars, which are used to link together the supply side of a circuit breaker
  • Motor protection cables, which help to connect various modules - helping further with a solution for motor control
  • Connection blocks, kits and modules
  • Enclosures, offering not only protection but increased functionalities of motors
  • EMI filters used to suppress electromagnetic interference on a signal or power line

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions CAD Drawing
RS-stocknr. 805-4496
FabrikantnummerNZF220DFT1G
FabrikantON Semiconductor
0,318 €
Each (In a Pack of 25)
Aantal stuks
Filter - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm -
RS-stocknr. 805-2021
FabrikantnummerNUF2101MT1G
FabrikantON Semiconductor
0,266 €
Each (In a Pack of 50)
Aantal stuks
- - 5.25 V - - 225 mW 3.1mm 1.7mm 1mm 3.1 x 1.7 x 1 mm -
RS-stocknr. 162-9213
FabrikantnummerNUF2101MT1G
FabrikantON Semiconductor
0,142 €
Each (On a Reel of 3000)
Aantal stuks
- - 5.25 V - - 225 mW 3.1mm 1.7mm 1mm 3.1 x 1.7 x 1 mm -
RS-stocknr. 145-3993
FabrikantnummerNZF220TT1G
FabrikantON Semiconductor
0,125 €
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 1.25 V - - 14 W 1.65mm 0.9mm 0.8mm 1.65 x 0.9 x 0.8 mm -
RS-stocknr. 145-3994
FabrikantnummerNZF220DFT1G
FabrikantON Semiconductor
0,154 €
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm -
RS-stocknr. 805-4406
FabrikantnummerNUF4211MNT1G
FabrikantON Semiconductor
0,392 €
Each (On a Tape of 25)
Aantal stuks
Filter - Maximum of 5 V - - - 2mm 2mm 0.95mm 2 x 2 x 0.95 mm -
RS-stocknr. 124-5416
FabrikantnummerNUF4211MNT1G
FabrikantON Semiconductor
0,157 €
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 5 V - - - 2mm 2mm 0.95mm 2 x 2 x 0.95 mm -
RS-stocknr. 805-4480
FabrikantnummerNZF220TT1G
FabrikantON Semiconductor
0,262 €
Each (In a Pack of 50)
Aantal stuks
Filter - Maximum of 1.25 V - - 14 W 1.65mm 0.9mm 0.8mm 1.65 x 0.9 x 0.8 mm -
RS-stocknr. 162-9219
FabrikantnummerNUF4403MNT1G
FabrikantON Semiconductor
0,214 €
Each (On a Reel of 3000)
Aantal stuks
Filter - Maximum of 5 V - - - 1.6mm 1.6mm 1mm 1.6 x 1.6 x 1 mm -
RS-stocknr. 805-4402
FabrikantnummerNUF4403MNT1G
FabrikantON Semiconductor
0,346 €
Each (On a Tape of 25)
Aantal stuks
Filter - Maximum of 5 V - - - 1.6mm 1.6mm 1mm 1.6 x 1.6 x 1 mm -