Motor Accessories

Motor accessories are designed to enhance and protect a motor. The protection of motors facilitates a longer life of motors and a reduction of a machine and motor down-time.

Our range of motor accessories is full of products that improve or completes a motor set-up. These accessories will provide control or protection for your motor.

What types of accessories are there?

Motor accessories will often be used but are not limited to a distribution set-up - they are installed within an industrial environment in warehouses and factories. Below is a list of just a few types of accessories that you will find within this range of products.

  • Adapters, helping to provide an easy connection
  • Busbars, which are used to link together the supply side of a circuit breaker
  • Motor protection cables, which help to connect various modules - helping further with a solution for motor control
  • Connection blocks, kits and modules
  • Enclosures, offering not only protection but increased functionalities of motors
  • EMI filters used to suppress electromagnetic interference on a signal or power line

...
Lees meer Lees minder

Filters

1 - 20 van 109 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions CAD Drawing
RS-stocknr. 782-8183
Fabrikantnummer6EEJ1
FabrikantTE Connectivity
6,80 €
Each
Aantal stuks
Filter - 250 V ac 6 A 1 - 54.61mm 51.76mm 24.38mm 54.61 x 51.76 x 24.38 mm -
RS-stocknr. 782-8408
Fabrikantnummer6EQ1
FabrikantTE Connectivity
57,89 €
Each
Aantal stuks
RFI Filter - 250 V ac 6 A 1 - 126.5mm 57.7mm 45.7mm 126.5 x 57.7 x 45.7 mm -
RS-stocknr. 782-8489
Fabrikantnummer36FC10
FabrikantTE Connectivity
129,52 €
Each
Aantal stuks
RFI Filter - 250 V ac 36 A 1 - 175.3mm 64.77mm 139.2mm 175.3 x 64.77 x 139.2 mm -
RS-stocknr. 782-1043
Fabrikantnummer6VV1
FabrikantTE Connectivity
24,13 €
Each
Aantal stuks
RFI Filter - 250 V ac 6 A 1 - 98mm 52.8mm 38.9mm 98 x 52.8 x 38.9 mm -
RS-stocknr. 782-8322
Fabrikantnummer3VK1
FabrikantTE Connectivity
19,36 €
Each
Aantal stuks
RFI Filter - 250 V ac 3 A 1 - 2.81in 1.81in 1.16in 2.81 x 1.81 x 1.16 in -
RS-stocknr. 782-6758
Fabrikantnummer3EHZ1
FabrikantTE Connectivity
27,16 €
Each
Aantal stuks
Filter - 250 V ac 3 A 1 - - - - - -
RS-stocknr. 782-8372
Fabrikantnummer20EQ1
FabrikantTE Connectivity
66,29 €
Each
Aantal stuks
RFI Filter - 250 V ac 20 A 1 - 168.1mm 52.6mm 57.9mm 168.1 x 52.6 x 57.9 mm -
RS-stocknr. 122-5794
Fabrikantnummer1600APS12P
FabrikantTE Connectivity
1.541,07 €
Each
Aantal stuks
- - - - - - 350mm - 260mm 350 x 260 x 175 mm -
RS-stocknr. 122-5813
Fabrikantnummer75BCF10R
FabrikantTE Connectivity
341,05 €
Each
Aantal stuks
- - - - - - 270mm - 82mm 270 x 82 x 137 mm -
RS-stocknr. 782-8167
Fabrikantnummer30DCF6
FabrikantTE Connectivity
102,84 €
Each
Aantal stuks
RFI Filter - 80 V dc 30 A - - 157.2mm 100.6mm 55.4mm 157.2 x 100.6 x 55.4 mm -
RS-stocknr. 782-8423
Fabrikantnummer3VS1
FabrikantTE Connectivity
23,15 €
Each
Aantal stuks
RFI Filter - 250 V ac 3 A 1 - 85.3mm 46.2mm 29.5mm 85.3 x 46.2 x 29.5 mm -
RS-stocknr. 782-8454
Fabrikantnummer10VT1
FabrikantTE Connectivity
51,32 €
Each
Aantal stuks
RFI Filter - 250 V ac 10 A 1 - 119.1mm 57.7mm 45.7mm 119.1 x 57.7 x 45.7 mm -
RS-stocknr. 782-1009
Fabrikantnummer20AYO1
FabrikantTE Connectivity
34,21 €
Each
Aantal stuks
RFI Filter - 440 V ac 20 A 3 - 85.6mm 38.7mm 52.5mm 85.6 x 38.7 x 52.5 mm -
RS-stocknr. 782-8473
Fabrikantnummer15DCF6
FabrikantTE Connectivity
75,24 €
Each
Aantal stuks
Filter - 80 V dc 15 A - - 135.4mm 78.7mm 45.2mm 135.4 x 78.7 x 45.2 mm -
RS-stocknr. 782-8559
Fabrikantnummer6FCD10
FabrikantTE Connectivity
154,95 €
Each
Aantal stuks
RFI Filter - 480 V ac 6 A 3 - 152.4mm 109.2mm 58.4mm 152.4 x 109.2 x 58.4 mm -
RS-stocknr. 122-5796
Fabrikantnummer400APH12L
FabrikantTE Connectivity
875,48 €
Each
Aantal stuks
- - - - - - 300mm - 260mm 300 x 260 x 115 mm -
RS-stocknr. 122-5791
Fabrikantnummer400APS12P
FabrikantTE Connectivity
694,37 €
Each
Aantal stuks
- - - - - - 245mm - 255mm 245 x 255 x 120 mm -
RS-stocknr. 782-8375
Fabrikantnummer20VS1
FabrikantTE Connectivity
52,99 €
Each
Aantal stuks
RFI Filter - 250 V ac 20 A 1 - 132.8mm 85.9mm 38.9mm 132.8 x 85.9 x 38.9 mm -
RS-stocknr. 782-6739
Fabrikantnummer20EK1
FabrikantTE Connectivity
20,16 €
Each
Aantal stuks
RFI Filter - 250 V ac 20 A 1 - 85.1mm 85.1mm 38.9mm 85.1 x 85.1 x 38.9 mm -
RS-stocknr. 782-8414
Fabrikantnummer30VK6
FabrikantTE Connectivity
40,15 €
Each
Aantal stuks
RFI Filter - 250 V ac 30 A 1 - 4.2in 3.94in 1.53in 4.2 x 3.94 x 1.53 in -