Inverter Drives

An inverter drive also known by various other names such as adjustable speed drives, adjustable frequency drives, variable frequency drives, variable speed drives, frequency converters, inverters, and power converters.is a type of variable speed drive that allows you as the user to adjust the speed or output. Inverter drives allow AC power to be converted to DC providing the user with precise control. Inverter drives are also ideal for helping to reduce waste or loss of electrical energy in a range of applications

Inverter Drives come in single Phase or three-phase.

Our range of inverter drives come with different IP Ratings see our guide for more information https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/ip-ratings

How do inverter drives work?

Inverter drives are controlled by inputting specific frequencies or parameters into the device. This allows for greater control over your machinery and operations with more precision. Inverter drives are situated between an electrical supply and a motor, with the inverter allowing the power to be regulated to suit the application.

Features and Benefits

  • Control small appliances such as desk portable fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design&
  • Easy installation
  • Emergency stops
  • Energy-saving

Where might I use an inverter drive?

Inverter drives are used in a wide range of industrial applications. Inverter drives are particularly useful for applications that require precise control of speed and torque with motors.

These kinds of drives are used in areas such as small appliances like simple fan and pump loads all the way through to high torque machine control applications.

What is the difference between VSD ( variable Speed Drive) and VFD ( variable frequency drive)?

VSDs change the speed-driven equipment while leaving the motor to operate at its full design speed.

VFDs control motor speed by varying the voltage and frequency applied to the stator of a standard AC motor. VFDs can vary speed control at start up, during the run, and at motor stop.


...
Lees meer Lees minder

Filters

1 - 20 van 1455 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Series IP Rating Overall Depth
RS-stocknr. 887-4708
FabrikantnummerACS355-01E-06A7-2
FabrikantABB
411,27 €
Each
Aantal stuks
AC Motors 1.1 kW 1 0 → 600Hz 230 V ac No 6.7 A - - 70mm 239mm ACS355 IP20 187mm
RS-stocknr. 872-4060
FabrikantnummerATV630D30N4
3.608,10 €
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 30 kW 3 0.1 → 500Hz 400 V ac Yes 46.3 A, 61.5 A Profibus - 673mm 226mm ATV 630 IP21 271mm
RS-stocknr. 767-3040
FabrikantnummerFR-D720S-042SC-EC
FabrikantMitsubishi
209,30 €
Each
Aantal stuks
AC Motors 0.75 kW 1 0.2 → 400Hz 230 V ac Yes 4.2 A ModBus - 68mm 128mm FR-D720S IP20 162.5mm
RS-stocknr. 767-3037
FabrikantnummerFR-D740-120SC-EC
FabrikantMitsubishi
785,85 €
Each
Aantal stuks
AC Motors 5.5 kW 3 0.2 → 400Hz 400 V ac Yes 12 A ModBus - 220mm 150mm FR-D740 IP20 155mm
RS-stocknr. 887-4733
FabrikantnummerACS355-03E-12A5-4
FabrikantABB
877,65 €
Each
Aantal stuks
AC Motors 5.5 kW 3 0 → 600Hz 400 V ac No 12.5 A - - 169mm 236mm ACS355 IP20 195mm
RS-stocknr. 791-8658
Fabrikantnummer6SL3210-1KE23-2UB1
FabrikantSiemens
1.593,00 €
Each
Aantal stuks
AC Motors 15 kW 3 0 → 550Hz 400 V ac Yes 31 A Modbus - 295mm 140mm SINAMICS G120C IP20 200mm
RS-stocknr. 669-5786
FabrikantnummerATV12HU15M2
329,67 €
Each
Aantal stuks
AC Motors 1.5 kW 1 400Hz 230 V ac Yes 14.9 A ModBus - 105mm 143mm ATV 12 IP20 156mm
RS-stocknr. 820-3541
Fabrikantnummer174327 & DE1-121D4FN-N20N
FabrikantEaton
110,42 €
Each
Aantal stuks
AC Motors 0.25 kW 1 300Hz 230 V ac - 1.4 A ModBus RTU - 45mm 168mm PowerXL DE1 IP20 231mm
RS-stocknr. 887-4698
FabrikantnummerACS355-01E-04A7-2
FabrikantABB
349,86 €
Each
Aantal stuks
AC Motors 0.75 kW 1 0 → 600Hz 230 V ac No 4.7 A - - 70mm 239mm ACS355 IP20 187mm
RS-stocknr. 669-5770
FabrikantnummerATV12H037M2
214,02 €
Each
Aantal stuks
AC Motors 0.37 kW 1 400Hz 230 V ac Yes 4.9 A ModBus - 72mm 143mm ATV 12 IP20 121mm
RS-stocknr. 466-0088
Fabrikantnummer6SE6440-2AD23-0BA1
FabrikantSiemens
2.237,30 €
Each
Aantal stuks
- 3 kW 3 0 → 550Hz 400 V ac - 10 A - -10 → +50°C 149mm 202mm MICROMASTER 440 IP20 172mm
RS-stocknr. 465-9482
Fabrikantnummer6SE6420-2AB13-7AA1
FabrikantSiemens
465,63 €
Each
Aantal stuks
- 0.37 kW 1 0 → 550Hz 230 V ac - 4.6 A - -10 → +50°C 73mm 173mm MICROMASTER 420 IP20 149mm
RS-stocknr. 669-5783
FabrikantnummerATV12H075M2
237,60 €
Each
Aantal stuks
AC Motors 0.75 kW 1 400Hz 230 V ac Yes 8.5 A ModBus - 72mm 143mm ATV 12 IP20 132mm
RS-stocknr. 751-8823
FabrikantnummerACS310-01E-07A5-2
FabrikantABB
280,06 €
Each
Aantal stuks
AC Motors 1.5 kW 1 0 → 500Hz 230 V ac - 7.5 A RS485 ModBus - 105mm 239mm ACS310 IP20 165mm
RS-stocknr. 669-5774
FabrikantnummerATV12H055M2
223,74 €
Each
Aantal stuks
AC Motors 0.55 kW 1 400Hz 230 V ac Yes 6.7 A ModBus - 72mm 143mm ATV 12 IP20 132mm
RS-stocknr. 832-5354
Fabrikantnummer10G-45-0320-BF
FabrikantParker
1.106,79 €
Each
Aantal stuks
AC Motors 15 kW 3 0.5 → 590Hz 400 V ac Yes 52 A RS485 Modbus - 196mm 205mm AC10 IP20 340mm
RS-stocknr. 621-1307
FabrikantnummerACS150-03E-07A3-4
FabrikantABB
507,46 €
Each
Aantal stuks
AC Motors 3 kW 3 500Hz 400 V ac Yes 7.3 A - - 70mm 239mm ACS150 IP20 142mm
RS-stocknr. 887-4736
FabrikantnummerACS355-03E-07A3-4
FabrikantABB
665,20 €
Each
Aantal stuks
AC Motors 3 kW 3 0 → 600Hz 400 V ac No 7.3 A - - 70mm 239mm ACS355 IP20 187mm
RS-stocknr. 466-8593
Fabrikantnummer22B-A012N114
FabrikantAllen Bradley
641,00 €
Each
Aantal stuks
AC Motors 2.2 kW 1 400Hz 230 V ac Yes 12 A ModBus - 130mm 260mm PowerFlex 40 IP20 180mm
RS-stocknr. 705-1759
Fabrikantnummer3G3MX2A4022ECHN
FabrikantOmron
707,83 €
Each
Aantal stuks
AC Motors 2.2 kW 3 400Hz 400 V ac Yes 6.9 A Profibus - 108mm 128mm MX2 IP20 171mm