Stepper Motor Controllers & Indexers

Stepper Motor Controllers are current amplifiers that turn a low-current control signal into a higher-current signal to drive stepper motors. They run using a type of open-loop system that takes digital step and direction inputs by a programmable pulse generator known as an indexer. In other words, Indexers take a signal from a computer or any other control device and turn them into pulses. Drivers or Stepper Motor Controls take these pulses and transfer them into a current (motion, steps, torque, speed) so the stepper motor can move accordingly. A user is able to operate and control steps using an interface.



Types of stepper drivers



There are many types of stepper drivers, including PWM/chopper drivers, L/R drivers and recirculating chopper drivers. The two most common are bipolar and unipolar drivers.
Bipolar drives have a single winding with two leads per phase. The winding has a current that needs to be reversed so that magnetic poles can also be reversed in the correct order.
Unipolar drivers have one winding with a centre tap per phase. This means that the magnetic pole can be reversed without switching the direction of a current, so a single transistor can be used per each individual winding.


What are stepper drivers used for?



Stepper drivers typical applications are current amplifiers in stepper motors. However, they can also be used for any device that operates at more than 50–100 mA.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Motor Type Current Rating Voltage Rating Board Supply Voltage Motor Supply Voltage Overall Length Overall Width Overall Depth
RS-stocknr. 793-4133
FabrikantnummerGM215
FabrikantGeckodrive
345,96 €
Each
Aantal stuks
NEMA 17 to 42 Size 7 A - 18 80V dc 18 80V dc 2.5in 2.5in 0.85in
RS-stocknr. 793-4127
FabrikantnummerG201X
FabrikantGeckodrive
188,30 €
Each
Aantal stuks
Stepper Motor 7 A 80 V dc 18 → 80V dc - 2.5in 0.83in 2.58in
RS-stocknr. 793-4130
FabrikantnummerG901X
FabrikantGeckodrive
39,03 €
Each
Aantal stuks
Stepper Motor - - - - 0.835in 0.850in -
RS-stocknr. 829-3553
FabrikantnummerBS1D200P10
FabrikantSanyo Denki
166,81 €
Each
Aantal stuks
Bipolar 2 A 36 V dc - - - - -
RS-stocknr. 240-7920
FabrikantnummerGSM 2
79,66 €
Each
Aantal stuks
Unipolar 2 A - - 9 → 40V dc 61mm 46mm 15mm
RS-stocknr. 896-8553
FabrikantnummerG250X
FabrikantGeckodrive
91,13 €
Each
Aantal stuks
Stepper Motor 3.5 A 50 V dc 15 → 50V dc 50V dc 42.55mm 33.66mm 12.7mm
RS-stocknr. 443-0102
Fabrikantnummer53107
FabrikantJohnson Electric
40,09 €
Each
Aantal stuks
Unipolar 350 mA - 10 → 24V dc - 55mm 40mm -
RS-stocknr. 829-3556
FabrikantnummerUS1D200P10
FabrikantSanyo Denki
168,08 €
Each
Aantal stuks
Unipolar 3 A 36 V dc - - - - -
RS-stocknr. 126-0339
FabrikantnummerG320X
FabrikantGeckodrive
146,27 €
Each
Aantal stuks
Stepper Motor 20 A 18 to 80 V dc 5V dc - 63.5mm 63.5mm 21mm
RS-stocknr. 896-8557
FabrikantnummerG250 Heatsink + Screws
FabrikantGeckodrive
7,57 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 905-8780
FabrikantRS PRO
185,86 €
Each
Aantal stuks
Bipolar 4.4 A 48 V 24 → 48V - 92mm 85mm 23mm
RS-stocknr. 905-8786
FabrikantRS PRO
111,51 €
Each
Aantal stuks
Bipolar 2.2 A 48 V 24 → 48V - 78mm 68mm 21mm
RS-stocknr. 896-8566
FabrikantnummerG540
FabrikantGeckodrive
573,65 €
Each
Aantal stuks
Stepper Motor 3.5 A 50 V dc 18 → 50V dc 50V dc 161.8mm 60.2mm 31.75mm
RS-stocknr. 441-0287
FabrikantnummerPM546
516,00 €
Each
Aantal stuks
Bipolar 6 A - 24 → 85V dc - 228mm 100mm 34mm
RS-stocknr. 921-1353
FabrikantnummerMCST 3601
FabrikantFaulhaber
568,88 €
Each
Aantal stuks
Stepper Motor 100 mA 24 V dc 9 → 36V dc - 68mm 47.5mm 13mm
RS-stocknr. 793-4121
FabrikantnummerG203V
FabrikantGeckodrive
252,21 €
Each
Aantal stuks
Stepper Motor 7 A 80 V dc 18 → 80V dc - 2.5in 0.83in 2.58in
RS-stocknr. 455-851
FabrikantnummerST10-S
518,30 €
Each
Aantal stuks
Bipolar 10 A - 24 → 80V dc - 3.65in 3in 1.25in
RS-stocknr. 441-0265
FabrikantnummerMSE570 EVO 2
210,93 €
Each
Aantal stuks
Bipolar 3.5 A - 15 → 48V dc - 160mm 100mm 35.5mm
RS-stocknr. 455-845
FabrikantnummerST5-SI
668,42 €
Each
Aantal stuks
Bipolar 5 A - 24 → 48V dc - 5in 3in 1.75in
RS-stocknr. 877-7225
FabrikantnummerST5-Q-NN
688,15 €
Each
Aantal stuks
Bipolar 0.1 → 5 A 24 → 48 V dc - - 127mm 76.2mm 44.5mm
Related Products
The PCU D10 display and control panel connects ...
Description:
The PCU D10 display and control panel connects by two wires to the APM110E as a remote display repeater and programming module. Supply voltage 10 Vdc from APM110EAnalogue output 4-20mA16 LEDs for indicate the unitIP54 protectionPanelmountingCut out 68x68 mmFor use ...
Professional range of Connection Modules & Communication Interface ...
Description:
Professional range of Connection Modules & Communication Interface for LEXIUM32I Series with STO (Safe Torque Off) Integrated safety FunctionOptions available for CANopen / CANmotion & EtherCAT Bus. Connection Module & Communication Interface via industrial connectorsSupports M8 & M12 Connectors2x STO ...
ST5-S and ST10-S step drives offer the following ...
Description:
ST5-S and ST10-S step drives offer the following features:. Pulse and directionCW/CCW pulseA/B quadratureAnalogue velocity (oscillator) modeHost commands (SCL compatible)SiNet hub (HUB 444, stock no. 455-867) compatibleST Configurator software for setup (software included).
ST5-Si and ST10-Si programmable step drives offer the ...
Description:
ST5-Si and ST10-Si programmable step drives offer the following features:. Software setup using ST Configurator (software included)Microstepping 200 to 58000 steps/rev.Pulse and direction: pulse/direction, CW/CCW, A/B quadratureHost control modeIdle current reductionAnti-resonanceTorque ripple smoothingMicrostep ...