Soft Starts

A Soft start motor is a device used typically with electrical AC motors.How do they work?They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-upFeatures and benefits:Can control multiple phases of power upControl of starting toque in machineryMotor power ratings ranging up to 700 kW and aboveInline contactors are not necessary if the machine it is used on is electrically isolatedControl starting times of the soft startVoltage boost functions available to control over toqueCan be mounted to DIN, panels or simply snap on capabilities Where might I use one?Smaller size cranesAutomatic doors/gatesFans or pumpsConveyor beltsCompressors

...
Lees meer Lees minder

Filters

1 - 20 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS-stocknr. 851-7638
Fabrikantnummer1SFA896107R1100
FabrikantABB
352,00 €
Each
Aantal stuks
3 600 V 16 A 208 600 V ac 24 V ac/dc 7.5 kW IP20 45mm 114mm 140mm -20°C +60°C - PSR
RS-stocknr. 152-716
Fabrikantnummer1SFA896106R7000 - PSR12-600-70
FabrikantABB
291,00 €
Each
Aantal stuks
3 208 → 600 V 12 A 600 V 100 → 240 V ac 5.5 kW IP20 113.5mm 45mm 140mm -25°C +60°C - PSR
RS-stocknr. 703-5135
Fabrikantnummer1SFA896115R7000
FabrikantABB
1.059,00 €
Each
Aantal stuks
3 208 600 V 105 A 600 V 100 240 V ac 55 kW IP10, IP20 180mm 70mm 220mm -25°C +60°C - PSR
RS-stocknr. 732-8336
Fabrikantnummer1SFA897101R7000
FabrikantABB
504,94 €
Each
Aantal stuks
3 - 18 A 600 V 100 250 V 5.5 kW IP00, IP20 245mm 90mm 185.5mm -25°C +60°C - PSE
RS-stocknr. 851-7641
Fabrikantnummer1SFA896109R1100
FabrikantABB
471,00 €
Each
Aantal stuks
3 600 V 30 A 208 600 V ac 24 V ac/dc 15 kW IP20 45mm 128mm 160mm -20°C +60°C - PSR
RS-stocknr. 152-794
Fabrikantnummer1SFA896111R7000 - PSR45-600-70
FabrikantABB
794,00 €
Each
Aantal stuks
3 208 → 600 V 45 A 600 V 100 → 240 V ac 30 kW IP10, IP20 153mm 54mm 187mm -25°C +60°C - PSR
RS-stocknr. 732-8368
Fabrikantnummer1SFA897111R7000
FabrikantABB
3.389,00 €
Each
Aantal stuks
3 - 171 A 600 V 100 250 V 75 kW IP00, IP20 295mm 130mm 219.5mm -25°C +60°C - PSE
RS-stocknr. 152-801
Fabrikantnummer1SFA896110R7000 - PSR37-600-70
FabrikantABB
618,00 €
Each
Aantal stuks
3 208 → 600 V 37 A 600 V 100 → 240 V ac 18.5 kW IP10, IP20 153mm 54mm 187mm -25°C +60°C - PSR
RS-stocknr. 851-7632
Fabrikantnummer1SFA896108R1100
FabrikantABB
400,00 €
Each
Aantal stuks
3 600 V 25 A 208 600 V ac 24 V ac/dc 11 kW IP20 45mm 128mm 160mm -20°C +60°C - PSR
RS-stocknr. 852-3611
Fabrikantnummer1SFA898114R7000
FabrikantABB
6.658,00 €
Each
Aantal stuks
3 100 250 V 300 (Inline) A, 515 (Inside Delta) A 208 600 V - 160 kW IP00, IP20 258mm 276mm 470mm -20°C +60°C - PSTX
RS-stocknr. 732-8374
Fabrikantnummer1SFA897114R7000
FabrikantABB
2.199,82 €
Each
Aantal stuks
3 - 300 A 600 V 100 250 V 132 kW IP00, IP20 550mm 190mm 236.5mm -25°C +60°C - PSE
RS-stocknr. 851-7648
Fabrikantnummer1SFA896111R1100
FabrikantABB
775,00 €
Each
Aantal stuks
3 600 V 45 A 208 600 V ac 24 V ac/dc 22 kW IP10 54mm 153mm 187mm -20°C +60°C - PSR
RS-stocknr. 656-6562
Fabrikantnummer1SFA896110R7000
FabrikantABB
618,00 €
Each
Aantal stuks
3 208 600 V 37 A 600 V 100 240 V ac 18.5 kW IP10, IP20 153mm 54mm 187mm -25°C +60°C - PSR
RS-stocknr. 851-7635
Fabrikantnummer1SFA896106R1100
FabrikantABB
307,00 €
Each
Aantal stuks
3 600 V 12 A 208 600 V ac 24 V ac/dc 5.5 kW IP20 45mm 114mm 140mm -20°C +60°C - PSR
RS-stocknr. 851-7626
Fabrikantnummer1SFA896105R1100
FabrikantABB
282,00 €
Each
Aantal stuks
3 600 V 9 A 208 600 V ac 24 V ac/dc 4 kW IP20 45mm 114mm 140mm -20°C +60°C - PSR
RS-stocknr. 325-457
Fabrikantnummer1SFA896103R7000
FabrikantABB
208,00 €
Each
Aantal stuks
3 208 → 600 V 3.9 A 600 V 100 → 240 V ac 1.5 kW IP20 113.5mm 45mm 140mm -25°C +60°C - PSR
RS-stocknr. 851-7629
Fabrikantnummer1SFA896103R1100
FabrikantABB
204,00 €
Each
Aantal stuks
3 600 V 3.9 A 208 600 V ac 24 V ac/dc 1.5 kW IP20 45mm 114mm 140mm -20°C +60°C - PSR
RS-stocknr. 656-6578
Fabrikantnummer1SFA896111R7000
FabrikantABB
794,00 €
Each
Aantal stuks
3 208 600 V 45 A 600 V 100 240 V ac 22 kW IP10, IP20 153mm 54mm 187mm -25°C +60°C - PSR
RS-stocknr. 732-8358
Fabrikantnummer1SFA897107R7000
FabrikantABB
1.775,00 €
Each
Aantal stuks
3 - 72 A 600 V 100 250 V 30 kW IP00, IP20 245mm 90mm 185.5mm -25°C +60°C - PSE
RS-stocknr. 852-3605
Fabrikantnummer1SFA898111R7000
FabrikantABB
4.191,80 €
Each
Aantal stuks
3 100 250 V 171 (Inline) A, 300 (Inside Delta) A 208 600 V - 90 kW IP00, IP20 199mm 235mm 377mm -20°C +60°C - PSTX