Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS-stocknr. 505-5803
FabrikantnummerATS01N103FT
101,70 €
Each
Aantal stuks
3 110 → 480 V 3 A 480 V 24 V dc, 110 → 240 V ac 1.1 kW IP20 100.4mm 22.5mm 100mm -10°C +40°C - ATS01
RS-stocknr. 608-7069
FabrikantnummerATS48D22Q
833,50 €
Each
Aantal stuks
3 230 → 415 V 22 A 415 V 220 → 415 V 11 kW IP20 190mm 160mm 275mm -10°C +40°C - ATS48
RS-stocknr. 478-4730
FabrikantnummerATS01N222QN
266,60 €
Each
Aantal stuks
3 380 → 415 V 22 A 415 V - 11 kW IP20 130.7mm 45mm 175mm -10°C +40°C - ATS01
RS-stocknr. 710-6363
FabrikantnummerATS22D17Q
543,18 €
Each
Aantal stuks
3 230 → 440 V 17 A 440 V 220 → 230 V 7.5 kW IP20 209mm 130mm 265mm -10°C +40°C - ATS22
RS-stocknr. 505-5825
FabrikantnummerATS01N209QN
193,80 €
Each
Aantal stuks
3 380 → 415 V 9 A 415 V 24 V dc, 110 → 240 V ac 4 kW IP20 130.7mm 45mm 145mm -10°C +40°C - ATS01
RS-stocknr. 710-6394
FabrikantnummerATS22D62Q
914,56 €
Each
Aantal stuks
3 230 → 440 V 62 A 440 V 220 → 230 V 30 kW IP20 247mm 145mm 295mm -10°C +40°C - ATS22
RS-stocknr. 820-0986
FabrikantnummerATS01N125FT
189,20 €
Each
Aantal stuks
1, 3 110 → 480 V 25 A 110 → 480 V 240 V ac 11 kW IP20 124mm 45mm 131mm -10 (Without Derating) °C, +40 (With Derating) °C +40 (Without Derating) °C, +50 (With Derating) °C - ATS01
RS-stocknr. 710-6433
FabrikantnummerATS22C14Q
1.810,93 €
Each
Aantal stuks
3 230 → 440 V 140 A 440 V 220 → 230 V 75 kW IP00 269.5mm 150mm 356mm -10°C +40°C - ATS22
RS-stocknr. 478-4768
FabrikantnummerATS01N206QN
164,80 €
Each
Aantal stuks
3 380 → 415 V 6 A 415 V 24 V dc, 110 → 240 V ac 2.2 kW IP20 130.7mm 45mm 145mm -10°C +40°C - ATS01
RS-stocknr. 608-7097
FabrikantnummerATS48D47Q
1.116,00 €
Each
Aantal stuks
3 230 → 415 V 47 A 415 V 220 → 415 V 22 kW IP20 190mm 160mm 275mm -10°C +40°C - ATS48
RS-stocknr. 505-5819
FabrikantnummerATS01N109FT
145,50 €
Each
Aantal stuks
3 110 → 480 V 9 A 480 V 24 V dc, 110 → 240 V ac 4 kW IP20 130.7mm 45mm 145mm -10°C +40°C - ATS01
RS-stocknr. 830-3060
FabrikantnummerGV3P32
181,00 €
Each
Aantal stuks
1, 3 690 V ac 32 A 690 V ac - 15 kW IP20 132mm 55mm 136mm -20°C +60°C - GV3
RS-stocknr. 505-5881
FabrikantnummerATSU01N206LT
158,27 €
Each
Aantal stuks
3 200 → 480 V 6 A 480 V 24 V dc 3 kW IP20 113mm 45mm 154mm -10°C +40°C - ATSU01
RS-stocknr. 478-4780
FabrikantnummerATS01N212QN
232,70 €
Each
Aantal stuks
3 380 → 415 V 12 A 415 V 24 V dc, 110 → 240 V ac 5.5 kW IP20 130.7mm 45mm 145mm -10°C +40°C - ATS01
RS-stocknr. 505-5847
FabrikantnummerATS01N232QN
317,40 €
Each
Aantal stuks
3 380 → 415 V 32 A 415 V 24 V dc, 110 → 240 V ac 15 kW IP20 130.7mm 45mm 175mm -10°C +40°C - ATS01
RS-stocknr. 822-6102
FabrikantnummerATS48D17Y
933,80 €
Each
Aantal stuks
3 208 → 690 V 17 A 690 V 110 → 230 V 15 kW IP20 160mm 275mm 190mm - - - ATS48
RS-stocknr. 478-4702
FabrikantnummerATS01N106FT
116,30 €
Each
Aantal stuks
3 110 → 480 V 6 A 480 V 24 V dc, 110 → 240 V ac 2.2 kW IP20 100.4mm 22.5mm 100mm -10°C +40°C - ATS01
RS-stocknr. 820-0980
FabrikantnummerATS01N244LY
788,11 €
Each
Aantal stuks
3 230 → 690 V 44 A 230 → 690 V 110 V ac 37 kW IP20 146mm 180mm 126mm - +55°C - ATS01
RS-stocknr. 608-7104
FabrikantnummerATS48D62Q
1.430,00 €
Each
Aantal stuks
3 230 → 415 V 62 A 415 V 220 → 415 V 30 kW IP20 235mm 190mm 290mm -10°C +40°C - ATS48
RS-stocknr. 820-0725
FabrikantnummerATS01N222RT
172,05 €
Each
Aantal stuks
3 440 → 480 V ac 22 A 460 V ac 120 V ac - IP20 45mm 154mm 135mm -10°C +40 (Without Derating) °C, +50 (With Derating) °C - ATS01