Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Lees meer Lees minder

Filters

1 - 20 van 106 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS-stocknr. 781-3058
Fabrikantnummer900-00005
FabrikantParallax Inc
12,44 €
Each
Aantal stuks
38 Oz-in 4 → 6 V - 140 mA - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm 140 mA - - -
RS-stocknr. 781-3046
Fabrikantnummer900-00008
FabrikantParallax Inc
12,44 €
Each
Aantal stuks
38 Oz-in 4 → 6 V 0 → 50 rpm - - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm - - - -
RS-stocknr. 432-9765
Fabrikantnummer9904 120 18105
67,75 €
Each
Aantal stuks
1.5 Ncm 12 V dc 3000 rpm 2.9 W 0.6Ncm 3mm 39.5mm 29mm - - - - - -
RS-stocknr. 770-1463
FabrikantnummerBCH0802O02A1C
556,87 €
Each
Aantal stuks
7.16 Nm 220 V 3000 rpm 0.75 kW 2.39Nm 19mm 165.7mm 80mm 80mm 165.7 x 80 x 80 mm - - - -
RS-stocknr. 124-1296
FabrikantnummerR88M-G20030H-S2
FabrikantOmron
434,00 €
Each
Aantal stuks
0.64 Nm 200 V ac 3000 rpm 200 W - 50mm 60mm 60mm 109mm 60 x 60 x 109 mm 1.6 A - SMARTSTEP2 CE, CUL 22.2, IEC 60034-5, UL 1004 File No:E 179189
RS-stocknr. 263-5995
FabrikantRS PRO
159,73 €
Each
Aantal stuks
27 Ncm 24 V dc 1600 rpm 30 W 12Nm 6mm 64mm 66mm - 66 (Dia.) x 64 mm 1.3 A 0.214kg.cm² - -
RS-stocknr. 770-1438
FabrikantnummerBCH0602O02A1C
437,30 €
Each
Aantal stuks
3.82 Nm 220 V 3000 rpm 0.4 kW 1.27Nm 14mm 160.7mm 60mm 60mm 160.7 x 60 x 60 mm - - - -
RS-stocknr. 770-1413
FabrikantnummerBCH0401O12A1C
468,04 €
Each
Aantal stuks
0.96 Nm 220 V 3000 rpm 0.1 kW 0.32Nm 8mm 125.6mm 40mm 40mm 125.6 x 40 x 40 mm - - - -
RS-stocknr. 420-4953
Fabrikantnummer142750
FabrikantMaxon
363,40 €
Each
Aantal stuks
3.6 Ncm 24 V dc 4670 rpm 15 W - 4 mm, 6 mm 71.2mm - - 36 Dia. x 71.2 mm - - - -
RS-stocknr. 770-1494
FabrikantnummerBCH1002O22A1C
475,30 €
Each
Aantal stuks
19.11 Nm 220 V 3000 rpm 2 kW 6.37Nm 22mm 244mm 100mm 100mm 244 x 100 x 100 mm - - - -
RS-stocknr. 124-1297
FabrikantnummerR88M-G40030H-S2
FabrikantOmron
486,80 €
Each
Aantal stuks
1.3 Nm 200 V ac 3000 rpm 400 W - 50mm 60mm 60mm 128.5mm 60 x 60 x 128.5 mm 2.6 A - SMARTSTEP2 CE, CUL 22.2, IEC 60034-5, UL 1004 File No:E 179189
RS-stocknr. 921-3747
Fabrikantnummer9234S004-R1
104,89 €
Each
Aantal stuks
6.1 oz-in 12 V 6151 rpm - - 3.97mm 61mm 40.13 (Dia.)mm - 40.13 (Dia.) x 61 mm 330 mA - 9000 RoHS
RS-stocknr. 796-8584
FabrikantnummerBMI1003P07F
2.135,00 €
Each
Aantal stuks
7.2 Nm 480 V 3700 rpm 2.1 kW 19.2Nm 19mm 367mm 132.6mm 217mm 367 x 132.6 x 217 mm - - - -
RS-stocknr. 810-2836
FabrikantnummerMUMA022P1T
FabrikantPanasonic
532,65 €
Each
Aantal stuks
1.91 Nm 200 V 5000 rpm 200 W - 50mm 129mm 60mm 60mm 129 x 60 x 60 mm - - - -
RS-stocknr. 921-3753
Fabrikantnummer9234S006-R1
77,75 €
Each
Aantal stuks
6.1 oz-in 24 V dc 6151 rpm 23 W - 3.97mm 61mm 40.13 (Dia.)mm - 40.13 (Dia.) x 61 mm 160 mA - 9000 RoHS
RS-stocknr. 770-1441
FabrikantnummerBCH0602O22A1C
462,92 €
Each
Aantal stuks
3.82 Nm 220 V 3000 rpm 0.4 kW 1.27Nm 14mm 160.7mm 60mm 60mm 160.7 x 60 x 60 mm - - - -
RS-stocknr. 351-4726
298,38 €
Each
Aantal stuks
1.05 Nm 24 V dc 3200 rpm 60 W 20Ncm 6mm 142mm 52.5mm - - - - - -
RS-stocknr. 351-4669
Fabrikantnummer9904 120 15211
72,63 €
Each
Aantal stuks
13.5 Ncm 24 V dc 4000 rpm 12 W 2.6Ncm 3mm 39.9mm 40mm - - - - - -
RS-stocknr. 111-0834
FabrikantnummerBCH2MR4513CA6C
1.885,00 €
Each
Aantal stuks
71.62 Nm 220 V 3000 rpm 4.5 kW 28.65Nm 35mm 314mm 180mm 245mm 314 x 180 x 245 mm 57.6 A rms 73.32kg.cm² BCH2 -
RS-stocknr. 796-8537
FabrikantnummerBMI0703P07A
1.468,00 €
Each
Aantal stuks
2.9 Nm 480 V 3900 rpm 900 W 8.6Nm 14mm 321mm 99mm 187mm 321 x 99 x 187 mm - - - -
Related Products
Variable speed brushless motor with integrated drive electronics ...
Description:
Variable speed brushless motor with integrated drive electronics e.g. speed controlThe integration of power amplifier & speed loop circuitry within the motor greatly simplifies controlSimply connect a speed control potentiometer and direction switch for bi-direction velocity controlDigital output signal enables ...
DCmind Brush Motors, a range of high-performance direct ...
Description:
DCmind Brush Motors, a range of high-performance direct current brush motors. These series of motors are very quit and exceptional efficiency and working life.These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics. 24 Vdc versionNoise ...
A brushless servo motor with integral control electronics. ...
Description:
A brushless servo motor with integral control electronics. The motors can be connected to our range of ovoid, spur and planetary gearboxes to increase torque and reduced speedLong life due to brushless construction. Therefore high reliability and low maintenanceLinear speed ...
Suitable for motion, movement or positioning applications, where ...
Description:
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted. Fitted to servo motor a dual track incremental encoder, to provide accurate digital control in applications which require smooth operation ...