Servo Drives & Controls

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 124-1302
FabrikantnummerR88A-CRGB001-5CR-E
FabrikantOmron
88,85 €
Each
Aantal stuks
- - - - - - 1500mm - - - - -
RS-stocknr. 136-2809
FabrikantnummerR88D1SN01HECT
FabrikantOmron
743,00 €
Each
Aantal stuks
1, 3 - 200 → 240 V ac 1 A, 1.8 A 200 → 240 V ac 100 W 185mm 40mm 180mm 0°C +55°C -
RS-stocknr. 124-1301
FabrikantnummerR7A-CPB001S
FabrikantOmron
93,22 €
Each
Aantal stuks
- - - - - - 1000mm - - - - -
RS-stocknr. 136-2813
FabrikantnummerR88D1SN08HECT
FabrikantOmron
1.009,00 €
Each
Aantal stuks
1, 3 - 200 240 V ac 4 A, 7.3 A 200 240 V ac 750 W 215mm 65mm 180mm 0°C +55°C -
RS-stocknr. 124-1298
FabrikantnummerR7D-BP02HH
FabrikantOmron
530,50 €
Each
Aantal stuks
1 - - 4.9 A 200 V ac 200 W 40mm 110.1mm 140mm 0°C +55°C -
RS-stocknr. 136-2811
FabrikantnummerR88D1SN02HECT
FabrikantOmron
929,00 €
Each
Aantal stuks
1, 3 - 200 240 V ac 1.5 A, 2.7 A 200 240 V ac 200 W 185mm 40mm 180mm 0°C +55°C -
RS-stocknr. 136-2812
FabrikantnummerR88D1SN04HECT
FabrikantOmron
988,00 €
Each
Aantal stuks
1, 3 - 200 240 V ac 2.7 A, 4.6 A 200 240 V ac 400 W 185mm 55mm 180mm 0°C +55°C -
RS-stocknr. 124-1300
FabrikantnummerR7A-FIB104-RE
FabrikantOmron
54,40 €
Each
Aantal stuks
1 Filter - 4 A 250 V ac - 40mm 44mm 179mm - - -
RS-stocknr. 124-1299
FabrikantnummerR7D-BP04H
FabrikantOmron
567,00 €
Each
Aantal stuks
1 - - 7.8 A 200 V ac 400 W 40mm 110.1mm 140mm 0°C +55°C -