Servo Drives & Controls

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
Lees meer Lees minder

Filters

1 - 20 van 98 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 796-8622
FabrikantnummerVW3M9105
164,20 €
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 796-8603
FabrikantnummerVW3M9010
35,20 €
Each
Aantal stuks
- - - - - - - - - 0°C +50°C IP20
RS-stocknr. 796-8600
FabrikantnummerVW3M9002
58,75 €
Each
Aantal stuks
3 Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 796-8644
FabrikantnummerVW3M9201
211,20 €
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 181-1385
FabrikantnummerLXM32AD18N4
1.212,00 €
Each
Aantal stuks
- - 24 V dc 16 A 24 V dc 12 W 74mm 153mm 151.5mm -10°C +55°C -
RS-stocknr. 181-1386
FabrikantnummerLXM32AD30M2
1.236,00 €
Each
Aantal stuks
- - 24 V dc 16 A 24 V dc 12 W 74mm 153mm 151.5mm -10°C +55°C -
RS-stocknr. 181-1395
FabrikantnummerLXM32CD30M2
1.124,00 €
Each
Aantal stuks
3 Encoder Feedback 200 240 V, 380 480 V 11.6 A 480 V 3 kW 68mm 237mm 270mm 0°C +50°C -
RS-stocknr. 111-0837
FabrikantnummerVW3M8D1AR50
104,00 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 796-8613
FabrikantnummerVW3M9104
152,50 €
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 796-8666
FabrikantnummerVW3M9208
187,70 €
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 111-0838
FabrikantnummerVW3M8D2AR30
115,30 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 181-1420
FabrikantnummerXPSECPE5131P
342,80 €
Each
Aantal stuks
3 - 24 V dc 2.5 (Output) A 24 V dc 3.5 W 45mm 114mm 99mm -10°C +55°C -
RS-stocknr. 181-1397
FabrikantnummerLXM32CD72N4
1.886,00 €
Each
Aantal stuks
3 Motion 200 240 V, 380 480 V 11.6 A 480 V 2 kW 68mm 237mm 270mm 0°C +50°C -
RS-stocknr. 181-1396
FabrikantnummerLXM32CD30N4
1.211,00 €
Each
Aantal stuks
3 Encoder Feedback 200 240 V, 380 480 V 11.6 A 480 V 3 kW 68mm 237mm 270mm 0°C +50°C -
RS-stocknr. 181-1387
FabrikantnummerLXM32AD30N4
1.353,00 €
Each
Aantal stuks
3 Encoder Feedback 200 240 V, 380 480 V 23.5 A 480 V 7 kW 108mm 237mm 270mm 0°C +50°C -
RS-stocknr. 796-8616
FabrikantnummerVW3M9102
176,00 €
Each
Aantal stuks
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 111-0809
FabrikantnummerLXM28AU04M3X
614,10 €
Each
Aantal stuks
1, 3 Encoder Feedback, Motion 170 → 255 (Single Phase) V, 200 → 255 (Three Phase) V 3.8 A 220 V 400 W 150mm 55mm 146mm 0°C +55°C -
RS-stocknr. 796-8590
FabrikantnummerVW3M9001
60,73 €
Each
Aantal stuks
1 Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS-stocknr. 111-0840
FabrikantnummerVW3M5D1AR15
33,70 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 181-1381
FabrikantnummerLXM32AD12N4
1.088,00 €
Each
Aantal stuks
3 - 200 240 V, 380 480 V 38.1 A 480 V 11 kW 180mm 240mm 385mm 0°C +50°C -