Servo Drives & Controls

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-stocknr. 705-9251
Fabrikantnummer6FX5002-2DC10-1BA0
FabrikantSiemens
90,92 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 705-9239
Fabrikantnummer6SL3210-1SB14-0AA0
FabrikantSiemens
365,23 €
Each
Aantal stuks
1 Positioning 200 240 V ac 3.9 A 240 V ac 0.75 kW - - - - - -
RS-stocknr. 705-9210
Fabrikantnummer6SL3210-1SB11-0AA0
FabrikantSiemens
272,63 €
Each
Aantal stuks
1 Positioning 200 240 V ac 900 mA 240 V ac 0.12 kW - - - - - -
RS-stocknr. 705-9245
Fabrikantnummer6FX5002-2DC10-1AF0
FabrikantSiemens
73,37 €
Each
Aantal stuks
- - - - - - - - - - - -