Motor Protection

Motor protection is used to prevent damage to an electrical motor and to reduce the incidence of problems such as internal faults and abnormal conditions. The type of motor protection you choose will depend on the size of  motor you need it for and the voltage level required. 


What does motor protection do? 

Motor protection units protect against various types of damage that can occur within a motor, such as problems arising from vibration or excess torque. Motor protection units also take care of other mechanical limitations like startup frequency management, and control operating characteristics like voltage, phases and short-circuit current availability. 


What is motor protection used for? 

Motor protection is mainly used to manage and protect synchronous and asynchronous motors. They can also be used for circuit-breakers (devices used for stopping the electric current as a safety measure) and motors in a variety of drive applications, such as motor drives for pumps, fans, compressors, mills and crushers.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Motor Protection System Motor Protection Component Range Number of Inputs Output Sensing Type Supply Voltage Current Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Control Voltage
RS-stocknr. 235-3255
FabrikantnummerLPM.400L000
FabrikantABB
585,55 €
Each
Aantal stuks
- Load Monitor - - - Current Transformer - 5 A 84mm 66mm 116mm - - -
RS-stocknr. 362-2861
FabrikantnummerEMPR115L000
FabrikantABB
552,88 €
Each
Aantal stuks
EMPR Motor Controller - - - Current Transformer 110 → 120 V 5 A ac, 5 A dc 66mm 76mm 117.5mm -10°C +60°C -
RS-stocknr. 285-4607
FabrikantnummerPAIR400L000
FabrikantABB
633,96 €
Each
Aantal stuks
PAIR Load Monitor - - - Current Transformer 380 → 415 V 5 A - - - -10°C +60°C -