Motor Protection

Motor protection is used to prevent damage to an electrical motor and to reduce the incidence of problems such as internal faults and abnormal conditions. The type of motor protection you choose will depend on the size of  motor you need it for and the voltage level required. 


What does motor protection do? 

Motor protection units protect against various types of damage that can occur within a motor, such as problems arising from vibration or excess torque. Motor protection units also take care of other mechanical limitations like startup frequency management, and control operating characteristics like voltage, phases and short-circuit current availability. 


What is motor protection used for? 

Motor protection is mainly used to manage and protect synchronous and asynchronous motors. They can also be used for circuit-breakers (devices used for stopping the electric current as a safety measure) and motors in a variety of drive applications, such as motor drives for pumps, fans, compressors, mills and crushers.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Motor Protection System Motor Protection Component Range Number of Inputs Output Sensing Type Supply Voltage Current Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Control Voltage
RS-stocknr. 392-7172
Fabrikantnummer3RN1011-1CK00
FabrikantSiemens
108,90 €
Each
Aantal stuks
- Evaluation Unit - - - Thermistor 110 V ac, 230 V ac - 102mm 22.5mm 91mm -25°C +60°C -
RS-stocknr. 505-9568
Fabrikantnummer3UF7000-1AU00-0
FabrikantSiemens
307,57 €
Each
Aantal stuks
SIMOCODE Pro C Basic Unit - 4 3 Thermistor 110 240 V ac/dc - 111mm 45mm 95mm -25°C +60°C -
RS-stocknr. 505-9631
Fabrikantnummer3UF7000-1AB00-0
FabrikantSiemens
373,76 €
Each
Aantal stuks
SIMOCODE Pro C Basic Unit - 4 3 Thermistor 24 V dc - 111mm 45mm 95mm -25°C +60°C -
RS-stocknr. 505-9681
Fabrikantnummer3UF7200-1AA00-0
FabrikantSiemens
204,40 €
Each
Aantal stuks
SIMOCODE Operator Keypad - - - - - - 36mm 96mm 44mm -25°C +60°C -