Motor Protection Circuit Breakers

Motor protection circuit breakers act as protection devices for electric motors, monitoring the electrical supply in motor circuits of 50-60Hz. They protect against phase unbalances and losses, which are detrimental to motors, offer protection against current overload, and prevent short circuits.


What are motor protection circuit breakers used for?

Motor protection circuit breakers are useful in industrial and building applications such as chillers, compressors, heat pumps and cooling towers, to prevent damages from short circuits or power surges. In the manufacturing industry, circuit breakers interrupt electrical faults below the breaking capacity, which protects machinery and equipment from blowouts.


Types of motor protection circuit breakers

Motor protection circuit breakers come in A type or B type classifications, dependent on utilisation and function.


The A type breaker is not explicitly intended for selectivity and does not allow intentional short time delay under short circuit conditions.This means that the system interrupts immediately when current or voltage levels match the breaking capacity.


Type B breakers allow for an intentional and adjustable short time delay under short circuit conditions, which enables the system to continue for a short while with currents exceeding breaking capacity levels.


...
Lees meer Lees minder

Filters

61 - 80 van 603 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Range Number of Poles Range Breaking Capacity Terminal Type Voltage Rating Reset Method Length Width Depth Dimensions For Use With Series
RS-stocknr. 413-1619
FabrikantnummerGV2ME143
76,61 €
Each
Aantal stuks
6 → 10 A 3P TeSys 10 kA Cage Clamp 500 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS-stocknr. 818-176
Fabrikantnummer072737 & PKZM0-4
FabrikantEaton
63,70 €
Each
Aantal stuks
2.5 → 4 A 3P - 60 kA - 690 V ac - 93mm 45mm 76mm 93 x 45 x 76 mm - PKZM 0
RS-stocknr. 246-4989
Fabrikantnummer3RV1031-4GA10
FabrikantSiemens
268,64 €
Each
Aantal stuks
36 → 45 A 3P Sirius Innovation 4 kA Screw 690 V - 140mm 55mm 149mm 140 x 55 x 149 mm - 3RV1
RS-stocknr. 818-160
Fabrikantnummer072736 & PKZM0-2,5
FabrikantEaton
63,70 €
Each
Aantal stuks
1.6 → 2.5 A 3P - 60 kA Screw 690 V ac - 93mm 45mm 76mm 93 x 45 x 76 mm - PKZM 0
RS-stocknr. 706-1875
Fabrikantnummer3RV2021-4EA10
FabrikantSiemens
124,20 €
Each
Aantal stuks
27 → 32 A 3P Sirius Innovation 4 kA Screw 690 V - 97mm 45mm 91mm 97 x 45 x 91 mm - -
RS-stocknr. 706-1796
Fabrikantnummer3RV2011-1DA10
FabrikantSiemens
66,33 €
Each
Aantal stuks
2.2 → 3.2 A 3P Sirius Innovation 10 kA Screw 690 V - 97mm 45mm 91mm 97 x 45 x 91 mm - 3RV2
RS-stocknr. 706-1822
Fabrikantnummer3RV2011-1HA10
FabrikantSiemens
66,33 €
Each
Aantal stuks
5.5 → 8 A 3P Sirius Innovation 6 kA Screw 690 V - 97mm 45mm 91mm 97 x 45 x 91 mm - 3RV2
RS-stocknr. 706-1774
Fabrikantnummer3RV2011-1AA10
FabrikantSiemens
63,54 €
Each
Aantal stuks
1.1 → 1.6 A 3P Sirius Innovation 100 kA Screw 690 V - 97mm 45mm 91mm 97 x 45 x 91 mm - 3RV2
RS-stocknr. 243-7094
Fabrikantnummer3RV1011-1AA10
FabrikantSiemens
67,86 €
Each
Aantal stuks
1.1 → 1.6 A 3P Sirius Innovation 100 kA Screw 690 V - 90mm 45mm 81mm 90 x 45 x 81 mm - 3RV1
RS-stocknr. 400-1439
FabrikantnummerGV2ME21
79,20 €
Each
Aantal stuks
17 → 23 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS-stocknr. 706-1819
Fabrikantnummer3RV2011-1GA10
FabrikantSiemens
66,33 €
Each
Aantal stuks
4.5 → 6.3 A 3P Sirius Innovation 6 kA Screw 690 V - 97mm 45mm 91mm 97 x 45 x 91 mm - 3RV2
RS-stocknr. 305-2228
FabrikantnummerGV2P20
101,72 €
Each
Aantal stuks
13 → 18 A 3P TeSys 4 kA Screw 690 V - 89mm 44.5mm 97mm 89 x 44.5 x 97 mm - GV2P
RS-stocknr. 706-1762
Fabrikantnummer3RV2011-0KA10
FabrikantSiemens
63,54 €
Each
Aantal stuks
0.9 → 1.25 A 3P Sirius Innovation 100 kA Screw 690 V - 97mm 45mm 91mm 97 x 45 x 91 mm - 3RV2
RS-stocknr. 413-1596
FabrikantnummerGV2ME083
66,60 €
Each
Aantal stuks
2.5 → 4 A 3P TeSys - Cage Clamp 500 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS-stocknr. 351-5533
Fabrikantnummer140M-F8E-C45
FabrikantAllen Bradley
240,00 €
Each
Aantal stuks
32 → 45 A - - 65 kA Screw 575 V - 110mm 54mm 109.5mm 110 x 54 x 109.5 mm - 140M
RS-stocknr. 122-0732
FabrikantnummerMPW18-3-D063
FabrikantWEG
53,70 €
Each
Aantal stuks
4 → 6.3 A 3 - 100 kA/415V Screw 690 V Manual 90mm 45mm 77mm 44.8 x 77 x 97 mm Motors MPW18
RS-stocknr. 866-1307
FabrikantnummerXTPR6P3BC1
FabrikantEaton
72,12 €
Each
Aantal stuks
4 → 6.3 A 3P - 25 A@ 250 V dc, 32 A@ 690 V ac Screw 690 V ac Manual 45mm 93mm 94mm 45 x 93 x 94 mm - -
RS-stocknr. 395-0194
FabrikantnummerGV2ME32
136,17 €
Each
Aantal stuks
24 → 32 A 3P TeSys 3 kA Screw 690 V Manual 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm Motor Protection GV2M
RS-stocknr. 211-4482
Fabrikantnummer046988 & PKZM0-20
FabrikantEaton
80,08 €
Each
Aantal stuks
16 → 20 A 3P - 40 kA Screw 690 V ac - 93mm 45mm 76mm 93 x 45 x 76 mm - PKZM 0
RS-stocknr. 608-8309
FabrikantnummerGV2L08
73,33 €
Each
Aantal stuks
2.5 → 4 A, 4 → 6 A 3P TeSys 4 kA Screw 690 V - 89mm 44.5mm 97mm 89 x 44.5 x 97 mm - GV2L
Related Products
Professional range of motor protection switches from the ...
Description:
Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases. 35 mm DIN ...
Protecting your motors from faults such as an ...
Description:
Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, ...
Designed to be used in conjunction with the ...
Description:
Designed to be used in conjunction with the Allen Bradley 100-C contactor range to provide type 2 co-ordination without oversizing of the contactor, in rating up to 22kW. The breaker may be customised to suit individual requirements. Trip Class 10Short ...
Circuit-breaker for motor protectionScrew connection/ Sping clampClass 10Impulse ...
Description:
Circuit-breaker for motor protectionScrew connection/ Sping clampClass 10Impulse voltage resistance 6 kVInsulation voltage 690VReal loss power only 6/7WStandard switching capacityApprovals: CE / UL / CSA.