Motor Protection Circuit Breakers

Motor protection circuit breakers act as protection devices for electric motors, monitoring the electrical supply in motor circuits of 50-60Hz. They protect against phase unbalances and losses, which are detrimental to motors, offer protection against current overload, and prevent short circuits.


What are motor protection circuit breakers used for?

Motor protection circuit breakers are useful in industrial and building applications such as chillers, compressors, heat pumps and cooling towers, to prevent damages from short circuits or power surges. In the manufacturing industry, circuit breakers interrupt electrical faults below the breaking capacity, which protects machinery and equipment from blowouts.


Types of motor protection circuit breakers

Motor protection circuit breakers come in A type or B type classifications, dependent on utilisation and function.


The A type breaker is not explicitly intended for selectivity and does not allow intentional short time delay under short circuit conditions.This means that the system interrupts immediately when current or voltage levels match the breaking capacity.


Type B breakers allow for an intentional and adjustable short time delay under short circuit conditions, which enables the system to continue for a short while with currents exceeding breaking capacity levels.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Range Number of Poles Range Breaking Capacity Terminal Type Voltage Rating Reset Method Length Width Depth Dimensions For Use With Series
RS-stocknr. 711-6464
FabrikantnummerMS132-2.5
FabrikantABB
78,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS132
RS-stocknr. 445-0409
FabrikantnummerMS116-16
FabrikantABB
75,50 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS116
RS-stocknr. 486-3518
Fabrikantnummer1SAM250000R1012
FabrikantABB
75,50 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - ISAM
RS-stocknr. 711-6468
FabrikantnummerMS132-4.0
FabrikantABB
78,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS132
RS-stocknr. 445-0386
FabrikantnummerMS116-6.3
FabrikantABB
65,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS116
RS-stocknr. 445-0392
FabrikantnummerMS116-10
FabrikantABB
75,50 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS116
RS-stocknr. 711-6483
FabrikantnummerMS132-12
FabrikantABB
95,50 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS132
RS-stocknr. 764-9087
FabrikantnummerMS116-32
FabrikantABB
121,00 €
Each
Aantal stuks
25 → 32 A 3 MS Range 10 kA Screw 690 V ac - 97.8mm 45mm 86.6mm 97.8 x 45 x 86.6 mm - MS116
RS-stocknr. 445-0308
FabrikantnummerMS116-0.25
FabrikantABB
55,50 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS116
RS-stocknr. 445-0336
FabrikantnummerMS116-1.0
FabrikantABB
65,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS116
RS-stocknr. 711-6452
FabrikantnummerMS132-1.0
FabrikantABB
78,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS132
RS-stocknr. 711-6442
FabrikantnummerMS132-0.16
FabrikantABB
69,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS132
RS-stocknr. 711-6486
FabrikantnummerMS132-20
FabrikantABB
108,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS132
RS-stocknr. 711-6480
FabrikantnummerMS132-25
FabrikantABB
125,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS132
RS-stocknr. 711-6461
FabrikantnummerMS132-1.6
FabrikantABB
78,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS132
RS-stocknr. 445-0291
FabrikantnummerMS116-0.16
FabrikantABB
55,50 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS116
RS-stocknr. 445-0320
FabrikantnummerMS116-0.63
FabrikantABB
55,50 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS116
RS-stocknr. 445-0314
FabrikantnummerMS116-0.4
FabrikantABB
55,50 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS116
RS-stocknr. 445-0358
FabrikantnummerMS116-2.5
FabrikantABB
65,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS116
RS-stocknr. 445-0342
FabrikantnummerMS116-1.6
FabrikantABB
65,00 €
Each
Aantal stuks
- 3P - - - 690 V ac - - - - - - MS116