Motor Protection Circuit Breakers

Motor protection circuit breakers act as protection devices for electric motors, monitoring the electrical supply in motor circuits of 50-60Hz. They protect against phase unbalances and losses, which are detrimental to motors, offer protection against current overload, and prevent short circuits.


What are motor protection circuit breakers used for?

Motor protection circuit breakers are useful in industrial and building applications such as chillers, compressors, heat pumps and cooling towers, to prevent damages from short circuits or power surges. In the manufacturing industry, circuit breakers interrupt electrical faults below the breaking capacity, which protects machinery and equipment from blowouts.


Types of motor protection circuit breakers

Motor protection circuit breakers come in A type or B type classifications, dependent on utilisation and function.


The A type breaker is not explicitly intended for selectivity and does not allow intentional short time delay under short circuit conditions.This means that the system interrupts immediately when current or voltage levels match the breaking capacity.


Type B breakers allow for an intentional and adjustable short time delay under short circuit conditions, which enables the system to continue for a short while with currents exceeding breaking capacity levels.


...
Lees meer Lees minder

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Range Number of Poles Range Breaking Capacity Terminal Type Voltage Rating Reset Method Length Width Depth Dimensions For Use With Series Power Rating
RS-stocknr. 395-0245
FabrikantnummerGV2ME10
70,50 €
Each
Aantal stuks
4 → 6.3 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 395-0239
FabrikantnummerGV2ME14
81,95 €
Each
Aantal stuks
6 → 10 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 395-0251
FabrikantnummerGV2ME08
70,50 €
Each
Aantal stuks
2.5 4 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 395-0267
FabrikantnummerGV2ME07
70,50 €
Each
Aantal stuks
1.6 → 2.5 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 395-0217
FabrikantnummerGV2ME20
83,20 €
Each
Aantal stuks
13 → 18 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 395-0223
FabrikantnummerGV2ME16
81,95 €
Each
Aantal stuks
9 → 14 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 395-0289
FabrikantnummerGV2ME06
70,50 €
Each
Aantal stuks
1 → 1.6 A 3P TeSys - Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 395-0302
FabrikantnummerGV2ME04
62,10 €
Each
Aantal stuks
0.4 → 0.63 A 3P TeSys - Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 395-0324
FabrikantnummerGV2ME02
59,35 €
Each
Aantal stuks
0.16 → 0.25 A 3P TeSys - Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 413-1603
FabrikantnummerGV2ME103
72,55 €
Each
Aantal stuks
4 → 6.3 A 3P TeSys 50 kA Cage Clamp 500 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 305-2206
FabrikantnummerGV2P14
110,80 €
Each
Aantal stuks
6 → 10 A 3P TeSys 6 kA Screw 690 V - 89mm 44.5mm 97mm 89 x 44.5 x 97 mm - GV2P -
RS-stocknr. 608-8321
FabrikantnummerGV2L14
78,85 €
Each
Aantal stuks
5.5 → 8 A, 7 → 10 A 3P TeSys 4 kA Screw 690 V - 89mm 44.5mm 97mm 89 x 44.5 x 97 mm - GV2L -
RS-stocknr. 395-0318
FabrikantnummerGV2ME03
59,35 €
Each
Aantal stuks
0.25 0.4 A 3P TeSys - Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 413-1619
FabrikantnummerGV2ME143
83,45 €
Each
Aantal stuks
6 10 A 3P TeSys 10 kA Cage Clamp 500 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 395-0295
FabrikantnummerGV2ME05
70,50 €
Each
Aantal stuks
0.63 1 A 3P TeSys - Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 413-1568
FabrikantnummerGV2ME053
72,55 €
Each
Aantal stuks
0.63 → 1 A 3P TeSys - Cage Clamp 500 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 395-0201
FabrikantnummerGV2ME22
104,60 €
Each
Aantal stuks
20 → 25 A 3P TeSys - Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 400-1439
FabrikantnummerGV2ME21
88,00 €
Each
Aantal stuks
17 23 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M -
RS-stocknr. 305-2228
FabrikantnummerGV2P20
110,80 €
Each
Aantal stuks
13 → 18 A 3P TeSys 4 kA Screw 690 V - 89mm 44.5mm 97mm 89 x 44.5 x 97 mm - GV2P -
RS-stocknr. 608-8517
FabrikantnummerGV2P04
83,85 €
Each
Aantal stuks
0.4 → 0.63 A 3P TeSys 100 kA Screw 690 V - 89mm 44.5mm 97mm 89 x 44.5 x 97 mm - GV2P -