Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Lees meer Lees minder

Filters

21 - 40 van 281 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS-stocknr. 177-4515
FabrikantRS PRO
113,82 €
Each
Aantal stuks
- 4000 (Pull) N, 6000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 300mm Electric 24V dc - - - -
RS-stocknr. 177-4506
FabrikantRS PRO
158,00 €
Each
Aantal stuks
- 3000N 11 (No Load) mm/s, 8.2 (Full Load) mm/s 100mm Electric 24V dc - - - -
RS-stocknr. 177-4495
FabrikantRS PRO
181,69 €
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 50mm Electric 24V dc - - - -
RS-stocknr. 177-4521
FabrikantRS PRO
141,52 €
Each
Aantal stuks
- 2500N (pull), 3000N (push) 11.0 mm/s (no load), 13.5 mm/s (full load) 800mm Electric 24V dc - - - -
RS-stocknr. 177-4505
FabrikantRS PRO
381,62 €
Each
Aantal stuks
- 2500N 47.2 (Full Load) mm/s, 67.1 (No Load) mm/s 305mm Electric 24V dc - - - -
RS-stocknr. 177-4502
FabrikantRS PRO
161,30 €
Each
Aantal stuks
- 3000N 11 (No Load) mm/s, 8.2 (Full Load) mm/s 200mm Electric 24V dc - - - -
RS-stocknr. 177-4494
FabrikantRS PRO
294,58 €
Each
Aantal stuks
- 6000 (Pull) N, 8000 (Push) N 5.2 (Full Load) mm/s, 8.1 (No Load) mm/s 300mm Electric 24V dc - - - -
RS-stocknr. 177-4499
FabrikantRS PRO
381,62 €
Each
Aantal stuks
- 4500N 14.3 (Full Load) mm/s, 16.8 (No Load) mm/s 305mm Electric 24V dc - - - -
RS-stocknr. 177-4501
FabrikantRS PRO
183,03 €
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 200mm Electric 24V dc - - - -
RS-stocknr. 177-4504
FabrikantRS PRO
381,62 €
Each
Aantal stuks
- 4500N 14.3 (Full Load) mm/s, 16.8 (No Load) mm/s 102mm Electric 24V dc - - - -
RS-stocknr. 177-4503
FabrikantRS PRO
181,80 €
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 100mm Electric 12V dc - - - -
RS-stocknr. 389-697
Fabrikantnummer80910002
FabrikantCrouzet
47,35 €
Each
Aantal stuks
- 58N 3.33mm/s 10mm - 5.6V Stepper Motor - 5W -
RS-stocknr. 704-0550
FabrikantnummerOSP-E32-00000-00500
FabrikantParker Origa
554,75 €
Each
Aantal stuks
- 150N 3000rpm 500mm Rodless - Belt - - - - -
RS-stocknr. 764-3477
FabrikantnummerCAHB-10-B3A-050158AAA000-000
244,70 €
Each
Aantal stuks
- 500N 16mm/s 50mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS-stocknr. 892-9283
Fabrikantnummer20DAM10D2B-L
FabrikantPortescap
83,73 €
Each
Aantal stuks
- 30.6N - 15mm Linear 12V dc Stepper Motor - - -
RS-stocknr. 764-3483
FabrikantnummerCAHB-10-B3A-300413AAA000-000
261,91 €
Each
Aantal stuks
- 500N 16mm/s 300mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS-stocknr. 494-7256
Fabrikantnummer80510001
FabrikantCrouzet
58,67 €
Each
Aantal stuks
- 45N 3.33mm/s 10mm - 230V ac Synchronous Motor - - -
RS-stocknr. 494-7234
Fabrikantnummer80910501
FabrikantCrouzet
47,35 €
Each
Aantal stuks
- 43N 1.67mm/s 10mm Linear 5.6V dc Stepper Motor - 5W -
RS-stocknr. 510-1091
Fabrikantnummer26DBM20B2U-L
FabrikantPortescap
69,97 €
Each
Aantal stuks
- 8.9N - 48mm Stepper 12V dc Stepper Motor - - 26DBM20B2U
RS-stocknr. 510-1120
Fabrikantnummer57DBM10B2U-L
FabrikantPortescap
145,11 €
Each
Aantal stuks
- 88N - 76.2mm Stepper 12V dc - - - 57DBM10B2U
Related Products
Festo EPCO series electric linear actuators contain a ...
Description:
Festo EPCO series electric linear actuators contain a piston rod and integrated stepper motor to produce linear mechanical actuation. The EPCO electric cylinders feature a rotating ball screw that converts the rotary movement of the motor into a linear movement, ...
The SKF linear actuator is a compact designed ...
Description:
The SKF linear actuator is a compact designed electric actuator from the MAX10 series. It has a control unit operating switch and accessories. This actuator has a 120W motor powered with synchronous motor technology. The speed of the motor is ...
A non-captive linear actuator that provides a long ...
Description:
A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater ...
A non-captive linear actuator that provides a long ...
Description:
A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater ...