Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Lees meer Lees minder

Filters

1 - 20 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS-stocknr. 125-9878
FabrikantnummerEPCO-16-50-3P-ST-E
FabrikantFesto
809,15 €
Each
Aantal stuks
10m/s² 24kg 125mm/s 50mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 125-9883
FabrikantnummerEPCO-16-100-8P-ST-E
FabrikantFesto
865,45 €
Each
Aantal stuks
10m/s² 8kg 300mm/s 100mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 125-9862
FabrikantnummerEPCO-25-300-3P-ST-E
FabrikantFesto
920,54 €
Each
Aantal stuks
10m/s² 60kg 150mm/s 300mm Spindle 24V dc Stepper Motor - 72W EPCO
RS-stocknr. 125-9864
FabrikantnummerEPCO-25-100-10P-ST-E
FabrikantFesto
825,06 €
Each
Aantal stuks
10m/s² 20kg 500mm/s 100mm Spindle 24V dc Stepper Motor - 72W EPCO
RS-stocknr. 181-6720
FabrikantnummerEGSC-BS-KF-32-50-8P
FabrikantFesto
449,20 €
Each
Aantal stuks
15m/s² - 0.5m/s 50mm Spindle - - 0.013 nm - EGSC-BS
RS-stocknr. 181-6745
FabrikantnummerELGC-TB-KF-60-500
FabrikantFesto
515,63 €
Each
Aantal stuks
15m/s² - 1.5m/s 500mm - - - 0.2 nm - ELGC-TB
RS-stocknr. 181-6721
FabrikantnummerEGSC-BS-KF-32-75-8P
FabrikantFesto
453,76 €
Each
Aantal stuks
15m/s² - 0.5m/s 75mm Spindle - - 0.013 nm - EGSC-BS
RS-stocknr. 181-6746
FabrikantnummerELGC-TB-KF-60-800
FabrikantFesto
569,84 €
Each
Aantal stuks
15m/s² - 1.5m/s 800mm - - - 0.2 nm - ELGC-TB
RS-stocknr. 125-9879
FabrikantnummerEPCO-16-100-3P-ST-E
FabrikantFesto
838,52 €
Each
Aantal stuks
10m/s² 24kg 125mm/s 100mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 125-9882
FabrikantnummerEPCO-16-50-8P-ST-E
FabrikantFesto
836,08 €
Each
Aantal stuks
10m/s² 8kg 300mm/s 50mm Spindle 24V dc Stepper Motor - 33W EPCO
RS-stocknr. 181-6726
FabrikantnummerEGSC-BS-KF-60-125-12P
FabrikantFesto
608,21 €
Each
Aantal stuks
15m/s² - 0.6m/s 125mm Spindle - - 0.072 nm - EGSC-BS
RS-stocknr. 181-6730
FabrikantnummerELGC-BS-KF-32-200-8P
FabrikantFesto
590,54 €
Each
Aantal stuks
15m/s² - 0.6m/s 200mm Spindle - - 0.04 nm - ELGC-BS
RS-stocknr. 125-9859
FabrikantnummerEPCO-25-100-3P-ST-E
FabrikantFesto
788,33 €
Each
Aantal stuks
10m/s² 60kg 150mm/s 100mm Spindle 24V dc Stepper Motor - 72W EPCO
RS-stocknr. 181-6727
FabrikantnummerEGSC-BS-KF-60-150-12P
FabrikantFesto
615,67 €
Each
Aantal stuks
15m/s² - 0.6m/s 150mm Spindle - - 0.072 nm - EGSC-BS
RS-stocknr. 181-6715
FabrikantnummerEGSC-BS-KF-45-50-10P
FabrikantFesto
521,52 €
Each
Aantal stuks
15m/s² - 0.6m/s 50mm Spindle - - 0.026 nm - EGSC-BS
RS-stocknr. 181-6722
FabrikantnummerEGSC-BS-KF-25-25-6P
FabrikantFesto
499,31 €
Each
Aantal stuks
15m/s² - 0.4m/s 25mm Spindle - - 0.009 nm - EGSC-BS
RS-stocknr. 181-6747
FabrikantnummerELGC-TB-KF-60-1000
FabrikantFesto
605,99 €
Each
Aantal stuks
15m/s² - 1.5m/s 1000mm - - - 0.2 nm - ELGC-TB
RS-stocknr. 181-6739
FabrikantnummerELGC-BS-KF-80-300-16P
FabrikantFesto
681,86 €
Each
Aantal stuks
15m/s² - 1m/s 300mm Spindle - - 0.4 nm - ELGC-BS
RS-stocknr. 181-6752
FabrikantnummerELGC-TB-KF-80-800
FabrikantFesto
592,07 €
Each
Aantal stuks
15m/s² - 1.5m/s 800mm - - - 0.42 nm - ELGC-TB
RS-stocknr. 125-9876
FabrikantnummerEPCO-40-200-12.7P-ST-E
FabrikantFesto
990,31 €
Each
Aantal stuks
10m/s² 40kg 460mm/s 200mm Spindle 24V dc Stepper Motor - 100W EPCO