Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS-stocknr. 454-0990
FabrikantRS PRO
106,14 €
Each
Aantal stuks
- 28.1N - 48mm Stepper 12V dc Stepper Motor - - 26DBM10D2U
RS-stocknr. 454-1000
FabrikantRS PRO
135,71 €
Each
Aantal stuks
- 100N - 61mm Stepper 12V dc Stepper Motor - 10W 42DBL10C2U
RS-stocknr. 177-4505
FabrikantRS PRO
370,50 €
Each
Aantal stuks
- 2500N 47.2 (Full Load) mm/s, 67.1 (No Load) mm/s 305mm Electric 24V dc - - - -
RS-stocknr. 177-4506
FabrikantRS PRO
153,40 €
Each
Aantal stuks
- 3000N 8.2 (Full Load) mm/s, 11 (No Load) mm/s 100mm Electric 24V dc - - - -
RS-stocknr. 177-4515
FabrikantRS PRO
110,50 €
Each
Aantal stuks
- 4000 (Pull) N, 6000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 300mm Electric 24 - - - -
RS-stocknr. 177-4516
FabrikantRS PRO
96,20 €
Each
Aantal stuks
- 3000 (Pull) N, 3000 (Push) N 5 (Full Load) mm/s, 8.3 (No Load) mm/s 100mm Electric 24 - - - -
RS-stocknr. 177-4507
FabrikantRS PRO
163,80 €
Each
Aantal stuks
- 3000N 8.2 (Full Load) mm/s, 11 (No Load) mm/s 300mm Electric 24 - - - -
RS-stocknr. 177-4508
FabrikantRS PRO
145,60 €
Each
Aantal stuks
- 3000N 8.2 (Full Load) mm/s, 11 (No Load) mm/s 100mm Electric 24V dc - - - -
RS-stocknr. 177-4517
FabrikantRS PRO
104,60 €
Each
Aantal stuks
- 3000 (Pull) N, 3000 (Push) N 5 (Full Load) mm/s, 8.3 (No Load) mm/s 300mm Electric 24 - - - -
RS-stocknr. 177-4509
FabrikantRS PRO
364,00 €
Each
Aantal stuks
- 2500N 47.2 (Full Load) mm/s, 67.1 (No Load) mm/s 102mm Electric 24V dc - - - -
RS-stocknr. 177-4521
FabrikantRS PRO
137,40 €
Each
Aantal stuks
- 2500N (pull), 3000N (push) 11.0 mm/s (no load), 13.5 mm/s (full load) 800mm Electric 24 - - - -
RS-stocknr. 177-4518
FabrikantRS PRO
125,30 €
Each
Aantal stuks
- 4000 (Pull) N, 6000 (Push) N 2.9 (Full Load) mm/s, 4.2 (No Load) mm/s 400mm Electric 24 - - - -
RS-stocknr. 177-4502
FabrikantRS PRO
156,60 €
Each
Aantal stuks
- 3000N 8.2 (Full Load) mm/s, 11 (No Load) mm/s 200mm Electric 24V dc - - - -
RS-stocknr. 177-4510
FabrikantRS PRO
201,50 €
Each
Aantal stuks
- 2500N 4.4 (Full Load) mm/s, 6.2 (No Load) mm/s 300mm Electric 12V dc - - - -
RS-stocknr. 177-4492
FabrikantRS PRO
191,10 €
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 300mm Electric 12 - - - -
RS-stocknr. 177-4490
FabrikantRS PRO
176,40 €
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 100mm Electric 24 - - - -
RS-stocknr. 177-4499
FabrikantRS PRO
370,50 €
Each
Aantal stuks
- 4500N 14.3 (Full Load) mm/s, 16.8 (No Load) mm/s 305mm Electric 24V dc - - - -
RS-stocknr. 177-4495
FabrikantRS PRO
176,40 €
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 50mm Electric 24 - - - -
RS-stocknr. 177-4513
FabrikantRS PRO
201,50 €
Each
Aantal stuks
- 2000N 5.7 (Full Load) mm/s, 7.6 (No Load) mm/s 300mm Electric 24V dc - - - -
RS-stocknr. 177-4503
FabrikantRS PRO
176,50 €
Each
Aantal stuks
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 100mm Electric 12V dc - - - -