Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Lees meer Lees minder

Filters

21 - 40 van 1273 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Overall Depth IP Rating Drive Type
RS-stocknr. 136-3133
FabrikantRS PRO
30,76 €
Each
Aantal stuks
RSAC-27D Inverter - - - - - - - - - - - - -
RS-stocknr. 136-3112
FabrikantRS PRO
264,44 €
Each
Aantal stuks
AC Motors 0.75 kW 1 0.3 → 240Hz 230 V ac Yes 3.6 A - 0 → +40°C 130mm 126mm 178mm IP40 Vector Control
RS-stocknr. 136-3110
FabrikantRS PRO
495,19 €
Each
Aantal stuks
AC Induction Motors 2.2 kW 1, 3 50 → 60Hz 230 V ac Yes 9 A - 0 → +40°C 184mm 192mm 249mm IP65 Vector Control
RS-stocknr. 136-3127
FabrikantRS PRO
18,54 €
Each
Aantal stuks
RSMK Inverter Drives - - - - - - - - - - - - -
RS-stocknr. 174-8222
FabrikantRS PRO
594,80 €
Each
Aantal stuks
Wide Range of Drive Applications 11 kW 3 599Hz 380 → 480 V ac Yes 26.4 A BACnet, Modbus, RS485 - 190mm 187mm 273mm IP20 Vector Control
RS-stocknr. 136-3131
FabrikantRS PRO
19,37 €
Each
Aantal stuks
RSAC Series Inverter Drives - - - - - - - - - - - - -
RS-stocknr. 136-3109
FabrikantRS PRO
478,06 €
Each
Aantal stuks
AC Induction Motors 1.5 kW 1 50 → 60Hz 230 V ac Yes 6.7 A - 0 → +40°C 184mm 192mm 249mm IP65 Vector Control
RS-stocknr. 174-8219
FabrikantRS PRO
330,46 €
Each
Aantal stuks
Wide Range of Drive Applications 3.7 kW 3 599Hz 380 → 480 V ac Yes 10.1 A BACnet, Modbus, RS485 - 148mm 129mm 197mm IP20 Vector Control
RS-stocknr. 122-3411
FabrikantRS PRO
107,39 €
Each
Aantal stuks
AC Motors 0.75 kW 1 0.01 → 599Hz 230 V ac Yes 11 A RS485 -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C 141mm 72mm 141mm IP20 -
RS-stocknr. 136-3126
FabrikantRS PRO
19,98 €
Each
Aantal stuks
RSMA Inverter Drives - - - - - - - - - - - - -
RS-stocknr. 136-3120
FabrikantRS PRO
387,50 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 3 50 → 60Hz 230 V ac Yes 3.6 A - 0 → +40°C 149mm 140mm 242mm IP65 Vector Control
RS-stocknr. 174-8218
FabrikantRS PRO
233,30 €
Each
Aantal stuks
Wide Range of Drive Applications 2.2 kW 3 599Hz 380 → 480 V ac Yes 7.3 A BACnet, Modbus, RS485 - 150mm 118mm 144mm IP20 Vector Control
RS-stocknr. 136-3119
FabrikantRS PRO
375,56 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 3 50 → 60Hz 230 V ac Yes 3.6 A - 0 → +40°C 149mm 140mm 242mm IP65 Vector Control
RS-stocknr. 174-8217
FabrikantRS PRO
209,69 €
Each
Aantal stuks
Wide Range of Drive Applications 1.5 kW 3 599Hz 380 → 480 V ac Yes 5.6 A BACnet, Modbus, RS485 - 150mm 118mm 144mm IP20 Vector Control
RS-stocknr. 136-3125
FabrikantRS PRO
556,46 €
Each
Aantal stuks
AC Induction Motors 2.2 kW 3 50 → 60Hz 460 V ac Yes 5.5 A - 0 → +40°C 184mm 192mm 249mm IP65 Vector Control
RS-stocknr. 136-3124
FabrikantRS PRO
436,69 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 3 50 → 60Hz 460 V ac Yes 2 A - 0 → +40°C 149mm 140mm 242mm IP65 Vector Control
RS-stocknr. 887-4708
FabrikantnummerACS355-01E-06A7-2
FabrikantABB
275,14 €
Each
Aantal stuks
1.1 kW AC Motor 1.1 kW 1 0 → 600Hz 230 V No 6.7 A - -10 → +40°C 70mm 239mm 187mm IP20 Vector Control
RS-stocknr. 872-4060
FabrikantnummerATV630D30N4
3.910,72 €
Each
Aantal stuks
Asynchronous Motors, Synchronous Motors 30 kW 3 0.1 → 500Hz 400 V Yes 46.3 (Heavy Duty) A, 61.5 (Normal Duty) A Profibus -15 → +60°C 673mm 226mm 271mm IP21 Adjustable Frequency
RS-stocknr. 767-3040
FabrikantnummerFR-D720S-042SC-EC
FabrikantMitsubishi
209,30 €
Each
Aantal stuks
- 0.75 kW 1 0.2 → 400Hz 230 V ac Yes 4.2 A ModBus -10 → +40°C 68mm 128mm 162.5mm IP20 -
RS-stocknr. 767-3037
FabrikantnummerFR-D740-120SC-EC
FabrikantMitsubishi
785,85 €
Each
Aantal stuks
- 5.5 kW 3 0.2 → 400Hz 400 V ac Yes 12 A ModBus -10 → +40°C 220mm 150mm 155mm IP20 -
Related Products
Current vector controlHigh starting torque (200%/0.5Hz)1:100 speed control ...
Description:
Current vector controlHigh starting torque (200%/0.5Hz)1:100 speed control rangeDouble rating ND 120%/1min and HD 150%/1minIM & PM motor controlOnline TuningLow-noise, low-carrier technology10 years lifetime designBuilt-in filterScrewless terminalsControl terminals with memory backup24Vdc control board power ...
The PowerFlex 4M offers an exceptionally long service ...
Description:
The PowerFlex 4M offers an exceptionally long service life, as its ventilation system is only activated during motor operation. It is silent when stopped.Motor speed precision and stability are ensured over load variations by highly effective slip compensation.Frequency adjustable to ...
The Altivar Process Variable Speed Drive offers your ...
Description:
The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and ...
SINAMICS G110-CPM110 AC Drive, with integr. filter B ...
Description:
SINAMICS G110-CPM110 AC Drive, with integr. filter B 200-240V1AC+10/-10% 47-63Hz RS485 interface (USS protocol) CT: 0.12 kW, VT: 0.12 kW CT overload: 150% 60s 150x 90x 116 (HxWxD) Ambient temperature -10+50 °C without BOP without analog input.