Inverter Drives

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
RS-stocknr. 136-3110
FabrikantRS Pro
498,88 €
Each
Aantal stuks
AC Induction Motors 2.25 kW 1, 3 50 → 60Hz 230 V ac Yes 9 A - IP65 0 → +40°C 184mm 192mm 249mm Vector Control
RS-stocknr. 136-3123
FabrikantRS Pro
427,90 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 3 50 → 60Hz 460 V ac Yes 2 A - IP65 0 → +40°C 149mm 140mm 242mm Vector Control
RS-stocknr. 136-3111
FabrikantRS Pro
462,35 €
Each
Aantal stuks
AC Induction Motors 2.25 kW 3 50 → 60Hz 460 V ac Yes 5.5 A - IP65 0 → +40°C 184mm 192mm 249mm Vector Control
RS-stocknr. 136-3125
FabrikantRS Pro
560,59 €
Each
Aantal stuks
AC Induction Motors 2.25 kW 3 50 → 60Hz 460 V ac Yes 5.5 A - IP65 0 → +40°C 184mm 192mm 249mm Vector Control
RS-stocknr. 136-3118
FabrikantRS Pro
517,72 €
Each
Aantal stuks
AC Induction Motors 1.5 kW 1 50 → 60Hz 230 V ac Yes 6.7 A - IP65 (Food Grade) 0 → +40°C 184mm 192mm 249mm Vector Control
RS-stocknr. 136-3121
FabrikantRS Pro
556,59 €
Each
Aantal stuks
AC Induction Motors 2.25 kW 1, 3 50 → 60Hz 230 V ac Yes 9 A - IP65 0 → +40°C 184mm 192mm 249mm Vector Control
RS-stocknr. 136-3119
FabrikantRS Pro
378,34 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 3 50 → 60Hz 230 V ac Yes 3.6 A - IP65 0 → +40°C 149mm 140mm 242mm Vector Control
RS-stocknr. 136-3109
FabrikantRS Pro
481,62 €
Each
Aantal stuks
AC Induction Motors 1.5 kW 1 50 → 60Hz 230 V ac Yes 6.7 A - IP65 0 → +40°C 184mm 192mm 249mm Vector Control
RS-stocknr. 136-3124
FabrikantRS Pro
439,93 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 3 50 → 60Hz 460 V ac Yes 2 A - IP65 (Food Grade) 0 → +40°C 149mm 140mm 242mm Vector Control
RS-stocknr. 136-3117
FabrikantRS Pro
501,68 €
Each
Aantal stuks
AC Induction Motors 1.5 kW 1 50 → 60Hz 230 V ac Yes 6.7 A - IP65 0 → +40°C 184mm 192mm 249mm Vector Control
RS-stocknr. 136-3114
FabrikantRS Pro
356,60 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 1 50 → 60Hz 230 V ac Yes 3.6 A - IP65 0 → +40°C 149mm 140mm 242mm Vector Control
RS-stocknr. 136-3120
FabrikantRS Pro
390,38 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 3 50 → 60Hz 230 V ac Yes 3.6 A - IP65 (Food Grade) 0 → +40°C 149mm 140mm 242mm Vector Control
RS-stocknr. 136-3115
FabrikantRS Pro
372,64 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 1 50 → 60Hz 230 V ac Yes 3.6 A - IP65 (Food Grade) 0 → +40°C 149mm 140mm 242mm Vector Control
RS-stocknr. 136-3108
FabrikantRS Pro
336,53 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 1 0 → 120Hz 230 V ac Yes 3.6 A - IP65 (Food Grade) 0 → +40°C 149mm 140mm 242mm Vector Control
RS-stocknr. 136-3107
FabrikantRS Pro
320,47 €
Each
Aantal stuks
AC Induction Motors 0.75 kW 1 50/60Hz 230 V ac Yes 3.6 A - IP65 0 → +40°C 149mm 140mm 242mm Vector Control

Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.