EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.
There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.
Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.
Applications
• Electronic musical instruments
• Motherboards
• USB hubs
• Printers
• Audio and video communication equipment

...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS-stocknr. 181-6651
FabrikantnummerEAMM-A-N48-80G
FabrikantFesto
258,08 €
Each
Aantal stuks
Axial Kit EMGA-80-P-G…-SAS-70 Gear Unit, EMMS-AS-70 Servo Motor - - - - 100mm 100mm 59.1mm 100 x 100 x 59.1 mm
RS-stocknr. 181-6706
FabrikantnummerNEBM-SM12G8-E-1.5-Q5-LE6
FabrikantFesto
50,40 €
Each
Aantal stuks
Motor Cable EPCO Electric Cylinders - - - - 1.5m - - -
RS-stocknr. 181-6615
FabrikantnummerEAMM-A-N80-80G
FabrikantFesto
501,89 €
Each
Aantal stuks
Axial Kit EMGA-80-P-G…-SAS-70 Gear Unit, EMMS-AS-70 Servo Motor - - - - 100mm 100mm 62.5mm 100 x 100 x 62.5 mm
RS-stocknr. 181-6652
FabrikantnummerEAMM-U-50-D32-42A-78
FabrikantFesto
343,68 €
Each
Aantal stuks
Parallel Kit EMMS-ST-42 Stepper Motor - - - - 45mm 50mm 128.8mm 45 x 50 x 128.8 mm
RS-stocknr. 181-6663
FabrikantnummerEAMM-U-50-S38-42A-78
FabrikantFesto
325,70 €
Each
Aantal stuks
Parallel Kit EMMS-ST-42 Stepper Motor - - - - 43mm 50mm 131mm 43 x 50 x 131 mm
RS-stocknr. 181-6609
FabrikantnummerEAMM-A-D60-80P
FabrikantFesto
243,60 €
Each
Aantal stuks
Axial Kit EMME-AS-80 Servo Motor - - - - 81.3mm 81.3mm 74.7mm 81.3 x 81.3 x 74.7 mm
RS-stocknr. 181-6653
FabrikantnummerEAMM-U-110-D60-100A-120
FabrikantFesto
788,44 €
Each
Aantal stuks
Parallel Kit EMME-AS-100 Servo Motor - - - - 82mm 110mm 225mm 82 x 110 x 225 mm
RS-stocknr. 181-6623
FabrikantnummerEAMM-A-S48-87A-G2
FabrikantFesto
133,32 €
Each
Aantal stuks
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 54mm 85.8 x 85.8 x 54 mm
RS-stocknr. 181-6667
FabrikantnummerEAMM-U-86-D60-80P-102
FabrikantFesto
523,92 €
Each
Aantal stuks
Parallel Kit EMME-AS-80 Servo Motor - - - - 71mm 86mm 188.5mm 71 x 86 x 188.5 mm
RS-stocknr. 181-6656
FabrikantnummerEAMM-U-60-D40-57A-91
FabrikantFesto
424,54 €
Each
Aantal stuks
Parallel Kit EMMS-ST-57 Stepper Motor - - - - 56mm 60mm 157mm 56 x 60 x 157 mm
RS-stocknr. 181-6598
FabrikantnummerEAMM-A-R48-100A
FabrikantFesto
240,50 €
Each
Aantal stuks
Axial Kit EMME-AS-100 Servo Motor - - - - 100.5mm 100.5mm 59mm 100.5 x 100.5 x 59 mm
RS-stocknr. 181-6605
FabrikantnummerEAMM-A-D32-60P
FabrikantFesto
148,12 €
Each
Aantal stuks
Axial Kit EMMT-AS-60 Servo Motor - - - - 61.4mm 61.4mm 59.7mm 61.4 x 61.4 x 59.7 mm
RS-stocknr. 181-6658
FabrikantnummerEAMM-U-86-D40-87A-102
FabrikantFesto
532,36 €
Each
Aantal stuks
Parallel Kit EMMS-ST-87 Stepper Motor - - - - 69mm 86mm 188.5mm 69 x 86 x 188.5 mm
RS-stocknr. 181-6616
FabrikantnummerEAMM-A-D50-87A
FabrikantFesto
231,36 €
Each
Aantal stuks
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 69.7mm 85.8 x 85.8 x 69.7 mm
RS-stocknr. 181-6606
FabrikantnummerEAMM-A-N48-60G
FabrikantFesto
199,98 €
Each
Aantal stuks
Axial Kit EMGA-60-P-G…-SAS-55 Gear Unit, EMMS-AS-55 Servo Motor - - - - 66mm 60mm 53.1mm 66 x 60 x 53.1 mm
RS-stocknr. 181-6619
FabrikantnummerEAMM-A-N38-87A
FabrikantFesto
169,68 €
Each
Aantal stuks
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.5mm 85.5mm 42mm 85.5 x 85.5 x 42 mm
RS-stocknr. 181-6707
FabrikantnummerNEBM-SM12G8-E-2.5-Q5-LE6
FabrikantFesto
55,20 €
Each
Aantal stuks
Motor Cable EPCO Electric Cylinders - - - - 2.5m - - -
RS-stocknr. 181-6650
FabrikantnummerEAMM-A-L48-87A
FabrikantFesto
141,32 €
Each
Aantal stuks
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 44mm 85.8 x 85.8 x 44 mm
RS-stocknr. 181-6662
FabrikantnummerEAMM-U-86-S48-87A-177
FabrikantFesto
504,53 €
Each
Aantal stuks
Parallel Kit EMMS-ST-87 Stepper Motor - - - - 67mm 86mm 268.5mm 67 x 86 x 268.5 mm
RS-stocknr. 181-6657
FabrikantnummerEAMM-U-86-D60-87A-102
FabrikantFesto
532,36 €
Each
Aantal stuks
Parallel Kit EMMS-ST-87 Stepper Motor - - - - 71mm 86mm 188.5mm 71 x 86 x 188.5 mm