DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ’across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.

At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.

Uses for DOL Starters

DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.

Reversible DOL Starters

The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.

Ingress Protection

DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.

Further Security

Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS-stocknr. 494-6562
Fabrikantnummer118503 & D4E/I2/3P+N(230V50HZ,240V60HZ)
FabrikantEaton
78,74 €
Each
Aantal stuks
4 kW DOL - 400 V ac IP65 - 3 3P + N Automatic - - 180mm Yes 100mm
RS-stocknr. 528-7583
Fabrikantnummer118524 & XDP4/ST(230V50HZ,240V60HZ)
FabrikantEaton
187,35 €
Each
Aantal stuks
4 kW DOL - 230 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
RS-stocknr. 528-7612
Fabrikantnummer118529 & XDP5,5/ST(400V50HZ,440V60HZ)
FabrikantEaton
192,89 €
Each
Aantal stuks
5.5 kW DOL - 400 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
RS-stocknr. 377-684
Fabrikantnummer48SDA2X18 & 48SDA2X18
FabrikantEaton
292,27 €
Each
Aantal stuks
15 kW Star Delta - 415 V ac IP54 - 3 - - - Disconnect Switch Not Included 221.5mm Yes 159.5mm
RS-stocknr. 528-7561
Fabrikantnummer118550 & XSDP15/I(230V50HZ,240V60HZ)
FabrikantEaton
471,72 €
Each
Aantal stuks
15 kW Star Delta - 230 V ac IP65 - - 3P - - Disconnect Switch Included 250mm Yes 375mm
RS-stocknr. 528-7369
Fabrikantnummer118523 & XDP4/I(400V50HZ,440V60HZ)
FabrikantEaton
162,51 €
Each
Aantal stuks
4 kW DOL - 400 V ac IP65 - - 3P Automatic - Disconnect Switch Included 200mm Yes 120mm
RS-stocknr. 133-028
Fabrikantnummer48ADS1XRS
FabrikantEaton
48,81 €
Each
Aantal stuks
9 kW DOL - 415 V ac IP54 - 3 - Automatic - - 223mm Yes 141mm
RS-stocknr. 535-2261
Fabrikantnummer278408 & SDAINLM55(110V50HZ,120V60HZ)
FabrikantEaton
497,72 €
Each
Aantal stuks
30 kW Star Delta - 110 V ac IP55 - 3 - Automatic - - 85mm - 158mm
RS-stocknr. 528-7640
Fabrikantnummer118520 & XDP11/ST(230V50HZ,240V60HZ)
FabrikantEaton
242,43 €
Each
Aantal stuks
11 kW DOL - 230 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
RS-stocknr. 528-7684
Fabrikantnummer118539 & XDRP4/ST(400V50HZ,440V60HZ)
FabrikantEaton
321,79 €
Each
Aantal stuks
4 kW DOL - 400 V ac IP55 - - 3P Automatic Yes Disconnect Switch Included 184mm Yes 284mm
RS-stocknr. 528-7375
Fabrikantnummer118526 & XDP5,5/I(230V50HZ,240V60HZ)
FabrikantEaton
170,68 €
Each
Aantal stuks
5.5 kW DOL - 230 V ac IP65 - - 3P Automatic - Disconnect Switch Included 200mm Yes 120mm
RS-stocknr. 133-034
Fabrikantnummer28ADSA1XRS
FabrikantEaton
144,24 €
Each
Aantal stuks
9 kW DOL - 415 V ac IP54 - 3 - Automatic - Disconnect Switch Included 260mm Yes 221.5mm
RS-stocknr. 535-2182
Fabrikantnummer278358 & SDAINLM30(110V50HZ,120V60HZ)
FabrikantEaton
356,77 €
Each
Aantal stuks
15 kW DOL - 110 V ac IP55 - 3 - Automatic - - 85mm - 158mm
RS-stocknr. 528-7707
Fabrikantnummer118543 & XDRP5,5/ST(400V50HZ,440V60HZ)
FabrikantEaton
312,22 €
Each
Aantal stuks
5.5 kW DOL - 400 V ac IP55 - - 3P Automatic Yes Disconnect Switch Included 184mm Yes 284mm
RS-stocknr. 528-7397
Fabrikantnummer118527 & XDP5,5/I(400V50HZ,440V60HZ)
FabrikantEaton
170,68 €
Each
Aantal stuks
5.5 kW DOL - 400 V ac IP65 - - 3P Automatic - Disconnect Switch Included 200mm Yes 120mm
RS-stocknr. 494-6590
Fabrikantnummer118501 & D4E/I2/1P+N(230V50HZ,240V60HZ)
FabrikantEaton
78,74 €
Each
Aantal stuks
0.75 kW DOL - 400 V ac IP65 - 1 SP + N Automatic - - 180mm Yes 100mm
RS-stocknr. 528-7656
Fabrikantnummer118521 & XDP11/ST(400V50HZ,440V60HZ)
FabrikantEaton
242,43 €
Each
Aantal stuks
11 kW DOL - 400 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
RS-stocknr. 535-2154
Fabrikantnummer278333 & SDAINLM22(110V50HZ,120V60HZ)
FabrikantEaton
283,95 €
Each
Aantal stuks
11 kW DOL - 110 V ac IP55 - 3 - Automatic - - 68mm - 158mm
RS-stocknr. 528-7353
Fabrikantnummer118522 & XDP4/I(230V50HZ,240V60HZ)
FabrikantEaton
162,51 €
Each
Aantal stuks
4 kW DOL - 230 V ac IP65 - - 3P Automatic - Disconnect Switch Included 200mm Yes 120mm
RS-stocknr. 528-7628
Fabrikantnummer118532 & XDP7,5/ST(230V50HZ,240V60HZ)
FabrikantEaton
207,59 €
Each
Aantal stuks
7.5 kW DOL - 230 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm