DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an across the line starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.Uses for DOL StartersDOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.Reversible DOL StartersThe RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.Ingress ProtectionDOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.Further SecuritySome DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Lees meer Lees minder

Filters

1 - 20 van 110 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS-stocknr. 665-6264
Fabrikantnummer3RK4353-3LR58-1BA0
FabrikantSiemens
372,00 €
Each
Aantal stuks
2.2 kW DOL - 400 V ac IP54 - 3 3P Manual Yes Circuit Breaker Included 220mm Yes 182mm
RS-stocknr. 177-8935
Fabrikantnummer3RA6120-0CB30
FabrikantSiemens
186,00 €
Each
Aantal stuks
3 kW DOL SIRIUS 690 V IP20 4 A 3 3 - - - 45mm - 165mm
RS-stocknr. 184-7089
Fabrikantnummer3RK1308-0CB00-0CP0
FabrikantSiemens
252,00 €
Each
Aantal stuks
0.25 kW - Simatic 48 → 500 V ac IP20 1 A - 3 - - - 30mm - 166.9mm
RS-stocknr. 177-8941
Fabrikantnummer3RA6120-2DP32
FabrikantSiemens
212,00 €
Each
Aantal stuks
7.5 kW DOL SIRIUS 690 V IP20 12 A 3 3 - - - 45mm - 165mm
RS-stocknr. 184-7101
Fabrikantnummer3RK1908-0AP00-0DP0
FabrikantSiemens
70,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 177-8936
Fabrikantnummer3RA6250-2CB32
FabrikantSiemens
341,00 €
Each
Aantal stuks
3 kW - SIRIUS 690 V IP20 4 A 3 3 - Yes - 90mm - 165mm
RS-stocknr. 177-0989
Fabrikantnummer3RA2110-0JA15-1BB4
FabrikantSiemens
107,00 €
Each
Aantal stuks
250 W DOL SIRIUS 400 V ac IP20 0.7 1 A 3 3 - - - 45mm - 96.9mm
RS-stocknr. 184-7090
Fabrikantnummer3RK1308-0CC00-0CP0
FabrikantSiemens
263,00 €
Each
Aantal stuks
1.1 kW - Simatic 48 → 500 V ac IP20 3 A - 3 - - - 30mm - 166.9mm
RS-stocknr. 177-1008
Fabrikantnummer3RA2110-0KA15-1AP0
FabrikantSiemens
110,00 €
Each
Aantal stuks
370 W DOL SIRIUS 400 V ac IP20 0.9 1.25 A 3 3 - - - 45mm - 96.9mm
RS-stocknr. 177-8942
Fabrikantnummer3RA6250-1EB33
FabrikantSiemens
480,00 €
Each
Aantal stuks
15 kW - SIRIUS 690 V IP20 32 A 3 3 - Yes - 90mm - 165mm
RS-stocknr. 184-7102
Fabrikantnummer3RK1908-0AP00-0EP0
FabrikantSiemens
106,00 €
Each
Aantal stuks
- - Simatic 500 V ac IP20 32 A - 3 - - - 35.3mm - 75mm
RS-stocknr. 177-8945
Fabrikantnummer3RA6400-2EB43
FabrikantSiemens
381,00 €
Each
Aantal stuks
15 kW DOL SIRIUS 690 V IP20 32 A 3 3 - - - 45mm - 165mm
RS-stocknr. 177-8937
Fabrikantnummer3RA6250-2CB33
FabrikantSiemens
332,00 €
Each
Aantal stuks
3 kW - SIRIUS 690 V IP20 4 A 3 3 - Yes - 90mm - 165mm
RS-stocknr. 177-0990
Fabrikantnummer3RA2110-1BA15-1BB4
FabrikantSiemens
113,00 €
Each
Aantal stuks
750 W DOL SIRIUS 400 V ac IP20 1.4 2 A 3 3 - - - 45mm - 96.9mm
RS-stocknr. 177-0973
Fabrikantnummer3RA2110-1CD15-1AP0
FabrikantSiemens
139,00 €
Each
Aantal stuks
750 W DOL SIRIUS 400 V ac IP20 1.8 2.5 A 3 3 - - - 45mm - 154.9mm
RS-stocknr. 177-8951
Fabrikantnummer3RA6120-2DP33
FabrikantSiemens
205,00 €
Each
Aantal stuks
7.5 kW DOL SIRIUS 690 V IP20 12 A 3 3 - - - 45mm - 165mm
RS-stocknr. 177-8929
Fabrikantnummer3RA6120-2BB32
FabrikantSiemens
187,00 €
Each
Aantal stuks
750 W DOL SIRIUS 690 V IP20 1.25 A 3 3 - - - 45mm - 165mm
RS-stocknr. 177-0992
Fabrikantnummer3RA2110-0JD15-1AP0
FabrikantSiemens
133,00 €
Each
Aantal stuks
250 W DOL SIRIUS 400 V ac IP20 0.7 1 A 3 3 - - - 45mm - 154.9mm
RS-stocknr. 177-8946
Fabrikantnummer3RA6400-1DB42
FabrikantSiemens
283,00 €
Each
Aantal stuks
7.5 kW DOL SIRIUS 690 V IP20 12 A 3 3 - - - 45mm - 165mm
RS-stocknr. 184-7099
Fabrikantnummer3RK1908-0AP00-0CP0
FabrikantSiemens
88,00 €
Each
Aantal stuks
- - Simatic 500 V ac IP20 32 A - 3 - - - 35.3mm - 75mm