DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ’across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.

At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.

Uses for DOL Starters

DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.

Reversible DOL Starters

The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.

Ingress Protection

DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.

Further Security

Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Lees meer Lees minder

Filters

1 - 20 van 384 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS-stocknr. 272-606
FabrikantnummerLUCA05BL
65,47 €
Each
Aantal stuks
3 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 609-3979
FabrikantnummerLG7D12Q716
259,40 €
Each
Aantal stuks
5.5 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
RS-stocknr. 725-5529
FabrikantRS PRO
114,64 €
Each
Aantal stuks
5.5 kW DOL - 400 V ac IP65 9 → 14 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS-stocknr. 725-5525
FabrikantRS PRO
114,64 €
Each
Aantal stuks
5.5 kW DOL - 230 V ac IP65 9 → 14 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS-stocknr. 272-476
FabrikantnummerLUCA1XB
64,40 €
Each
Aantal stuks
0.25 kW DOL - 440 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 272-432
FabrikantnummerLUCA12BL
74,86 €
Each
Aantal stuks
9 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 609-4045
FabrikantnummerLG7K06Q707
214,50 €
Each
Aantal stuks
1.1 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
RS-stocknr. 744-7807
FabrikantnummerLE1D25N7
125,30 €
Each
Aantal stuks
15 kW DOL - 415 V ac IP65 - - - Automatic - - 201mm Yes 101mm
RS-stocknr. 725-5575
FabrikantRS PRO
335,93 €
Each
Aantal stuks
11 kW Star Delta - 400 V ac IP65 9 → 14 A 3 3P - - Disconnect Switch Included 220mm Yes 280mm
RS-stocknr. 528-7583
FabrikantnummerXDP4/ST(230V50HZ)
FabrikantEaton
178,92 €
Each
Aantal stuks
4 kW DOL - 230 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
RS-stocknr. 609-4089
FabrikantnummerLG7K09Q714
245,20 €
Each
Aantal stuks
4 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
RS-stocknr. 609-3935
FabrikantnummerLG1K065Q707
277,90 €
Each
Aantal stuks
1.1 kW DOL - 440 V ac IP657 - - 3P Automatic - Disconnect Switch Included 165mm Yes 175mm
RS-stocknr. 494-6562
FabrikantnummerD4E/I2/3P+N(230V50HZ240V60HZ)
FabrikantEaton
71,98 €
Each
Aantal stuks
4 kW DOL - 400 V ac IP65 - 3 3P + N Automatic - - 180mm Yes 100mm
RS-stocknr. 744-7857
FabrikantnummerLE1M35N722
93,70 €
Each
Aantal stuks
7.5 kW DOL - 415 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS-stocknr. 394-9526
FabrikantnummerLE1D09P7
67,60 €
Each
Aantal stuks
4 kW DOL - 690 V ac IP657 - 3 - Automatic No - 166mm Yes 88mm
RS-stocknr. 272-426
FabrikantnummerLUCA12B
74,86 €
Each
Aantal stuks
9 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS-stocknr. 363-7138
Fabrikantnummer190S-DNKD2-DC25C
FabrikantAllen Bradley
300,00 €
Each
Aantal stuks
11 kW DOL - 415 V ac - - 3 SP Automatic - Circuit Breaker Included, Contactor Included, Disconnect Switch Included 215mm Yes 45mm
RS-stocknr. 363-7043
Fabrikantnummer190S-ANKD2-CB25C
FabrikantAllen Bradley
218,00 €
Each
Aantal stuks
0.75 kW DOL - 415 V ac - - 3 SP Automatic - Circuit Breaker Included, Contactor Included, Disconnect Switch Included 215mm Yes 45mm
RS-stocknr. 665-6264
Fabrikantnummer3RK4353-3LR58-1BA0
FabrikantSiemens
372,79 €
Each
Aantal stuks
2.2 kW DOL - 400 V ac IP54 - 3 3P Manual Yes Circuit Breaker Included 220mm Yes 182mm
RS-stocknr. 609-4039
FabrikantnummerLG7K06Q706
214,50 €
Each
Aantal stuks
0.55 kW DOL - 440 V ac IP657 - 3 3P Automatic - - 165mm Yes 175mm
Related Products
The SIRIUS 3RA6 compact starters are a generation ...
Description:
The SIRIUS 3RA6 compact starters are a generation of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay. In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the ...
Professional range of Schneider Electric ultra-compact motor starter ...
Description:
Professional range of Schneider Electric ultra-compact motor starter combinations from the LZ7H series. The starters offer the best in class features needed for protection, safety monitoring and control of motor and power applications. Manual, electrical or automatic reset, energy efficient ...
Ideal to satisfy the basic protection requirements for ...
Description:
Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit. Protection against overloads and short-circuitsProtection against phase failure and phase imbalanceProtection against insulation breaks (equipment protection only)Manual resetClass 10 for 3-phase motors.
Failsafe DOL starter Electronic switching Electronic overload protection ...
Description:
Failsafe DOL starter Electronic switching Electronic overload protection up to 1.1 kW/400 V, 0.9 A to 3 A High-Feature Option: 3DI/LC module PROFI energy.