DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motorsThe benefits of using a controller. Electrical protection of the motor Maintains constant speed Dynamic response to changing system demands Monitoring to evaluate machine performance / diagnostics Energy saving Accurate speed control

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS-stocknr. 700-9073
FabrikantnummerLC3F212-5A3A
FabrikantSMC
96,41 €
Each
Aantal stuks
24 V dc 1.3 A 24 V dc Electrical Cylinder - Wall Mount 1 94mm 38.5mm 57mm 94 x 38.5 x 57 mm +5 → +40 °C
RS-stocknr. 700-9082
FabrikantnummerLC3F212-5A5A
FabrikantSMC
98,06 €
Each
Aantal stuks
24 V dc 2.3 A 24 V dc Electrical Cylinder - Wall Mount 1 94mm 38.5mm 57mm 94 x 38.5 x 57 mm +5 → +40 °C
RS-stocknr. 668-5688
FabrikantnummerLC3F212-5A5B
FabrikantSMC
96,28 €
Each
Aantal stuks
24 V dc 2.3 A 24 V dc Electrical Cylinder - Wall Mount 1 94mm 38.5mm 57mm 94 x 38.5 x 57 mm +5 → +40 °C