DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
Lees meer Lees minder

Filters

1 - 20 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS-stocknr. 417-9728
FabrikantRS PRO
17,83 €
Each
Aantal stuks
6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor Voltage Panel Mount - 62mm 41mm 40mm 62 x 41 x 40 mm -
RS-stocknr. 440-492
FabrikantRS PRO
217,95 €
Each
Aantal stuks
12 V dc, 24 V dc 12 A 24 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
RS-stocknr. 238-9816
FabrikantRS PRO
14,88 €
Each
Aantal stuks
6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor Voltage Freestanding - 26mm 31mm 18mm 34 x 27 x 18 mm -
RS-stocknr. 419-1431
FabrikantRS PRO
168,91 €
Each
Aantal stuks
12 V dc, 24 V dc 24 A 24 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - 181mm 84mm 51mm 181 x 84 x 51 mm -
RS-stocknr. 244-2686
FabrikantRS PRO
272,43 €
Each
Aantal stuks
24 V 12 A 24 V dc - Potentiometer Box - 216mm 134mm 82mm 216 x 134 x 82 mm -
RS-stocknr. 752-2009
FabrikantRS PRO
27,93 €
Each
Aantal stuks
6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor - Panel Mount - 66mm 58mm 40mm 66 x 58 x 40 mm -
RS-stocknr. 313-2122
FabrikantRS PRO
155,06 €
Each
Aantal stuks
10 → 35 V 2.2 A 27.5 V Linear Output Motor Potentiometer, Voltage - - 133.5mm 54mm 20mm 133.5 x 54 x 20 mm -
RS-stocknr. 244-2670
FabrikantRS PRO
190,71 €
Each
Aantal stuks
24 V 12 A 24 V dc - Potentiometer Panel Mount - 216mm 125mm 80mm 216 x 125 x 80 mm -
RS-stocknr. 363-9623
FabrikantRS PRO
234,30 €
Each
Aantal stuks
19 → 34 V dc 30 A 24 V Permanent Magnet, Shunt Potentiometer Skeleton/Boxed - 148mm 132mm 24mm 148 x 132 x 24 mm +50 → +65 °C
RS-stocknr. 363-9601
FabrikantRS PRO
204,33 €
Each
Aantal stuks
19 → 34 V dc 15 A 24 V Permanent Magnet, Shunt Potentiometer Skeleton/Boxed - 148mm 132mm 24mm 148 x 132 x 24 mm -50 → +65 °C
RS-stocknr. 425-5232
FabrikantRS PRO
294,23 €
Each
Aantal stuks
110 V ac, 240 V ac 2.7 A 220 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
RS-stocknr. 244-2620
FabrikantRS PRO
190,71 €
Each
Aantal stuks
12 V 12 A 12 V dc - Potentiometer Panel Mount - 216mm 123mm 80mm 216 x 123 x 80 mm -
RS-stocknr. 363-9617
FabrikantRS PRO
234,30 €
Each
Aantal stuks
10 → 17 V dc 30 A 12 V Permanent Magnet, Shunt Potentiometer Skeleton/Boxed - 148mm 132mm 24mm 148 x 132 x 24 mm +50 → +65 °C
RS-stocknr. 244-2636
FabrikantRS PRO
272,43 €
Each
Aantal stuks
12 V 12 A 12 V dc - Potentiometer Box - 216mm 134mm 82mm 216 x 134 x 82 mm -
RS-stocknr. 425-5254
FabrikantRS PRO
424,99 €
Each
Aantal stuks
110 → 120 V ac, 220 → 240 V ac 4 A 200 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
RS-stocknr. 244-5297
FabrikantRS PRO
81,72 €
Each
Aantal stuks
100 → 120 V ac, 200 → 250 V ac 20 mA - - Potentiometer - - - - - - -
RS-stocknr. 363-9594
FabrikantRS PRO
204,33 €
Each
Aantal stuks
10 → 17 V dc 15 A 12 V Permanent Magnet, Shunt Potentiometer Skeleton/Boxed - 148mm 132mm 24mm 148 x 132 x 24 mm +50 → +65 °C
RS-stocknr. 425-5210
FabrikantRS PRO
217,95 €
Each
Aantal stuks
110 V ac, 240 V ac 2.7 A 220 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - - - - - -
RS-stocknr. 244-2917
FabrikantRS PRO
258,81 €
Each
Aantal stuks
110 V ac, 240 V ac 1.3 A 200 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
RS-stocknr. 425-5248
FabrikantRS PRO
365,06 €
Each
Aantal stuks
110 → 120 V ac, 220 → 240 V ac 4 A 200 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - - - - - -
Related Products
The 514C range of isolated dc motor speed ...
Description:
The 514C range of isolated dc motor speed controllers provide fully regenerative (four quadrant) control of dc shunt and permanent magnet motors. They are particularly suitable for overhauling load applications or where accurately controlled braking is required. Fully regenerative, four-quadrant ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
The ADS50 is a powerful servo amplifier for ...
Description:
The ADS50 is a powerful servo amplifier for the control of brushed permanent magnet dc. motors. Four operating modes can be selected by DIP switches on the amplifierSpeed control using tacho, encoder or IR compensation or torque (current) control are ...
Linear servo control amplifier used to control motors ...
Description:
Linear servo control amplifier used to control motors up to 50WSuitable for a wide range of motors including the Maxon RE36 and A-Max 324 quadrant operation5 operating modes , (IxR, voltage regulation, digital encoder, dc tacho, current control)External DIP switch ...