DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Lees meer Lees minder

Filters

1 - 20 van 510 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS-stocknr. 413-0622
FabrikantRS PRO
15,05 €
Each
Aantal stuks
66 rpm 12 V dc 1000 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS-stocknr. 178-5140
Fabrikantnummer82867009
FabrikantCrouzet
171,82 €
Each
Aantal stuks
103 rpm 24 V dc 5 Nm Brushed 8mm 3 W Spur 65mm 65mm 79.8mm 65 x 65 x 79.8 mm - Iron Core -
RS-stocknr. 834-7663
FabrikantRS PRO
44,00 €
Each
Aantal stuks
366 rpm 12 V dc 4445 gcm Brushed 6mm 41.3 W Planetary 73mm 32 (Dia.)mm - 32 (Dia.) x 87 mm 990 mA Iron Core -
RS-stocknr. 834-7679
FabrikantRS PRO
13,39 €
Each
Aantal stuks
4930 rpm 12 V dc 155 gcm Brushed 3.18mm 12.8 W - 57.1mm 37 (Dia.)mm - 37 (Dia.) x 69.2 mm 1.6 A - -
RS-stocknr. 834-7669
FabrikantRS PRO
44,00 €
Each
Aantal stuks
194 rpm 12 V dc 8000 gcm Brushed 6mm 41.3 W Planetary 71mm 32 (Dia.)mm - 32 (Dia.) x 93 mm 990 mA Iron Core -
RS-stocknr. 178-4989
Fabrikantnummer82869011
FabrikantCrouzet
100,72 €
Each
Aantal stuks
108 rpm 24 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core -
RS-stocknr. 409-5276
FabrikantnummerRH158-12-630
FabrikantMicromotors
46,48 €
Each
Aantal stuks
9 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 72mm 39.6mm - - 270 mA Iron Core -
RS-stocknr. 773-6807
Fabrikantnummer319.4860.20.00
FabrikantDOGA
301,11 €
Each
Aantal stuks
30 rpm 12 V dc 50 Nm Brushed 12mm - Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 7 A, 28 A Iron Core -
RS-stocknr. 834-7672
FabrikantRS PRO
47,25 €
Each
Aantal stuks
257 rpm 12 V dc 6000 gcm Brushed 6mm 19.35 W Planetary 78mm 35.8 (Dia.)mm - 35.8 (Dia.) x 101 mm 2.75 A Iron Core -
RS-stocknr. 420-596
FabrikantRS PRO
27,53 €
Each
Aantal stuks
116 rpm 12 V dc 6000 gcm Brushed 6mm 7.98 W Spur 65mm 37mm - - 990 mA Iron Core -
RS-stocknr. 409-5254
FabrikantnummerRH158-12-30
FabrikantMicromotors
39,45 €
Each
Aantal stuks
140 rpm 12 V dc 20 Ncm - 6mm 8 W Spur 64mm 39.6mm - - 660 mA Iron Core -
RS-stocknr. 773-6790
Fabrikantnummer316.9731.30.00
FabrikantDOGA
130,39 €
Each
Aantal stuks
65 rpm 24 V dc 1.5 Nm, 10 Nm Brushed 9mm - Worm 177.5mm 48mm 88.8mm 177.5 x 48 x 88.8 mm 3 A, 11 A Iron Core -
RS-stocknr. 380-8633
FabrikantDOGA
159,68 €
Each
Aantal stuks
40 rpm 12 V dc 5 Nm - - 20 W Worm 178mm 60mm 100.6mm 178 x 60 x 100.6 mm 5 A - -
RS-stocknr. 834-7613
FabrikantRS PRO
39,42 €
Each
Aantal stuks
1354 rpm 12 V dc 2000 gcm Brushed 6mm 12.8 W Planetary 78.5mm 37 (Dia.)mm - 37 (Dia.) x 112.5 mm 1.6 A Iron Core -
RS-stocknr. 420-609
FabrikantRS PRO
157,08 €
Each
Aantal stuks
43 rpm 12 V dc 100000 gcm Brushed 12mm 38.7 W Planetary 152.5mm 51.8mm - - 4.61 A Iron Core -
RS-stocknr. 409-5260
FabrikantnummerRH158-12-250
FabrikantMicromotors
42,47 €
Each
Aantal stuks
21 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 69mm 39.6mm - - 500 mA Iron Core -
RS-stocknr. 320-590
Fabrikantnummer82802013
FabrikantCrouzet
169,80 €
Each
Aantal stuks
100 rpm 12 V dc 120 Ncm - 6mm 17 W Spur 85mm 64.1mm 126mm 85 x 64.1 x 126 mm - Iron Core -
RS-stocknr. 921-1464
FabrikantnummerHG37-300-AB-00
25,66 €
Each
Aantal stuks
14.5 rpm 24 V dc 588 mNm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 90 mA - 1/300
RS-stocknr. 204-4923
Fabrikantnummer80807020
FabrikantCrouzet
173,75 €
Each
Aantal stuks
62 rpm 24 V dc 5 Nm Brushed 8mm 15.6 W Spur 65mm 65mm 121mm 65 x 65 x 121 mm - Iron Core -
RS-stocknr. 921-1319
Fabrikantnummer2619S024SR IE2-16 112:1
FabrikantFaulhaber
155,51 €
Each
Aantal stuks
44 rpm 24 V dc 93 mNm Brushed 3mm 1.22 W - - 26 (Dia.)mm 32.4mm 26 (Dia.) x 32.4 mm - Metal 112:1
Related Products
Low voltage squirrel-cage motor with aluminum frame are ...
Description:
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting ...
Sirius 3RM1 motor starters are compact 22.5 mm ...
Description:
Sirius 3RM1 motor starters are compact 22.5 mm wide devices that combine various functions in a single enclosure.They consist of combinations of relay contacts, power semiconductors (hybrid technology), and an electronic overload relay for switching induction under normal operating conditions. ...
A selection guide for MFA Como Geared Motors ...
Description:
A selection guide for MFA Como Geared Motors available:. Designed for industrial and model applicationsRobust units which boast a high quality five pole motorSintered bronze bearingsHigh torque transfer from the motor through the gearbox due to bronze output bearings.
From RS Pro, this planetary geared DC motor ...
Description:
From RS Pro, this planetary geared DC motor is made from premium materials, and boasts a high quality construction. As such, it is suitable for use in heavy duty environments.This DC geared motor uses a brush to deliver current to ...