Advanced Motor Starters

Advanced motor starters are devices used in the powering up and down of electrical motors.

In the most basic terms, electrical motors are started through the introduction of a current. However, advanced motor starters tend to deal with larger and more complex electrical motors.

What are advanced motor starters used for?

Electrical motors are used in a huge array of modern appliances. Advanced starter motors can therefore be found in devices such as pumps, power tools and fans.

Types of advanced motor starters

The key types of advanced motor starters are:

  • Direct on-line (DOL) starters, which connect directly to the power supply and offer full load to the motor instantaneously
  • Reduced voltage starters (soft starters), which allow the motor to start at a lower-level voltage and gradually increase
  • Variable speed drives (variable frequency drives), which are usually used with three-phase motors and can have their speed and torque altered by the operator using different voltage and frequency inputs.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Component Type Range Power Rating Control Voltage Current Rating Mounting Type Size Standards Met
RS-stocknr. 913-1576
Fabrikantnummer1SAM451000R1011
FabrikantABB
135,00 €
Each
Aantal stuks
MS165 Manual Starter MS Range 7.5 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
RS-stocknr. 913-1588
Fabrikantnummer1SAM451000R1013
FabrikantABB
155,70 €
Each
Aantal stuks
MS165 Manual Starter MS Range 11 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
Nieuw
RS-stocknr. 192-0885
Fabrikantnummer1SAM250000R1015
FabrikantABB
164,94 €
Each
Aantal stuks
- Manual Starter - 15 kW 690 V ac 32 A DIN Rail - -
RS-stocknr. 913-1591
Fabrikantnummer1SAM451000R1015
FabrikantABB
190,80 €
Each
Aantal stuks
MS165 Manual Starter MS Range 22 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
RS-stocknr. 913-1614
Fabrikantnummer1SAM461000R1014
FabrikantABB
155,70 €
Each
Aantal stuks
MO165 Manual Starter MO Range 15 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
RS-stocknr. 913-1585
Fabrikantnummer1SAM451000R1012
FabrikantABB
140,40 €
Each
Aantal stuks
MS165 Manual Starter MS Range 7.5 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
Nieuw
RS-stocknr. 192-0884
Fabrikantnummer1SAM250000R1014
FabrikantABB
128,35 €
Each
Aantal stuks
- Manual Starter - 11 kW 690 V ac 25 A DIN Rail - -
Nieuw
RS-stocknr. 192-0883
Fabrikantnummer1SAM250000R1013
FabrikantABB
111,28 €
Each
Aantal stuks
- Manual Starter - 7.5 kW 690 V ac 20 A DIN Rail - -
RS-stocknr. 913-1611
Fabrikantnummer1SAM461000R1016
FabrikantABB
204,30 €
Each
Aantal stuks
MO165 Manual Starter MO Range 22 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
RS-stocknr. 913-1605
Fabrikantnummer1SAM461000R1013
FabrikantABB
144,90 €
Each
Aantal stuks
MO165 Manual Starter MO Range 11 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
RS-stocknr. 913-1620
Fabrikantnummer1SAM461000R1017
FabrikantABB
210,60 €
Each
Aantal stuks
MO165 Manual Starter MO Range 30 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
RS-stocknr. 913-1582
Fabrikantnummer1SAM451000R1014
FabrikantABB
164,70 €
Each
Aantal stuks
MS165 Manual Starter MS Range 15 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
RS-stocknr. 913-1598
Fabrikantnummer1SAM451000R1017
FabrikantABB
225,00 €
Each
Aantal stuks
MS165 Manual Starter MS Range 30 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
RS-stocknr. 913-1623
Fabrikantnummer1SBN083406R1000
FabrikantABB
15,66 €
Each
Aantal stuks
- - - - - - PCB Mount - -
RS-stocknr. 913-1594
Fabrikantnummer1SAM451000R1016
FabrikantABB
216,00 €
Each
Aantal stuks
MS165 Manual Starter MS Range 22 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861