Advanced Motor Starters

Advanced motor starters are devices used in the powering up and down of electrical motors.

In the most basic terms, electrical motors are started through the introduction of a current. However, advanced motor starters tend to deal with larger and more complex electrical motors.

What are advanced motor starters used for?

Electrical motors are used in a huge array of modern appliances. Advanced starter motors can therefore be found in devices such as pumps, power tools and fans.

Types of advanced motor starters

The key types of advanced motor starters are:

  • Direct on-line (DOL) starters, which connect directly to the power supply and offer full load to the motor instantaneously
  • Reduced voltage starters (soft starters), which allow the motor to start at a lower-level voltage and gradually increase
  • Variable speed drives (variable frequency drives), which are usually used with three-phase motors and can have their speed and torque altered by the operator using different voltage and frequency inputs.

...
Lees meer Lees minder

Filters

1 - 20 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Component Type Range Power Rating Control Voltage Current Rating Mounting Type Size Standards Met
RS-stocknr. 719-1746
Fabrikantnummer2900414
FabrikantPhoenix Contact
119,01 €
Each
Aantal stuks
ELR H5-IES-SC- 24DC/500AC-2 Hybrid Motor Starter Contactron 1 kW 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 719-1768
Fabrikantnummer2900567
FabrikantPhoenix Contact
104,72 €
Each
Aantal stuks
ELR H3-IES-SC- 24DC/500AC-2 Starter Contactron 1 kW 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 666-9740
Fabrikantnummer2297031
FabrikantPhoenix Contact
124,96 €
Each
Aantal stuks
ELR W3- 24DC/500AC-2I Hybrid Motor Starter Contactron 1 kW 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 666-9747
Fabrikantnummer2297044
FabrikantPhoenix Contact
166,10 €
Each
Aantal stuks
ELR W3-230AC/500AC-2I Hybrid Motor Starter Contactron 1 kW 230 V ac - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 719-1813
Fabrikantnummer2900543
FabrikantPhoenix Contact
90,45 €
Each
Aantal stuks
ELR H3-I-SC- 24DC/500AC-2 Forward Contactron 1 kW 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 768-1151
Fabrikantnummer2903117
FabrikantPhoenix Contact
181,30 €
Each
Aantal stuks
ELR H5-IES-SC-SWD/500AC-2 Hybrid Motor Starter Contactron 1 kW 24 V dc - DIN Rail 22.5 x 165 x 113.7mm -
RS-stocknr. 719-1800
Fabrikantnummer2900575
FabrikantPhoenix Contact
104,72 €
Each
Aantal stuks
ELR H5-I-SC-230AC/500AC-2 Hybrid Motor Starter Contactron 1 kW 230 V ac - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 175-6610
Fabrikantnummer2903906
FabrikantPhoenix Contact
155,10 €
Each
Aantal stuks
ELR H5-IES-PT-24DC/500AC-9 Hybrid Motor Starter Contactron - 24 V dc - DIN Rail 22.5 x 107.4 x 113.7mm -
RS-stocknr. 187-8437
Fabrikantnummer2909568
FabrikantPhoenix Contact
149,76 €
Each
Aantal stuks
ELR H3-IS-PT- 24DC/500AC-9-P Starter Contactron - 24 V dc 9 A DIN Rail - -
RS-stocknr. 175-6614
Fabrikantnummer2904472
FabrikantPhoenix Contact
285,00 €
Each
Aantal stuks
EM-PNET-GATEWAY-IFS Data interface Data Interface - 24 V dc - DIN Rail 22.5 x 99 x 114.5mm EN 61131-2
RS-stocknr. 175-6611
Fabrikantnummer2903912
FabrikantPhoenix Contact
136,20 €
Each
Aantal stuks
ELR H5-I-PT-24DC/500AC-9 Hybrid Motor Starter Contactron - 24 V dc - DIN Rail 22.5 x 107.4 x 113.7mm -
RS-stocknr. 719-1803
Fabrikantnummer2900576
FabrikantPhoenix Contact
104,72 €
Each
Aantal stuks
ELR H5-I-SC- 24DC/500AC-9 Hybrid Motor Starter Contactron 4 kW 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 175-6615
Fabrikantnummer2905152
FabrikantPhoenix Contact
212,70 €
Each
Aantal stuks
ELR H5-IES-SC/500AC-3-IFS Hybrid Motor Starter Contactron - 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 666-9936
Fabrikantnummer2297523
FabrikantPhoenix Contact
237,06 €
Each
Aantal stuks
EMM 3- 24DC/500AC-16-IFS Motor Starter Contactron 4.5 kW 24 V dc 500 mA DIN Rail 22.5 x 99 x 114.5mm -
RS-stocknr. 187-8410
Fabrikantnummer2908693
FabrikantPhoenix Contact
149,76 €
Each
Aantal stuks
ELR H5-I-SC- 24DC/500AC-9-P Starter Contactron - 24 V dc 9 A DIN Rail - -
RS-stocknr. 187-8429
Fabrikantnummer2909560
FabrikantPhoenix Contact
149,76 €
Each
Aantal stuks
ELR H5-I-PT- 24DC/500AC-9-P Starter Contactron - 24 V dc 9 A DIN Rail - -
RS-stocknr. 175-6609
Fabrikantnummer2902745
FabrikantPhoenix Contact
214,80 €
Each
Aantal stuks
ELR H51-IESSC-24DC500AC-9 Hybrid Motor Starter Contactron - 24 V dc - DIN Rail 22.5 x 160 x 114.5mm -
RS-stocknr. 175-6617
Fabrikantnummer2908670
FabrikantPhoenix Contact
241,00 €
Each
Aantal stuks
ELR H5-IES-PT- 24DC/500AC-9-IOL Hybrid Motor Starter Contactron - 24 V dc - DIN Rail 22.5 x 126.8 x 113.7mm -
RS-stocknr. 175-6608
Fabrikantnummer2901988
FabrikantPhoenix Contact
296,40 €
Each
Aantal stuks
EM-ETH-GATEWAY-IFS Gateway Data Interface - 24 V dc - DIN Rail 22.5 x 114.5 x 99mm -
RS-stocknr. 187-8428
Fabrikantnummer2909557
FabrikantPhoenix Contact
169,74 €
Each
Aantal stuks
ELR H3-IES-PT- 24DC/500AC-3-P Starter Contactron - 24 V dc 3 A DIN Rail - -