Advanced Motor Starters

Advanced motor starters are devices used in the powering up and down of electrical motors.

In the most basic terms, electrical motors are started through the introduction of a current. However, advanced motor starters tend to deal with larger and more complex electrical motors.

What are advanced motor starters used for?

Electrical motors are used in a huge array of modern appliances. Advanced starter motors can therefore be found in devices such as pumps, power tools and fans.

Types of advanced motor starters

The key types of advanced motor starters are:

  • Direct on-line (DOL) starters, which connect directly to the power supply and offer full load to the motor instantaneously
  • Reduced voltage starters (soft starters), which allow the motor to start at a lower-level voltage and gradually increase
  • Variable speed drives (variable frequency drives), which are usually used with three-phase motors and can have their speed and torque altered by the operator using different voltage and frequency inputs.

...
Lees meer Lees minder

Filters

1 - 20 van 300 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Component Type Range Power Rating Control Voltage Current Rating Mounting Type Size Standards Met
RS-stocknr. 493-8886
88,41 €
Each
Aantal stuks
U-Line Control Module TeSys 1.5 kW 24 V dc - - - -
RS-stocknr. 493-8858
FabrikantnummerLUB12
62,94 €
Each
Aantal stuks
U-Line Power Base TeSys 7.5 hp 110 → 220 V dc, 110 → 240 V ac - - - -
RS-stocknr. 820-1015
FabrikantnummerBRS3ADW850ACA
1.254,80 €
Each
Aantal stuks
BRS3 Series Motion Control Motor Lexium SD3 - 230 V ac, 325 V dc - - - -
RS-stocknr. 493-8864
FabrikantnummerLUB32
90,64 €
Each
Aantal stuks
U-Line Power Base TeSys 25 hp 110 → 220 V dc, 110 → 240 V ac - - - -
RS-stocknr. 744-8327
FabrikantnummerLUCL32BL
142,77 €
Each
Aantal stuks
U-Line Magnetic Control Unit TeSys 15 kW 24 V dc - - - -
RS-stocknr. 744-8216
FabrikantnummerLUCD05BL
89,66 €
Each
Aantal stuks
U-Line Advanced Control Unit TeSys 3 kW 24 V dc - - - -
RS-stocknr. 493-9176
FabrikantnummerLUB320
85,94 €
Each
Aantal stuks
U-Line Power Base TeSys 25 hp 110 → 220 V dc, 110 → 240 V ac - - - -
RS-stocknr. 493-8779
FabrikantnummerLU9BN11
4,65 €
Each
Aantal stuks
U-Line Contact Block TeSys - - - - - -
RS-stocknr. 493-8921
100,43 €
Each
Aantal stuks
U-Line Control Module TeSys 5.5 kW 24 V dc - - - -
RS-stocknr. 719-1768
Fabrikantnummer2900567
FabrikantPhoenix Contact
104,72 €
Each
Aantal stuks
ELR H3-IES-SC- 24DC/500AC-2 Starter Contactron 1 kW 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 493-9025
FabrikantnummerLUCB32FU
158,71 €
Each
Aantal stuks
U-Line Control Module TeSys 18.5 kW 110 → 220 V dc, 110 → 240 V ac - - - -
RS-stocknr. 719-1746
Fabrikantnummer2900414
FabrikantPhoenix Contact
119,01 €
Each
Aantal stuks
ELR H5-IES-SC- 24DC/500AC-2 Hybrid Motor Starter Contactron 1 kW 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 744-8156
FabrikantnummerLUCC05BL
88,83 €
Each
Aantal stuks
U-Line Advanced Control Unit TeSys 0.55 kW 24 V dc - - - -
RS-stocknr. 666-9740
Fabrikantnummer2297031
FabrikantPhoenix Contact
124,96 €
Each
Aantal stuks
ELR W3- 24DC/500AC-2I Hybrid Motor Starter Contactron 1 kW 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS-stocknr. 493-8713
FabrikantnummerLU2B12BL
180,24 €
Each
Aantal stuks
U-Line Power Base TeSys 7.5 hp 24 V dc - - - -
RS-stocknr. 563-087
Fabrikantnummer2297057
FabrikantPhoenix Contact
124,96 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 744-8364
FabrikantnummerLUFDH11
83,45 €
Each
Aantal stuks
U-Line Function Module TeSys - 24 → 240 V ac/dc - - - -
RS-stocknr. 493-8735
FabrikantnummerLU2B32BL
202,50 €
Each
Aantal stuks
U-Line Power Base TeSys 25 hp 24 V dc - - - -
RS-stocknr. 493-8729
FabrikantnummerLU2B12FU
180,24 €
Each
Aantal stuks
U-Line Power Base TeSys 7.5 hp 110 → 220 V dc, 110 → 240 V ac - - - -
RS-stocknr. 493-8870
FabrikantnummerLUCB05B
88,41 €
Each
Aantal stuks
U-Line Control Module TeSys 1.5 kW 24 V ac - - - -
Related Products
The SIRIUS 3RA6 compact starters are a generation ...
Description:
The SIRIUS 3RA6 compact starters are a generation of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay. In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the ...
Professional range of Schneider Electric ultra-compact motor starter ...
Description:
Professional range of Schneider Electric ultra-compact motor starter combinations from the LZ7H series. The starters offer the best in class features needed for protection, safety monitoring and control of motor and power applications. Manual, electrical or automatic reset, energy efficient ...
The TeSys U is a modular system for ...
Description:
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection ...
Schneider Electric power bases are one of two ...
Description:
Schneider Electric power bases are one of two basic units that are required every when used in conjunction with a control unit. This type of power base is independent of the control voltage motor power, it also incorporates the braking ...