AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Lees meer Lees minder

Filters

61 - 80 van 203 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS-stocknr. 733-2174
FabrikantnummerM3AA 63B-4 B5
FabrikantABB
234,33 €
Each
Aantal stuks
0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 Flange Mount - - 214mm - 140mm
RS-stocknr. 424-140
FabrikantnummerM81X25G4GGA
FabrikantPanasonic
143,94 €
Each
Aantal stuks
25 W - - Induction 230 V ac 1 1150 rpm @ 230 V 4 - - - 85mm 80mm 80mm
RS-stocknr. 424-083
FabrikantnummerM9MZ90GK4YGA
FabrikantPanasonic
295,97 €
Each
Aantal stuks
90 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 155.5mm 90mm 90mm
RS-stocknr. 733-2098
Fabrikantnummer3GAA062 312-ASC
FabrikantABB
204,36 €
Each
Aantal stuks
0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 Foot - - 214mm - 151mm
RS-stocknr. 733-2133
Fabrikantnummer3GAA061 312-BSC
FabrikantABB
239,78 €
Each
Aantal stuks
0.25 kW IE2 - Induction 415 V ac 3 2810 rpm @ 380 V 2 Flange Mount - - 214mm - 140mm
RS-stocknr. 424-172
FabrikantnummerM91Z90GK4GGA
FabrikantPanasonic
285,14 €
Each
Aantal stuks
90 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 135mm 90mm 90mm
RS-stocknr. 775-4537
Fabrikantnummer1LE1001-0EA02-2AB4
FabrikantSiemens
398,38 €
Each
Aantal stuks
1.5 kW IE2 - Induction 230 V, 400 V 3 2885 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm
RS-stocknr. 775-4647
Fabrikantnummer1LA7 060-4AB11
FabrikantSiemens
523,14 €
Each
Aantal stuks
0.12 kW IE1 - Induction 230 V, 400 V 3 1350 rpm 4 Flange Mount 11mm 23mm 232mm 120mm 124mm
RS-stocknr. 409-5484
Fabrikantnummer82340195
FabrikantCrouzet
45,27 €
Each
Aantal stuks
0.16 W - - Synchronous 230 V ac 1 600 rpm @ 240 V 10 - 1.96mm 6.6mm 16.9mm - -
RS-stocknr. 424-201
FabrikantnummerM81X25GK4GGA
FabrikantPanasonic
189,01 €
Each
Aantal stuks
25 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 85mm 80mm 80mm
RS-stocknr. 775-4596
Fabrikantnummer1LE1001-1BB23-4AA4
FabrikantSiemens
744,15 €
Each
Aantal stuks
4 kW IE2 - Induction 400 V, 690 V 3 1460 rpm 4 Foot 28mm 60mm 450mm 226mm 222mm
RS-stocknr. 733-2092
Fabrikantnummer3GAA072 311-ASE
FabrikantABB
215,24 €
Each
Aantal stuks
0.25 kW IE2 - Induction 415 V ac 3 1365 rpm @ 380 V 4 Foot - - 240mm - 180mm
RS-stocknr. 877-6244
FabrikantnummerAC1115
FabrikantMellor Electric
28,91 €
Each
Aantal stuks
26 W - 50Hz Shaded Pole 230 V - 2850 rpm - Surface Mount 6mm 24.75mm 61.2mm 114.5mm 87.5mm
RS-stocknr. 775-4530
Fabrikantnummer1LE1001-0DA22-2AB4
FabrikantSiemens
304,10 €
Each
Aantal stuks
0.75 kW IE2 - Induction 230 V, 400 V 3 2805 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm
RS-stocknr. 441-0423
Fabrikantnummer9904 111 31813
64,84 €
Each
Aantal stuks
1.8 W - - Synchronous 110 V ac 1 250 rpm @ 230 V 24 Flange Mount 3mm 12.7mm 23.9mm - -
RS-stocknr. 775-4527
Fabrikantnummer1LA7 070-2AA10
FabrikantSiemens
196,52 €
Each
Aantal stuks
0.37 kW IE1 - Induction 230 V, 400 V 3 2740 rpm 2 Foot 14mm 30mm 278mm 132mm 145mm
RS-stocknr. 424-144
FabrikantnummerM61X6G4GGA
FabrikantPanasonic
135,37 €
Each
Aantal stuks
6 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 75mm 60mm 60mm
RS-stocknr. 733-2067
Fabrikantnummer3GAA071 311-ASE
FabrikantABB
230,69 €
Each
Aantal stuks
0.37 kW IE2 - Induction 415 V ac 3 2800 rpm @ 380 V 2 Foot - - 240mm - 180mm
RS-stocknr. 775-4546
Fabrikantnummer1LE1001-0EA42-2AB4
FabrikantSiemens
506,35 €
Each
Aantal stuks
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm
RS-stocknr. 423-973
FabrikantnummerM8MX25G4YGA
FabrikantPanasonic
182,30 €
Each
Aantal stuks
25 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 96.3mm 80mm 80mm
Related Products
Three phase low voltage IE3 induction motor. Venitlation ...
Description:
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake. 3-phase induction motor4-poleIE3 efficiencyFoot mounting version.
Three phase motors ideal for a wide variety ...
Description:
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives. High efficiency motors to meet IE3 regulationsComparable to old EFF regulationsMetric frame sizes to Cenelec standardsClass F insulation with class B temperature riseTop ...
The ABB 3-phase squirrel cage flange mounted AC ...
Description:
The ABB 3-phase squirrel cage flange mounted AC motor can rotate in both directions. It is a 4-pole motor with an electrical rating of 400V, 415V and 690V supply voltage and 6.3A, 10.8A and 11A current with 5.5kW power at ...
Introducing 3 phase squirrel cage motors from RS ...
Description:
Introducing 3 phase squirrel cage motors from RS PRO, a range of robust and efficient induction motors ideal for a wide range of industrial applications. The motors are manufactured with an aluminium design ensuring a lightweight yet highly durable motor ...