AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS-stocknr. 775-4552
Fabrikantnummer1LE1001-1CA03-4AA4
FabrikantSiemens
855,80 €
Each
Aantal stuks
5.5 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Foot 38mm 80mm 535.5mm 256mm 262mm
RS-stocknr. 775-4580
Fabrikantnummer1LE1001-0EB42-2AB4
FabrikantSiemens
454,88 €
Each
Aantal stuks
1.5 kW IE2 - Induction 230 V, 400 V 3 1435 rpm 4 Foot 24mm 50mm 387mm 165mm 178mm
RS-stocknr. 775-4533
Fabrikantnummer1LE1001-0DA32-2AB4
FabrikantSiemens
344,43 €
Each
Aantal stuks
1.1 kW IE2 - Induction 230 V, 400 V 3 2835 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm
RS-stocknr. 775-4537
Fabrikantnummer1LE1001-0EA02-2AB4
FabrikantSiemens
398,38 €
Each
Aantal stuks
1.5 kW IE2 - Induction 230 V, 400 V 3 2885 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm
RS-stocknr. 775-4647
Fabrikantnummer1LA7 060-4AB11
FabrikantSiemens
214,18 €
Each
Aantal stuks
0.12 kW IE1 - Induction 230 V, 400 V 3 1350 rpm 4 Flange Mount 11mm 23mm 232mm 120mm 124mm
RS-stocknr. 775-4527
Fabrikantnummer1LA7 070-2AA10
FabrikantSiemens
196,52 €
Each
Aantal stuks
0.37 kW IE1 - Induction 230 V, 400 V 3 2740 rpm 2 Foot 14mm 30mm 278mm 132mm 145mm
RS-stocknr. 775-4596
Fabrikantnummer1LE1001-1BB23-4AA4
FabrikantSiemens
744,15 €
Each
Aantal stuks
4 kW IE2 - Induction 400 V, 690 V 3 1460 rpm 4 Foot 28mm 60mm 450mm 226mm 222mm
RS-stocknr. 775-4530
Fabrikantnummer1LE1001-0DA22-2AB4
FabrikantSiemens
304,10 €
Each
Aantal stuks
0.75 kW IE2 - Induction 230 V, 400 V 3 2805 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm
RS-stocknr. 775-4546
Fabrikantnummer1LE1001-0EA42-2AB4
FabrikantSiemens
506,35 €
Each
Aantal stuks
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm
RS-stocknr. 775-4593
Fabrikantnummer1LE1001-1CB23-4AA4
FabrikantSiemens
1.172,05 €
Each
Aantal stuks
7.5 kW IE2 - Induction 400 V, 690 V 3 1465 rpm 4 Foot 38mm 80mm 535.5mm 256mm 262mm
RS-stocknr. 775-4666
Fabrikantnummer1LE1001-1AB42-2FA4
FabrikantSiemens
573,93 €
Each
Aantal stuks
2.2 kW IE2 - Induction 230 V, 400 V 3 1455 rpm 4 Flange Mount 28mm 60mm 454mm 196mm 198mm
RS-stocknr. 775-4678
Fabrikantnummer1LE1001-1BB23-4FA4
FabrikantSiemens
803,83 €
Each
Aantal stuks
4 kW IE2 - Induction 400 V, 690 V 3 1460 rpm 4 Flange Mount 28mm 60mm 450mm 226mm 222mm
RS-stocknr. 775-4669
Fabrikantnummer1LE1001-0EB02-2FB4
FabrikantSiemens
425,98 €
Each
Aantal stuks
1.1 kW IE2 - Induction 230 V, 400 V 3 1425 rpm 4 Flange Mount 24mm 50mm 387mm 165mm 178mm
RS-stocknr. 775-4574
Fabrikantnummer1LE1001-0DB22-2AB4
FabrikantSiemens
302,25 €
Each
Aantal stuks
0.55 kW IE2 - Induction 230 V, 400 V 3 1440 rpm 4 Foot 19mm 40mm 332mm 150mm 159mm
RS-stocknr. 775-4543
Fabrikantnummer1LE1001-1BA23-4AA4
FabrikantSiemens
682,15 €
Each
Aantal stuks
4 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Foot 28mm 60mm 450mm 226mm 222mm
RS-stocknr. 775-4628
Fabrikantnummer1LE1001-0EA42-2FB4
FabrikantSiemens
545,05 €
Each
Aantal stuks
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 Flange Mount 24mm 50mm 387mm 165mm 178mm
RS-stocknr. 775-4549
Fabrikantnummer1LE1001-1AA43-4AA4
FabrikantSiemens
576,78 €
Each
Aantal stuks
3 kW IE2 - Induction 400 V, 690 V 3 2905 rpm 2 Foot 28mm 60mm 454mm 196mm 198mm
RS-stocknr. 775-4625
Fabrikantnummer1LE1001-0EA02-2FB4
FabrikantSiemens
437,15 €
Each
Aantal stuks
1.5 kW IE2 - Induction 230 V, 400 V 3 2885 rpm 2 Flange Mount 24mm 50mm 387mm 165mm 178mm
RS-stocknr. 775-4587
Fabrikantnummer1LE1001-1AB53-4AA4
FabrikantSiemens
605,30 €
Each
Aantal stuks
3 kW IE2 - Induction 400 V, 690 V 3 1455 rpm 4 Foot 28mm 60mm 454mm 196mm 198mm
RS-stocknr. 775-4571
Fabrikantnummer1LE1001-0EB02-2AB4
FabrikantSiemens
458,13 €
Each
Aantal stuks
1.1 kW IE2 - Induction 230 V, 400 V 3 1425 rpm 4 Foot 24mm 50mm 387mm 165mm 178mm