AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
Lees meer Lees minder

Filters

61 - 80 van 180 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS-stocknr. 779-3746
FabrikantnummerFMJ7201FJ2
18,21 €
Each
Aantal stuks
30 rpm, 36 rpm 220 → 240 V ac 1 Synchronous 4 W Anti Clockwise 0.6 kgf-cm 7mm - 17 mA 50mm 64.4mm 24.5mm 64.4 x 24.5 mm
RS-stocknr. 478-4875
FabrikantnummerMC 244PT 40 B3
FabrikantMini Motor
454,10 €
Each
Aantal stuks
70 rpm 230 V ac, 400 V ac 3 Induction 49 W - 4.8 Nm - Worm 520 mA 193mm 99mm 58mm 193 x 99 x 58 mm
RS-stocknr. 478-4847
FabrikantnummerPC 440M3T 50 B3
FabrikantMini Motor
553,02 €
Each
Aantal stuks
56 rpm 230 V ac, 400 V ac 3 Induction 180 W - 20 Nm - Worm 900 mA 236mm 119mm 60mm 236 x 119 x 60 mm
RS-stocknr. 478-3591
FabrikantnummerBC2000/T 25 B3
FabrikantMini Motor
356,45 €
Each
Aantal stuks
112 rpm 230 V ac, 400 V ac 3 - 20 W - 1.43 Nm 9mm Worm 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS-stocknr. 248-3643
FabrikantnummerUB1001
FabrikantMellor Electric
78,63 €
Each
Aantal stuks
10 rpm 230 V ac - Shaded Pole 24 W Clockwise 1.68 Ncm 7.95mm Spur - 62mm 50mm 73mm 62 x 50 x 73 mm
RS-stocknr. 204-4800
Fabrikantnummer82524016
FabrikantCrouzet
100,52 €
Each
Aantal stuks
1 rpm 230 → 240 V ac - Synchronous 3.5 W Reversible 0.5 Nm 4mm - - 45.5mm 56mm 65.7mm 45.5 x 56 x 65.7 mm
RS-stocknr. 478-4005
FabrikantnummerBCE2000/T 125 B3
FabrikantMini Motor
510,87 €
Each
Aantal stuks
22.4 rpm 230 V ac, 400 V ac 3 Induction 20 W - 6.7 Nm 12mm Planetary 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS-stocknr. 779-3734
FabrikantnummerFMJ7201FB1
18,00 €
Each
Aantal stuks
2.5 rpm, 3 rpm 220 → 240 V ac 1 Synchronous 4 W Clockwise 7 kgf-cm 7mm - 17 mA 50mm 64.4mm 24.5mm 64.4 x 24.5 mm
RS-stocknr. 204-4743
Fabrikantnummer80547019
FabrikantCrouzet
256,60 €
Each
Aantal stuks
2 rpm 230 → 240 V ac - Synchronous 7.2 W Reversible 5 Nm 8mm - - 65mm 65mm 76.6mm 65 x 65 x 76.6 mm
RS-stocknr. 773-6908
FabrikantnummerBC 2000/T 10 B3
FabrikantMini Motor
359,20 €
Each
Aantal stuks
280 rpm 230 V ac, 400 V ac 3 Induction 20 W Reversible 0.65 Nm 9mm Worm 150 mA, 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS-stocknr. 773-6882
FabrikantnummerMC 320P2T 70 B5
FabrikantMini Motor
475,54 €
Each
Aantal stuks
40 rpm 230 V ac, 400 V ac 3 Induction 74 W Reversible 9 Nm - Worm 360 mA, 620 mA 211mm 81mm 60mm 211 x 81 x 60 mm
RS-stocknr. 478-4869
FabrikantnummerMC 244PT 10 B3
FabrikantMini Motor
454,10 €
Each
Aantal stuks
280 rpm 230 V ac, 400 V ac 3 Induction 49 W - 1.6 Nm - Worm 520 mA 193mm 99mm 58mm 193 x 99 x 58 mm
RS-stocknr. 181-2674
Fabrikantnummer82 334 5-INV-6 RPM
FabrikantCrouzet
98,23 €
Each
Aantal stuks
6 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Spur - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS-stocknr. 773-6894
FabrikantnummerPC 530M4T 30 B3
FabrikantMini Motor
667,60 €
Each
Aantal stuks
93 rpm 230 V ac, 400 V ac 3 Induction 270 W Reversible 20 Nm - Worm 1.4 A, 810 mA 266mm 119mm 60mm 266 x 119 x 60 mm
RS-stocknr. 248-3659
FabrikantnummerUB1002
FabrikantMellor Electric
73,74 €
Each
Aantal stuks
80 rpm 230 V ac - Shaded Pole 24 W Clockwise 1.68 Ncm 7.95mm Spur - 62mm 50mm 73mm 62 x 50 x 73 mm
RS-stocknr. 181-2321
Fabrikantnummer82 334 5-AIG-2 RPM
FabrikantCrouzet
98,23 €
Each
Aantal stuks
2 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS-stocknr. 181-2719
Fabrikantnummer82 344 5-INV-20 RPM
FabrikantCrouzet
98,23 €
Each
Aantal stuks
20 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Spur - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS-stocknr. 478-4881
FabrikantnummerMC 244PT 80 B3
FabrikantMini Motor
454,10 €
Each
Aantal stuks
35 rpm 230 V ac, 400 V ac 3 Induction 49 W - 7.9 Nm - Worm 520 mA 193mm 99mm 58mm 193 x 99 x 58 mm
RS-stocknr. 478-3608
FabrikantnummerBC2000/T 45 B3
FabrikantMini Motor
356,45 €
Each
Aantal stuks
62 rpm 230 V ac, 400 V ac 3 - 20 W - 2.23 Nm 9mm Worm 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS-stocknr. 204-4838
Fabrikantnummer80 524 011
FabrikantCrouzet
100,52 €
Each
Aantal stuks
3.13 rpm 230 V ac - Synchronous 3.5 W Reversible 50 Ncm 4mm Spur - 45.5mm 56mm 65.9mm 45.5 x 56 x 65.9 mm
Related Products
Single phase capacitor ac start and run motors, ...
Description:
Single phase capacitor ac start and run motors, and double reduction worm gearbox combinations. All motors in this range are 240Vac.
Reversible ac. synchronous motor & gearbox combinationTypical applications ...
Description:
Reversible ac. synchronous motor & gearbox combinationTypical applications where constant speed is required, actuator, valves, printing equipmentMotor position can be changed on the gearbox to enable the cable route to be optimised.
KB1000 Series Shaded Pole Geared Motor. Shaded Pole ...
Description:
KB1000 Series Shaded Pole Geared Motor. Shaded Pole Geared Motor230 Vac rated voltageThermal protectionFor continuous duty.
RS Pro MT8c series reversible synchronous motors are ...
Description:
RS Pro MT8c series reversible synchronous motors are permanent magnet type with two stator windings for single phase. Constant rotation speed as a function of the power supply frequencyDirection of rotation controlled by a phase shifting capacitorPermanent magnet rotor.