Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
RS-stocknr. 511-7579
Fabrikantnummer1SVR040010R0000
FabrikantABB
268,00 €
Each
Aantal stuks
- - - 0 → 10 V dc, 0 → 20 mA - 24 V ac, 24 → 48 V dc DIN Rail - -20°C +60°C - - - -
RS-stocknr. 442-8799
Fabrikantnummer1SVR040001R0400
FabrikantABB
358,00 €
Each
Aantal stuks
- - - 0 10 V, 0 20 mA 0 11 V, 0 55 mA 100 300 V dc, 110 240 V ac DIN Rail - -20°C +60°C - - - -
RS-stocknr. 139-123
Fabrikantnummer1SVR011705R2100 - CC-E/STD
FabrikantABB
221,00 €
Each
Aantal stuks
- - - 0 10 V, 0 20 mA 0 10 V, 0 20 mA 110 240 V ac DIN Rail - 0°C +60°C - - - -
RS-stocknr. 442-8935
Fabrikantnummer1SVR011700R0000
FabrikantABB
221,00 €
Each
Aantal stuks
- - - 0 10 V, 0 20 mA 0 10 V, 0 20 mA 24 V dc DIN Rail - -20°C +80°C - - - -
RS-stocknr. 442-9067
Fabrikantnummer1SVR011710R2100
FabrikantABB
174,00 €
Each
Aantal stuks
- - - 0 10 V 0 10 V 24 V dc DIN Rail - -20°C +80°C - - - -
RS-stocknr. 511-7484
Fabrikantnummer1SVR040009R1400
FabrikantABB
347,00 €
Each
Aantal stuks
- - - 0 600 Hz, 0 600 V 0 11 V, 0 55 mA 100 300 V dc, 110 240 V ac DIN Rail - -20°C +60°C - - - -
RS-stocknr. 511-7557
Fabrikantnummer1SVR040014R2000
FabrikantABB
280,00 €
Each
Aantal stuks
- - - - - 24 48 V dc, 24 V ac DIN Rail - -20°C +60°C - - - -
RS-stocknr. 511-7563
Fabrikantnummer1SVR040015R2100
FabrikantABB
280,00 €
Each
Aantal stuks
- - - - - 100 300 V dc, 110 240 V ac DIN Rail - -20°C +60°C - - - -
RS-stocknr. 775-6191
Fabrikantnummer1SVR010203R0500
FabrikantABB
282,00 €
Each
Aantal stuks
- - - 0 1 A ac, 0 5 A ac 4 20 mA 12 30 V dc DIN Rail - -20°C +60°C - - - -
RS-stocknr. 775-6189
Fabrikantnummer1SVR010200R1600
FabrikantABB
164,00 €
Each
Aantal stuks
- - - 0 20 mA, 4 20 mA 0 20 mA, 4 20 mA 18 V DIN Rail - -25°C +60°C - - - -
RS-stocknr. 511-7614
Fabrikantnummer1SVR040008R1300
FabrikantABB
347,00 €
Each
Aantal stuks
- - - 0 600 Hz, 0 600 V 0 11 V, 0 55 mA 24 48 V dc, 24 V ac DIN Rail - -20°C +60°C - - - -
RS-stocknr. 442-8755
Fabrikantnummer1SVR011712R1700
FabrikantABB
174,00 €
Each
Aantal stuks
- - - 0 10 V 4 20 mA 24 V dc DIN Rail - -20°C +80°C - - - -
RS-stocknr. 460-409
Fabrikantnummer1SNA684252R0200
FabrikantABB
597,00 €
Each
Aantal stuks
- - - - - 10 24 V ac, 10 30 V dc Snap-On - 0°C +60°C - - - -
RS-stocknr. 442-8783
Fabrikantnummer1SVR040004R0700
FabrikantABB
396,00 €
Each
Aantal stuks
- - - - 0 11 V, 0 55 mA 24 48 V dc, 24 V ac DIN Rail - -20°C +60°C - - - -
RS-stocknr. 442-8812
Fabrikantnummer1SVR011718R2500
FabrikantABB
174,00 €
Each
Aantal stuks
- - - 4 20 mA 4 20 mA 24 V dc DIN Rail - -20°C +80°C - - - -