Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 20 van 178 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
RS-stocknr. 489-2825
Fabrikantnummer2869728
FabrikantPhoenix Contact
6,07 €
Each
Aantal stuks
- - - 24 V ac 24 V dc 24 V dc DIN Rail - - - - - - -
RS-stocknr. 370-7675
Fabrikantnummer2744416
FabrikantPhoenix Contact
286,40 €
Each
Aantal stuks
- - - - - 24 V dc DIN Rail - 0°C +55°C - - - -
RS-stocknr. 622-3209
Fabrikantnummer2813525
FabrikantPhoenix Contact
139,33 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 489-2831
Fabrikantnummer2864480
FabrikantPhoenix Contact
160,80 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail - -20°C +65°C - - - -
RS-stocknr. 204-5099
Fabrikantnummer2810939
FabrikantPhoenix Contact
330,69 €
Each
Aantal stuks
- - - 0 10 V 0 10 V 18 30 V dc DIN Rail - -20°C +65°C - - - -
RS-stocknr. 489-2881
Fabrikantnummer2864176
FabrikantPhoenix Contact
225,69 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail - -20°C +60°C - - - -
RS-stocknr. 849-6345
Fabrikantnummer2902055
FabrikantPhoenix Contact
149,87 €
Each
Aantal stuks
- - - -250 +2500 °C 0 12.3 V, 0 24.6 mA 9.6 30 V dc DIN Rail - -40°C +70°C - - - -
RS-stocknr. 849-6311
Fabrikantnummer2901998
FabrikantPhoenix Contact
118,16 €
Each
Aantal stuks
- - - 0 20 mA, 4 20 mA 0 22 mA, 4 22 mA 9.6 30 V dc DIN Rail - -40°C +70°C - - - -
RS-stocknr. 785-7783
Fabrikantnummer2902851
FabrikantPhoenix Contact
170,82 €
Each
Aantal stuks
- - - -250 +2500 °C 0 10 V, 0 20 mA, 0 5 V, 1 5 V, 4 20 mA, 10 0 V, 20 0 mA, 20 4 mA 9.6 30 V dc DIN Rail - -20°C +65°C - - - -
RS-stocknr. 489-2875
Fabrikantnummer2864273
FabrikantPhoenix Contact
150,11 €
Each
Aantal stuks
- - - 1 mA 0 10 V, 0 20 mA 24 V dc DIN Rail - -20°C +65°C - - - -
RS-stocknr. 616-8938
Fabrikantnummer2865007
FabrikantPhoenix Contact
204,03 €
Each
Aantal stuks
- - - 0 → 30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - -20°C +65°C - - - -
RS-stocknr. 532-9996
Fabrikantnummer2940799
FabrikantPhoenix Contact
54,76 €
Each
Aantal stuks
- - - 18.5 28.8 V dc, 70 mA 0 100 mV, 50 mA - - - -25°C +50°C - - - -
RS-stocknr. 489-2926
Fabrikantnummer2864134
FabrikantPhoenix Contact
43,13 €
Each
Aantal stuks
- - - 0 30 V dc 0.8 30 V dc 30 V dc DIN Rail - -20°C +65°C - - - -
RS-stocknr. 532-9974
Fabrikantnummer2864422
FabrikantPhoenix Contact
150,11 €
Each
Aantal stuks
- - - 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail - -20°C +60°C - - - -
RS-stocknr. 751-1399
Fabrikantnummer2313915
FabrikantPhoenix Contact
146,76 €
Each
Aantal stuks
- - - 0 1000 Mbit/s 0 1000 Mbit/s - Side - -25°C +85°C - - - -
RS-stocknr. 849-6392
Fabrikantnummer2902052
FabrikantPhoenix Contact
149,87 €
Each
Aantal stuks
- - - -200 +850 °C, 0 4000 Ω 0 10.5 V, 0 24.6 mA 9.6 30 V dc DIN Rail - -40°C +70°C - - - -
RS-stocknr. 849-6333
Fabrikantnummer2902002
FabrikantPhoenix Contact
118,16 €
Each
Aantal stuks
- - - 4 20 mA 0 11 V 9.6 30 V dc DIN Rail - -40°C +70°C - - - -
RS-stocknr. 489-2904
Fabrikantnummer2864150
FabrikantPhoenix Contact
204,03 €
Each
Aantal stuks
- - - 0 10 V, 0 20 mA, 0 5 V, 1 5 V, 2 10 V, 4 20 mA 0 10 V, 0 20 mA, 0 5 V, 1 5 V, 2 10 V, 4 20 mA 24 V dc DIN Rail - -20°C +65°C - ATEX - -
RS-stocknr. 321-6646
Fabrikantnummer2814511
FabrikantPhoenix Contact
203,00 €
Each
Aantal stuks
- Voltage - 4 → 20 mA 0 → 10 V 20 → 30 V dc DIN Rail - -25°C +60°C - - - -
RS-stocknr. 764-9637
Fabrikantnummer2902822
FabrikantPhoenix Contact
94,48 €
Each
Aantal stuks
- - - 9.6 30 V dc 2.5 V dc, 5 V dc, 7.5 V dc, 10 V dc 9.6 30 V dc DIN Rail - -20°C +65°C - - - -