Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
RS-stocknr. 418-5054
Fabrikantnummer3RS1703-1AD00
FabrikantSiemens
271,70 €
Each
Aantal stuks
- - - 4 → 20 mA 0 → 10 V 24 V ac/dc DIN Rail - -25°C +60°C - - - -
RS-stocknr. 418-4837
Fabrikantnummer3RS1700-1AD00
FabrikantSiemens
271,70 €
Each
Aantal stuks
- - - 0 → 10 V 0 → 10 V 24 V ac/dc - - -25°C +60°C - - - -
RS-stocknr. 134-8060
Fabrikantnummer3RS7025-2FE00
FabrikantSiemens
214,20 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 134-8028
Fabrikantnummer3RS7000-2AE00
FabrikantSiemens
144,90 €
Each
Aantal stuks
- - - 0 → 10 V 0 → 10 V 24 V ac/dc DIN Rail - -25°C +60°C - - - 1
RS-stocknr. 134-8061
Fabrikantnummer3RS7025-2FW00
FabrikantSiemens
340,20 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 134-8032
Fabrikantnummer3RS7002-1CE00
FabrikantSiemens
144,90 €
Each
Aantal stuks
- - - 0 → 20 mA 0 → 20 mA 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 134-8025
Fabrikantnummer3RS7000-1AE00
FabrikantSiemens
144,90 €
Each
Aantal stuks
- - - 0 → 10 V 0 → 10 V 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 134-8036
Fabrikantnummer3RS7002-2DE00
FabrikantSiemens
144,90 €
Each
Aantal stuks
- - - 0 → 20 mA 4 → 20 mA 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 134-8050
Fabrikantnummer3RS7005-2KE00
FabrikantSiemens
198,00 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 134-8051
Fabrikantnummer3RS7005-2KW00
FabrikantSiemens
306,00 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 134-8053
Fabrikantnummer3RS7006-1FW00
FabrikantSiemens
324,90 €
Each
Aantal stuks
- - - -20 → +20 mA, -5 → +5 mA, 0 to10 V, 0 → 1 V, 0 → 10 mA, 0 → 100 mV, 0 → 2 V, 0 → 20 mA, 0 → 20 V, 0 → 300 mV, 0 → 5 mA, 0 → 5 V, 0 → 500 mV, 0 → 60 mV, 2 to10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 134-8029
Fabrikantnummer3RS7000-2CE00
FabrikantSiemens
144,90 €
Each
Aantal stuks
- - - 0 → 10 V 0 → 20 mA 24 V ac/dc DIN Rail - -25°C +60°C - - - 1
RS-stocknr. 134-8058
Fabrikantnummer3RS7025-1FE00
FabrikantSiemens
214,20 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 418-5032
Fabrikantnummer3RS1706-1FW00
FabrikantSiemens
520,43 €
Each
Aantal stuks
- - - 0 → 20 mA, 0 → 20 V 0 → 10 V, 0 → 20 mA 24 → 240 V ac/dc DIN Rail - -25°C +60°C - - - -
RS-stocknr. 134-8046
Fabrikantnummer3RS7005-1KE00
FabrikantSiemens
198,00 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 134-8055
Fabrikantnummer3RS7006-2FW00
FabrikantSiemens
324,90 €
Each
Aantal stuks
- - - -20 → +20 mA, -5 → +5 mA, 0 to10 V, 0 → 1 V, 0 → 10 mA, 0 → 100 mV, 0 → 2 V, 0 → 20 mA, 0 → 20 V, 0 → 300 mV, 0 → 5 mA, 0 → 5 V, 0 → 500 mV, 0 → 60 mV, 2 to10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc DIN Rail - -25°C +60°C - - - 1
RS-stocknr. 418-4792
Fabrikantnummer3RS1703-1CD00
FabrikantSiemens
106,80 €
Each
Aantal stuks
- - - 4 → 20 mA 0 → 20 mA 24 V ac/dc DIN Rail - -25°C +60°C - - - -
RS-stocknr. 418-4944
Fabrikantnummer3RS1705-1KD00
FabrikantSiemens
153,25 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA 0 → 10 kHz 24 V ac/dc DIN Rail - -25°C +60°C - - - -
RS-stocknr. 134-8039
Fabrikantnummer3RS7003-1CE00
FabrikantSiemens
144,90 €
Each
Aantal stuks
- - - 4 → 20 mA 0 → 20 mA 24 V ac/dc Snap On - -25°C +60°C - - - 1
RS-stocknr. 134-8042
Fabrikantnummer3RS7003-2CE00
FabrikantSiemens
144,90 €
Each
Aantal stuks
- - - 4 → 20 mA 0 → 20 mA 24 V ac/dc DIN Rail - -25°C +60°C - - - 1