Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Lees meer Lees minder

Filters

1 - 20 van 517 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
RS-stocknr. 489-2825
Fabrikantnummer2869728
FabrikantPhoenix Contact
6,07 €
Each
Aantal stuks
- - - 24 V ac 24 V dc 24 V dc DIN Rail - - - - - - -
RS-stocknr. 370-7675
Fabrikantnummer2744416
FabrikantPhoenix Contact
286,40 €
Each
Aantal stuks
- - - - - 24 V dc DIN Rail - 0°C +55°C - - - -
RS-stocknr. 796-6887
Fabrikantnummer4114
FabrikantPR Electronics
167,20 €
Each
Aantal stuks
- - - 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail - -20°C +60°C - - - 1
RS-stocknr. 622-3209
Fabrikantnummer2813525
FabrikantPhoenix Contact
139,33 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 794-8536
FabrikantRS PRO
180,09 €
Each
Aantal stuks
- - - -50 → +150 °C, 0 → +100 °C, 0 → +200 °C 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail - -25°C +60°C - - - -
RS-stocknr. 489-2831
Fabrikantnummer2864480
FabrikantPhoenix Contact
160,80 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail - -20°C +65°C - - - -
RS-stocknr. 800-6725
FabrikantnummerEPACK-1PH/63A/500V/XXX/V2
FabrikantEurotherm
901,08 €
Each
Aantal stuks
- - - -, - - -, - - 100 → 500 V ac DIN Rail - 0°C +45°C - - - -
RS-stocknr. 204-5099
Fabrikantnummer2810939
FabrikantPhoenix Contact
330,69 €
Each
Aantal stuks
- - - 0 → 10 V 0 → 10 V 18 → 30 V dc DIN Rail - -20°C +65°C - - - -
RS-stocknr. 324-0740
FabrikantnummerPXU-20.924/RS
124,12 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail - -20°C +55°C - - - -
RS-stocknr. 849-6345
Fabrikantnummer2902055
FabrikantPhoenix Contact
149,87 €
Each
Aantal stuks
- - - -250 → +2500 °C 0 → 12.3 V, 0 → 24.6 mA 9.6 → 30 V dc DIN Rail - -40°C +70°C - - - -
RS-stocknr. 489-2881
Fabrikantnummer2864176
FabrikantPhoenix Contact
225,69 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail - -20°C +60°C - ATEX - -
RS-stocknr. 442-8799
Fabrikantnummer1SVR040001R0400
FabrikantABB
358,00 €
Each
Aantal stuks
- - - 0 → 10 V, 0 → 20 mA 0 → 11 V, 0 → 55 mA 100 → 300 V dc, 110 → 240 V ac DIN Rail - -20°C +60°C - - - -
RS-stocknr. 796-6884
Fabrikantnummer4116
FabrikantPR Electronics
181,50 €
Each
Aantal stuks
- - - 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail - -20°C +60°C - - - 1
RS-stocknr. 509-1073
Fabrikantnummer88950155
FabrikantCrouzet
69,91 €
Each
Aantal stuks
- - - 0 → 600 °C 0 → 10 V 24 V dc DIN Rail - -5°C +55°C - - - -
RS-stocknr. 796-7089
Fabrikantnummer3105
FabrikantPR Electronics
122,10 €
Each
Aantal stuks
- - - 0 → 10.25 V, 0 → 20.5 mA 0 → 10 V dc, 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX - -
RS-stocknr. 902-8004
Fabrikantnummer8965370000
FabrikantWeidmuller
149,57 €
Each
Aantal stuks
- - - 8 V dc 2 A 19.2 → 31.2 V DIN Rail - -20°C +60°C - IECEx USB Cable 2
RS-stocknr. 884-2458
Fabrikantnummer2SC3D11CC3
FabrikantGIC
86,46 €
Each
Aantal stuks
- - - 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20 mA 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 4 → 20 mA 24 V dc DIN Rail, Plug In - -10°C +55°C - - - -
RS-stocknr. 849-6311
Fabrikantnummer2901998
FabrikantPhoenix Contact
118,16 €
Each
Aantal stuks
- - - 0 → 20 mA, 4 → 20 mA 0 → 22 mA, 4 → 22 mA 9.6 → 30 V dc DIN Rail - -40°C +70°C - - - -
RS-stocknr. 489-2926
Fabrikantnummer2864134
FabrikantPhoenix Contact
43,13 €
Each
Aantal stuks
- - - 0 → 30 V dc 0.8 → 30 V dc 30 V dc DIN Rail - -20°C +65°C - - - -
RS-stocknr. 532-9974
Fabrikantnummer2864422
FabrikantPhoenix Contact
150,11 €
Each
Aantal stuks
- - - 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail - -20°C +60°C - - - -
Related Products
This product offers smart gateway between ethernet and ...
Description:
This product offers smart gateway between ethernet and serial protocols. Additional features to speed up your Modbus Communication or exchange data easily in a network without the need for any Modbus master intervention.Moreover, there is no need for additional software ...
MINI MCR series passive isolators with 2 channels, ...
Description:
MINI MCR series passive isolators with 2 channels, for the electrical isolation of current signals without auxiliary power. Spring-cage connectionAuxiliary voltage not requiredSupplied by an input loopHighly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals.
MINI MCR series limit value switches, with adjustable ...
Description:
MINI MCR series limit value switches, with adjustable hysteresis and delay time and spring-cage connection. Power supply possible via the foot element (T-connector)Status and error indication via two diagnostic LEDsPDT relay at output3-way isolationLimit value can be freely adjusted via ...
MINI MCR series system adapter offers a time-saving ...
Description:
MINI MCR series system adapter offers a time-saving wiring solution. Eight MINI series signal converters are easily connected to a control unit using pluggable system cabling. This leads to a considerable reduction in cabling effort and the risk of wiring ...