Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
RS-stocknr. 731-9424
Fabrikantnummer4 124 08
FabrikantLegrand
36,31 €
Each
Aantal stuks
SP 230 V - 250 V ac 16 A Screw - DIN Rail - - -
RS-stocknr. 731-9427
Fabrikantnummer4 124 20
FabrikantLegrand
36,31 €
Each
Aantal stuks
SP 230 V - 250 V ac 16 A Auto - DIN Rail - - -
RS-stocknr. 731-9421
Fabrikantnummer4 124 12
FabrikantLegrand
58,22 €
Each
Aantal stuks
DP 230 V - 250 V ac 16 A Screw - DIN Rail - - -