Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
RS-stocknr. 791-3067
FabrikantnummerA9C30812
46,25 €
Each
Aantal stuks
2 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 791-3076
FabrikantnummerA9C30112
46,25 €
Each
Aantal stuks
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 791-3048
FabrikantnummerA9C30811
34,60 €
Each
Aantal stuks
1 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 791-3039
FabrikantnummerA9C30015
41,60 €
Each
Aantal stuks
2 6 V dc, 12 V ac Acti 9 6 V dc, 12 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS-stocknr. 244-0062
FabrikantnummerGF1611F7
33,13 €
Each
Aantal stuks
DP 48 V dc, 110 V ac - 400 V 16 A Screw NO/NC DIN Rail - - -
RS-stocknr. 791-3091
FabrikantnummerA9C15405
20,14 €
Each
Aantal stuks
- 24 → 240 V ac Acti 9 24 → 240 V ac/dc 10 mA Through Hole - DIN Rail iATLS - -
RS-stocknr. 791-3060
FabrikantnummerA9C30115
41,60 €
Each
Aantal stuks
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS-stocknr. 791-3045
FabrikantnummerA9C30111
34,60 €
Each
Aantal stuks
1 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 791-3054
FabrikantnummerA9C30211
34,60 €
Each
Aantal stuks
1 24 V dc, 48 V ac Acti 9 24 V dc, 48 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 791-3073
FabrikantnummerA9C30814
96,15 €
Each
Aantal stuks
4 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 4NO DIN Rail iTL - -
RS-stocknr. 244-0012
FabrikantnummerGF1610U7
33,35 €
Each
Aantal stuks
SP 110 V dc, 230 → 240 V ac - 400 V 16 A Screw NO DIN Rail - - -
RS-stocknr. 791-3085
FabrikantnummerA9C30831
42,90 €
Each
Aantal stuks
4 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 32 A Through Hole 1 N/O DIN Rail iTL - -
RS-stocknr. 244-0028
FabrikantnummerGF1620B7
54,85 €
Each
Aantal stuks
DP 24 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS-stocknr. 791-3079
FabrikantnummerA9C30212
46,25 €
Each
Aantal stuks
2 24 V dc, 48 V ac Acti 9 24 V dc, 48 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 791-3098
FabrikantnummerA9C15409
41,90 €
Each
Aantal stuks
- 24 → 240 V ac Acti 9 24 → 240 V ac 10 mA Through Hole - DIN Rail iATLC - -
RS-stocknr. 791-3063
FabrikantnummerA9C32816
50,60 €
Each
Aantal stuks
3 110 V dc, 230 → 240 V ac Acti 9 24 V ac 16 A Through Hole 2NO DIN Rail iETL - -
RS-stocknr. 791-3089
FabrikantnummerA9C15404
20,14 €
Each
Aantal stuks
- 24 → 240 V ac Acti 9 24 → 240 V ac - Through Hole - DIN Rail iATLC - -
RS-stocknr. 244-0040
FabrikantnummerGF1620U7
46,75 €
Each
Aantal stuks
DP 110 V dc, 230 → 240 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS-stocknr. 791-3095
FabrikantnummerA9C30315
41,60 €
Each
Aantal stuks
2 48 V dc, 130 V ac Acti 9 48 V dc, 130 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS-stocknr. 791-3041
FabrikantnummerA9C33811
60,45 €
Each
Aantal stuks
1 230 → 240 V ac Acti 9 230 → 240 V ac 16 A Through Hole NO DIN Rail iTLC - -