Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
RS-stocknr. 746-5952
Fabrikantnummer3TX7004-4PG24
FabrikantSiemens
59,98 €
Each
Aantal stuks
SP 230 V ac - 17 → 250 V ac/dc 6 A Screw NO DIN Rail - - -
RS-stocknr. 746-5924
Fabrikantnummer3TX7002-1FB02
FabrikantSiemens
76,04 €
Each
Aantal stuks
- 24 V ac/dc - 24 → 250 V ac/dc 6 A Screw 2NO/2NC DIN Rail - - -
RS-stocknr. 746-5182
Fabrikantnummer3RS1800-1BW00
FabrikantSiemens
63,18 €
Each
Aantal stuks
- 240 V ac/dc - 24 → 250 V ac/dc 6 A Screw 2NO/2NC DIN Rail, Snap - - -