Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
RS-stocknr. 791-3067
FabrikantnummerA9C30812
43,94 €
Each
Aantal stuks
2 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 791-3076
FabrikantnummerA9C30112
43,94 €
Each
Aantal stuks
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 515-9589
Fabrikantnummer265271 | Z-S230/SS
FabrikantEaton
34,50 €
Each
Aantal stuks
DP 230 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS-stocknr. 791-3048
FabrikantnummerA9C30811
32,87 €
Each
Aantal stuks
1 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 791-3060
FabrikantnummerA9C30115
39,52 €
Each
Aantal stuks
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS-stocknr. 791-3039
FabrikantnummerA9C30015
39,52 €
Each
Aantal stuks
2 6 V dc, 12 V ac Acti 9 6 V dc, 12 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS-stocknr. 244-0062
FabrikantnummerGF1611F7
42,30 €
Each
Aantal stuks
DP 110 V ac, 48 V dc - 400 V 16 A Screw NO/NC DIN Rail - - -
RS-stocknr. 791-3091
FabrikantnummerA9C15405
19,59 €
Each
Aantal stuks
- 24 → 240 V ac Acti 9 24 → 240 V ac/dc 10 mA Through Hole - DIN Rail iATLS - -
RS-stocknr. 791-3045
FabrikantnummerA9C30111
32,87 €
Each
Aantal stuks
1 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 791-3073
FabrikantnummerA9C30814
91,34 €
Each
Aantal stuks
4 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 4NO DIN Rail iTL - -
RS-stocknr. 244-0028
FabrikantnummerGF1620B7
53,15 €
Each
Aantal stuks
DP 24 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS-stocknr. 244-0012
FabrikantnummerGF1610U7
30,62 €
Each
Aantal stuks
SP 110 V dc, 230 → 240 V ac - 400 V 16 A Screw NO DIN Rail - - -
RS-stocknr. 731-9424
Fabrikantnummer4 124 08
FabrikantLegrand
36,31 €
Each
Aantal stuks
SP 230 V - 250 V ac 16 A Screw - DIN Rail - - -
RS-stocknr. 791-3085
FabrikantnummerA9C30831
40,76 €
Each
Aantal stuks
4 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 32 A Through Hole 1 N/O DIN Rail iTL - -
RS-stocknr. 791-3054
FabrikantnummerA9C30211
32,87 €
Each
Aantal stuks
1 24 V dc, 48 V ac Acti 9 24 V dc, 48 V ac 16 A Through Hole NO DIN Rail iTL - -
RS-stocknr. 244-0040
FabrikantnummerGF1620U7
45,31 €
Each
Aantal stuks
DP 110 V dc, 230 → 240 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS-stocknr. 791-3079
FabrikantnummerA9C30212
43,94 €
Each
Aantal stuks
2 24 V dc, 48 V ac Acti 9 24 V dc, 48 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS-stocknr. 791-3098
FabrikantnummerA9C15409
39,81 €
Each
Aantal stuks
- 24 → 240 V ac Acti 9 24 → 240 V ac 10 mA Through Hole - DIN Rail iATLC - -
RS-stocknr. 791-3063
FabrikantnummerA9C32816
48,07 €
Each
Aantal stuks
3 110 V dc, 230 → 240 V ac Acti 9 24 V ac 16 A Through Hole 2NO DIN Rail iETL - -
RS-stocknr. 791-3089
FabrikantnummerA9C15404
19,59 €
Each
Aantal stuks
- 24 → 240 V ac Acti 9 24 → 240 V ac - Through Hole - DIN Rail iATLC - -
Related Products
iTL impulse relays are used to control by ...
Description:
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps. Closing of the impulse relay pole is triggered by an impulse on the coilHaving two stable mechanical ...
Low noise a.c. compact modular contactors and accessories ...
Description:
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular ...
TELE ENYA series AC and DC voltage monitoring ...
Description:
TELE ENYA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40. DIN Rail mountLED indicatorScrew terminals1 change over contactMultifunction. ...
Thermistor motor protection relay Compact evaluation unit 17.5 ...
Description:
Thermistor motor protection relay Compact evaluation unit 17.5 mm enclosure Spring-type terminal 1 NO contact, 1 NC contact US = 24 V-240 V AC/DC Auto RESET suitable for bimetallic switch 2 LEDs (Ready/Tripped) galvanic isolation.