Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

61 - 80 van 4078 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Power Rating Series Pole and Throw Configuration Range Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 608-9273
FabrikantnummerLC1D093B7
41,26 €
Each
Aantal stuks
24 V ac 9 A 3 4 kW LC1D - TeSys D 690 V ac 3NO - 2 - - 99mm
RS-stocknr. 493-0179
Fabrikantnummer276880 | DILM12-01(24VDC)
FabrikantEaton
41,62 €
Each
Aantal stuks
24 V dc 12 A 3 5.5 kW DILM - xStart 400 V ac 3NO - 1 - - 68mm
RS-stocknr. 493-0078
Fabrikantnummer276705 | DILM9-10(24VDC)
FabrikantEaton
34,02 €
Each
Aantal stuks
24 V dc 9 A 3 4 kW DILM - xStart 400 V ac 3NO - 1 - - 68mm
RS-stocknr. 445-0910
Fabrikantnummer1SBL141001R8810
FabrikantABB
45,39 €
Each
Aantal stuks
230 V ac 25 A 3 4 kW A9 - A Line 690 V ac 3NO - 1 - - 74mm
RS-stocknr. 454-8023
FabrikantnummerLC1D258P7
110,67 €
Each
Aantal stuks
230 V ac 40 A 4 - LC1D - TeSys D 690 V ac 2NO/2NC - 2 - - 105mm
RS-stocknr. 916-0347
FabrikantnummerEUC2-25-4NCB
FabrikantEuropa
60,66 €
Each
Aantal stuks
24 V ac 25 A 4 4 kW - - - 400 V ac 4NC - - - - 36mm
RS-stocknr. 513-4366
Fabrikantnummer277834 | DILM50(24V50/60HZ)
FabrikantEaton
143,00 €
Each
Aantal stuks
24 V ac 50 A 3 22 kW DILM - xStart 400 V ac 3NO - 0 - - 104mm
RS-stocknr. 246-4260
Fabrikantnummer3RT1026-1AF00
FabrikantSiemens
73,66 €
Each
Aantal stuks
110 V ac 25 A 3 11 kW 3RT1 - SIRIUS Classic 400 V ac 3NO - - - - 85mm
RS-stocknr. 665-8015
FabrikantnummerLC1D40AF7
145,86 €
Each
Aantal stuks
110 V ac 40 A 3 18.5 kW LC1D - TeSys D 690 V ac 3NO - 2 - - 122mm
RS-stocknr. 187-920
FabrikantnummerLC1D09U7
41,21 €
Each
Aantal stuks
240 V ac 9 A 3 4 kW LC1D - TeSys D 690 V ac 3NO Motor Control 2 - - 77mm
RS-stocknr. 609-0194
FabrikantnummerLC1K0901P7
33,10 €
Each
Aantal stuks
230 V ac 9 A 3 4 kW LC1K - TeSys K 690 V ac 3NO - 1 - - 58mm
RS-stocknr. 608-9611
FabrikantnummerLC1D32BD
161,50 €
Each
Aantal stuks
24 V dc 32 A 3 15 kW LC1D - TeSys D 690 V ac 3NO - 2 - - 85mm
RS-stocknr. 240-9190
FabrikantnummerIK8701.01 DC24V
FabrikantDold
37,26 €
Each
Aantal stuks
- 16 A 1 - - SP - 230 V ac, 24 V dc 3NO/2NC - - - - 58mm
RS-stocknr. 608-9560
FabrikantnummerLC1D258E7
110,67 €
Each
Aantal stuks
48 V ac 40 A 4 - LC1D - TeSys D 690 V ac 2NO/2NC - 2 - - 105mm
RS-stocknr. 454-7840
FabrikantnummerLC1DT32P7
61,51 €
Each
Aantal stuks
230 V ac 32 A 4 - LC1D - TeSys D 690 V ac 4NO - 2 - - 91mm
RS-stocknr. 246-4440
Fabrikantnummer3RT1045-1AP00
FabrikantSiemens
249,10 €
Each
Aantal stuks
230 V ac 80 A 3 37 kW 3RT1 - SIRIUS Classic 500 V ac 3NO - 0 - - 146mm
RS-stocknr. 844-9169
FabrikantnummerLC1DT60A3M7
224,08 €
Each
Aantal stuks
220 V ac - 4 - LC1D - TeSys D - 4NO - - - - 122mm
RS-stocknr. 122-1073
FabrikantnummerCWC012-00-40C03
FabrikantWEG
43,39 €
Each
Aantal stuks
24 V dc 12 A 4 - CWC - - 690 V 4NO - 0 - - 58mm
RS-stocknr. 844-9163
FabrikantnummerLC1DT60A3MD
329,41 €
Each
Aantal stuks
220 V dc 60 A 4 - LC1D - TeSys D - 4NO - - - - 122mm
RS-stocknr. 758-787
FabrikantnummerLP1K0910BD
37,55 €
Each
Aantal stuks
24 V dc 9 A 3 4 kW LP1K - TeSys K 440 V ac 3NO Motor Control 1 1NO - 57.91mm
Related Products
Silent mini-contactors for controlling AC-3 or 20 A, ...
Description:
Silent mini-contactors for controlling AC-3 or 20 A, AC-1 motors.Recommended for use in noise-sensitive areas, and in high-interference network environments. Coil with integrated rectifier, anti-interference.Mounted on 35 mm DIN rail or Ø 4 mm screw pitch.
Timing relay, electronic ON delay 1 change-over contact, ...
Description:
Timing relay, electronic ON delay 1 change-over contact, 1 time range 0.05...1 s 24/230 V AC and 24 V DC with LED, Screw terminal.
Power contactor SIRIUS 3RT1 for switching motors.The 3RT1 ...
Description:
Power contactor SIRIUS 3RT1 for switching motors.The 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety ...
As an alternative to screw connections a large ...
Description:
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped ...