Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

1 - 20 van 223 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 445-8201
FabrikantnummerGHE3211102R0006
FabrikantABB
21,73 €
Each
Aantal stuks
230 V ac 20 A 2 System M Pro ESB 4 kW - - 2NO - - - - 86mm
RS-stocknr. 445-0825
FabrikantnummerGJL1211001R0101
FabrikantABB
22,35 €
Each
Aantal stuks
24 V ac 9 A 3 B Range B6 4 kW - 690 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 800-7220
Fabrikantnummer1SFL427001R1111
FabrikantABB
448,12 €
Each
Aantal stuks
24 V ac/dc 160 A 3 AF Range AF116 55 kW - 690 V ac 3NO - 2 - - 90mm
RS-stocknr. 445-7753
Fabrikantnummer1SBL181001R8010 - A16-30-10 220V
FabrikantABB
64,10 €
Each
Aantal stuks
230 V ac 30 A 3 A Line A16 7.5 kW - 690 V ac 3NO - 1 - - 74mm
RS-stocknr. 764-8870
FabrikantnummerAF26-40-00-13
FabrikantABB
80,40 €
Each
Aantal stuks
230 V ac 45 A 4 AF Range AF26 11 kW - 690 V ac 4NO - - - - 86mm
RS-stocknr. 445-0910
Fabrikantnummer1SBL141001R8810
FabrikantABB
39,09 €
Each
Aantal stuks
230 V ac 25 A 3 A Line A9 4 kW - 690 V ac 3NO - 1 - - 74mm
RS-stocknr. 455-6456
FabrikantnummerGJL1213001R7011 - B6S-30-01-1.7-71
FabrikantABB
39,05 €
Each
Aantal stuks
24 V dc 9 A 3 B Range B6 4 kW - 690 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 837-6945
Fabrikantnummer1SFL427102R1311
FabrikantABB
430,46 €
Each
Aantal stuks
230 V ac 160 A 4 AF Range AF116 55 kW - 690 V 4NO - 1 - - 150mm
RS-stocknr. 764-9003
FabrikantnummerAF30-30-00-11
FabrikantABB
97,22 €
Each
Aantal stuks
24 V ac/dc 50 A 3 AF Range AF30 15 kW - 690 V ac 3NO - - - - 86mm
RS-stocknr. 445-7860
FabrikantnummerGJL1213001R0101 - BC6-30-10
FabrikantABB
36,02 €
Each
Aantal stuks
24 V dc 9 A 3 B Range B6 4 kW - 690 V ac 3NO - 1 - - 57.5mm
RS-stocknr. 764-8983
Fabrikantnummer1SBL137001R1110
FabrikantABB
30,49 €
Each
Aantal stuks
24 V ac/dc 25 A 3 AF Range AF09 4 kW - 690 V ac 3NO - 1 1NO - 86mm
RS-stocknr. 445-8223
FabrikantnummerGHE3211302R0006
FabrikantABB
22,38 €
Each
Aantal stuks
230 V ac 20 A 2 System M Pro ESB 4 kW - - NO/NC - - - - 86mm
RS-stocknr. 445-7769
Fabrikantnummer1 SBL1410018010
FabrikantABB
39,09 €
Each
Aantal stuks
230 V ac 26 A 3 A Line A9 4 kW - - 3NO - 1 - - 74mm
RS-stocknr. 711-6118
Fabrikantnummer1SBL137001R1310
FabrikantABB
30,49 €
Each
Aantal stuks
230 V ac 7 A 3 AF Range AF09 4 kW - 690 V ac 3NO - 1 - - 86mm
RS-stocknr. 455-6204
FabrikantnummerBC6-30-01-P01
FabrikantABB
37,73 €
Each
Aantal stuks
24 V dc 9 A 3 B Range BC6 4 kW - 690 V ac 3NO - 1 - - 45.5mm
RS-stocknr. 445-0904
Fabrikantnummer1SBL141001R8410
FabrikantABB
39,09 €
Each
Aantal stuks
110 V ac 25 A 3 A Line A9 4 kW - 690 V ac 3NO - 1 - - 74mm
RS-stocknr. 711-6130
Fabrikantnummer1SBL137001R1410
FabrikantABB
30,49 €
Each
Aantal stuks
500 V dc 7 A 3 AF Range AF09 4 kW - 690 V ac 3NO - 1 - - 86mm
RS-stocknr. 764-8987
FabrikantnummerAF09-30-01-11
FabrikantABB
30,49 €
Each
Aantal stuks
24 V ac/dc 25 A 3 AF Range AF09 4 kW - 690 V ac 3NO - 1 1NC - 86mm
RS-stocknr. 764-9019
FabrikantnummerAF16-40-00-11
FabrikantABB
53,57 €
Each
Aantal stuks
24 V ac/dc 30 A 4 AF Range AF16 7.5 kW - 690 V ac 4NO - - - - 86mm
RS-stocknr. 445-0926
Fabrikantnummer1SBL161001R8110
FabrikantABB
48,67 €
Each
Aantal stuks
24 V ac 27 A 3 A Line A12 5.5 kW - 690 V ac 3NO - 1 - - 74mm