Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 732-0128
Fabrikantnummer4 125 24
FabrikantLegrand
73,93 €
Each
Aantal stuks
230 V ac 25 A 2 - CX3 - - - 2NC - - - - -
RS-stocknr. 731-9528
Fabrikantnummer4 124 00
FabrikantLegrand
41,51 €
Each
Aantal stuks
230 V ac 16 A - - CX3 - - - - - - - - -
RS-stocknr. 731-9525
Fabrikantnummer4 124 34
FabrikantLegrand
49,56 €
Each
Aantal stuks
230 V ac - - - CX3 - - - - - - - - -
RS-stocknr. 731-9503
Fabrikantnummer4 125 53
FabrikantLegrand
149,02 €
Each
Aantal stuks
230 V ac 40 A - - CX3 - - - - - - - - -
RS-stocknr. 731-9512
Fabrikantnummer4 124 16
FabrikantLegrand
130,09 €
Each
Aantal stuks
230 V ac 16 A - - CX3 - - - - - - - - -
RS-stocknr. 731-9519
Fabrikantnummer4 124 10
FabrikantLegrand
72,04 €
Each
Aantal stuks
24 V ac 16 A - - CX3 - - - - - - - - -
RS-stocknr. 731-9493
Fabrikantnummer4 125 45
FabrikantLegrand
113,07 €
Each
Aantal stuks
230 V ac 40 A - - CX3 - - - - - - - - -
RS-stocknr. 731-9516
Fabrikantnummer4 124 29
FabrikantLegrand
34,05 €
Each
Aantal stuks
- 25 A - - CX3 - - - - - - - - -
RS-stocknr. 731-9500
Fabrikantnummer4 124 05
FabrikantLegrand
50,27 €
Each
Aantal stuks
24 V ac 16 A - - CX3 - - - - - - - - -
RS-stocknr. 731-9499
Fabrikantnummer4 125 35
FabrikantLegrand
85,41 €
Each
Aantal stuks
230 V ac 25 A - - CX3 - - - - - - - - -